16 VDC Varistors

Results: 141
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Max Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
TDK Varistors 0402 14V RMS 20A 67’020In Stock
Min.: 1
Mult.: 1
: 10’000

Automotive with Load Dump and Jump Start MLVs PCB Mount SMD/SMT 0402 (1005 metric) 14 VAC 16 VDC 23.5 V 46 V 20 A 10 mJ 47 pF - 40 C + 125 C Reel, Cut Tape

TDK Varistors 14VAC 10% 14mm AEC-Q200 2’804In Stock
Min.: 1
Mult.: 1

Disc Varistor, Auto-Grade 14mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 17 mm 1 kA 4 J 10 nF - 40 C + 105 C AEC-Q100 Bulk
TDK Varistors 1206 14Vrms 1.0A 6’242In Stock
Min.: 1
Mult.: 1
: 3’000

SMD Disc Varistor, Auto-Grade 4032mm MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 24.5 V 40 V 200 A 600 mJ 800 pF - 55 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16Vdc 2.5-3.7J 40V 1 812 AEC-Q200 2’740In Stock
Min.: 1
Mult.: 1
: 1’000

VGAH MLVs PCB Mount SMD/SMT 1812 (4532 metric) 11 VAC 16 VDC 24.5 V 40 V 1 kA 2.9 J 7 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 14V 32’720In Stock
Min.: 1
Mult.: 1
: 2’500

AV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 24 V 40 V 200 A 0.6 J 1 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 14V 12’368In Stock
Min.: 1
Mult.: 1
: 2’500

AV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 24 V 40 V 400 A 1.6 J 2.23 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 14V 6’529In Stock
Min.: 1
Mult.: 1
: 1’000

AV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 14 VAC 16 VDC 24 V 40 V 800 A 2.4 J 4.5 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 16VDC 2.4J 540 0pF 27 V 40V 4’326In Stock
Min.: 1
Mult.: 1
: 1’250

VC MLVs PCB Mount SMD/SMT 1812 (4532 metric) 14 VAC 16 VDC 27 V 40 V 800 A 2.4 J 5.4 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 14V 8’251In Stock
Min.: 1
Mult.: 1
: 1’000

AV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 16 VDC 24 V 40 V 1.2 kA 5.8 J 10 nF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 16VDC 5.8J 160 00pF 24.5 V 40V 5’102In Stock
Min.: 1
Mult.: 1
: 1’250

VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 14 VAC 16 VDC 24.5 V 40 V 1.2 kA 5.8 J 16 nF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

TDK Varistors 14VAC 10% 7mm AEC-Q200 4’472In Stock
Min.: 1
Mult.: 1

Disc Varistor, Auto-Grade 7mm MOVs PCB Mount Radial 14 VAC 16 VDC 22 V 43 V 7 mm 250 A 900 mJ 2.3 nF - 40 C + 105 C AEC-Q100 Bulk
KYOCERA AVX Varistors 11VAC 16VDC 1.1J 130 0pF 24.5 V 40V 890In Stock
Min.: 1
Mult.: 1
: 1’000

VG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 16 VDC 24.5 V 40 V 300 A 1.1 J 1.3 nF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 11VAC 16VDC 0.2J 150 pF 25.5 V 42V 710In Stock
Min.: 1
Mult.: 1
: 1’000

VCAS MLVs PCB Mount SMD/SMT 0603 (1608 metric) 11 VAC 16 VDC 25.5 V 42 V 30 A 200 mJ 150 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 16VDC 0.6J 110 0pF 24.5 V 40V 971In Stock
Min.: 1
Mult.: 1
: 1’000

VG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 16 VDC 24.5 V 40 V 200 A 600 mJ 1.1 nF - 55 C + 125 C Reel, Cut Tape
KYOCERA AVX Varistors 14VAC 16VDC 0.3J 500 pF 27 V 40V 670In Stock
Min.: 1
Mult.: 1
: 3’000

VC MLVs PCB Mount SMD/SMT 1206 (3216 metric) 14 VAC 16 VDC 27 V 40 V 120 A 300 mJ 500 pF - 55 C + 125 C Reel, Cut Tape
Bourns Varistors AVHT AUTO SERIES 14V 6’000In Stock
Min.: 1
Mult.: 1
: 2’500

AVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 24 V 40 V 400 A 1.6 J 2.23 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16Vdc 6.5-12J 42V 22 20 AEC-Q200 1’092In Stock
Min.: 1
Mult.: 1
: 1’000

VGAH MLVs PCB Mount SMD/SMT 2220 (5750 metric) 11 VAC 16 VDC 24.5 V 42 V 1.5 kA 7.2 J 13 nF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Panasonic Industry Varistors 0402, DC 27V, 4A 10’000In Stock
Min.: 1
Mult.: 1
: 10’000

EZJ-P MLVs PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 4 A 47 pF - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16VAC 16VDC 5.8J 160 00pF 27 V 40V 1’238In Stock
Min.: 1
Mult.: 1
: 1’250

VC MLVs PCB Mount SMD/SMT 2220 (5750 metric) 16 VAC 16 VDC 27 V 40 V 1.2 kA 5.8 J 16 nF - 55 C + 125 C Reel, Cut Tape, MouseReel
TDK Varistors MLV, 1206, 14V 6’000In Stock
Min.: 1
Mult.: 1
: 3’000

X-series, AUTO, 1206 PCB Mount SMD/SMT 14 VAC 16 VDC 22 VDC to 27 VDC 40 V 200 A 600 mJ 1.5 nF - 55 C + 150 C Reel, Cut Tape, MouseReel
TDK Varistors 14V 1200A 5800mJ 908In Stock
Min.: 1
Mult.: 1
: 1’000

Leaded SHCV MLVs PCB Mount Radial 14 VAC 16 VDC 22 V 40 V 1.2 kA 12 J 4.7 uF - 55 C + 125 C Reel, Cut Tape
Eaton Electronics Varistors 16 VDC 300PF 2’850In Stock
Min.: 1
Mult.: 1
: 3’000

MLVC MLVs SMD/SMT SMD/SMT 1206 (3216 metric) 11.3 VAC 16 VDC 22 V 39 V 35 A 100 mJ 300 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor27V 10pFmax. 0402 inch 20’000In Stock
Min.: 1
Mult.: 1
: 10’000

EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 10 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor27V 100pFmax. 0402 inch 20’000In Stock
Min.: 1
Mult.: 1
: 10’000

EZJ-P Varistor PCB Mount SMD/SMT 0402 (1005 metric) 16 VDC 27 V 10 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Panasonic Industry Varistors Multilayer Varistor27V 100pFmax. 0603 inch 8’000In Stock
Min.: 1
Mult.: 1
: 4’000

EZJ-P Varistor PCB Mount SMD/SMT 0603 (1608 metric) 16 VDC 27 V 10 A 100 pF - 40 C + 85 C Reel, Cut Tape, MouseReel