IP66 LED Power Supplies

Results: 68
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
Triad Magnetics LED Power Supplies 90-300 VAC at 47/63 Hz; OUT.700 Amp at 18-36 VDC, 40W. Safety ApprovalscUR, RU 250Factory Stock Available
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 18 VDC to 36 VDC 25 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 95 mm (3.74 in) 70 mm (2.756 in) 32 mm (1.26 in) Industrial TLM1040 IP66
Triad Magnetics LED Power Supplies 100-304VAC 47/63HzIn 1.050A 18-36 VDC Ou 247Factory Stock Available
Min.: 45
Mult.: 45

Constant Current (CC) 1.05 A 18 VDC to 36 VDC 38 W 100 VAC to 304 VAC Without Dimming 1 Output Chassis Mount 95 mm (3.74 in) 70 mm (2.756 in) 32 mm (1.26 in) Industrial TLM1040 IP66
Triad Magnetics LED Power Supplies 10-40 VDC at 1A MAX, OUT1.00 Amp at 2 to VIN-2 VDC, 26W MAX. 250Factory Stock Available
Min.: 1
Mult.: 1

Constant Current (CC) 1 A 2 VDC 26 W 10 VDC to 40 VDC Without Dimming 1 Output Chassis Mount 32 mm (1.26 in) 31 mm (1.22 in) 15 mm (0.591 in) Industrial TLM40 IP66
Triad Magnetics LED Power Supplies 10-40 VDC at 1A MAX, OUT.350 Amp at 2 to VIN-2 VDC, 26W MAX. 244Factory Stock Available
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 2 VDC 26 W 10 VDC to 40 VDC Without Dimming 1 Output Chassis Mount 32 mm (1.26 in) 31 mm (1.22 in) 15 mm (0.591 in) Industrial TLM40 IP66
Delta Electronics LED Power Supplies LNA ARENA SPORT 600W - DALI-2 & D4i - IP66
Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

2 A 550 V 600 W 198 VAC to 440 VAC 1 Output Chassis Mount 285 mm (11.22 in) 100 mm (3.937 in) 49 mm (1.929 in) Industrial LNA Arena Sport IP66
Triad Magnetics LED Power Supplies 10-40 VDC at 1A MAX, OUT.700 Amp at 2 to VIN-2 VDC, 26W MAX. Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 2 VDC 26 W 10 VDC to 40 VDC Without Dimming 1 Output Chassis Mount 32 mm (1.26 in) 31 mm (1.22 in) 15 mm (0.591 in) Industrial TLM40 IP66
ERP LED Power Supplies 37.8W 20-27V 1400mA CC Tri-Mode Dim

Constant Current (CC) 1.4 A 20 VDC to 27 VDC 37.8 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 27 mm (1.063 in) Industrial FC ESST IP66


Hatch Lighting LED Power Supplies LED Power Supplies, 50W, 120V-277VAC, 1400mA, 17V-35VDC, Constant Current, 0-10V Dimming

Constant Current (CC) 1.4 A 17 VDC to 35 VDC 50 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 137.668 mm (5.42 in) 45.72 mm (1.8 in) 32.258 mm (1.27 in) Industrial LC50 IP66

Hatch Lighting LED Power Supplies LED Power Supplies, 20W, 120V-277VAC, 350mA, 28V-57VDC, Constant Current, 0-10V Dimming

Constant Current (CC) 350 mA 28 VDC to 57 VDC 20 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 95.6 mm (3.764 in) 40.5 mm (1.594 in) 25 mm (0.984 in) Industrial L Series Constant Current LED Drivers IP66

Hatch Lighting LED Power Supplies LED Power Supplies, 50W, 120V-277VAC, 1200mA, 21V-42VDC, Constant Current, 0-10V/ELV Dimming

Constant Current (CC) 1.2 A 21 VDC to 42 VDC 50 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 137.7 mm (5.421 in) 45.7 mm (1.799 in) 32.3 mm (1.272 in) Industrial L Series Constant Current LED Drivers IP66
Hatch Lighting LED Power Supplies LED Power Supplies, 50W, 120V-277VAC, 1400mA, 18V-36VDC, Constant Current, 0-10V/ELV Dimming

Constant Current (CC) 1.4 A 18 VDC to 36 VDC 50 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 137.7 mm (5.421 in) 45.7 mm (1.799 in) 32.3 mm (1.272 in) Industrial L Series Constant Current LED Drivers IP66

Hatch Lighting LED Power Supplies LED Power Supplies, 50W, 120V-277VAC, 1050mA, 24V-48VDC, Constant Current, 0-10V/ELV Dimming

Constant Current (CC) 1.05 A 24 VDC to 48 VDC 50 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 137.7 mm (5.421 in) 45.7 mm (1.799 in) 32.3 mm (1.272 in) Industrial L Series Constant Current LED Drivers IP66
Hatch Lighting LED Power Supplies LED Power Supplies, 30W, 120V-277VAC, 350mA, 28V-85VDC, Constant Current, 0-10V Dimming

Constant Current (CC) 350 mA 42 VDC to 85 VDC 30 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 134.9 mm (5.311 in) 42.2 mm (1.661 in) 25.4 mm (1 in) Industrial LC30 IP66
Hatch Lighting LED Power Supplies LED Power Supplies, 16W, 120VAC, 350mA, 15V-46VDC, Constant Current, Phase Dimming

Constant Current (CC) 350 mA 15 VDC to 46 VDC 16 W 120 VAC With Dimming 1 Output Chassis Mount 78 mm (3.071 in) 79.8 mm (3.142 in) 25.4 mm (1 in) Industrial L Series Constant Current LED Drivers IP66
Hatch Lighting LED Power Supplies LED Power Supplies, 16W, 120VAC, 500mA, 10V-32VDC, Constant Current, Phase Dimming

Constant Current (CC) 500 mA 10 VDC to 32 VDC 16 W 120 VAC With Dimming 1 Output Chassis Mount 78 mm (3.071 in) 79.8 mm (3.142 in) 25.4 mm (1 in) Industrial L Series Constant Current LED Drivers IP66
Hatch Lighting LED Power Supplies LED Power Supplies, 25W, 120VAC, 350mA, 24V-72VDC, Constant Current, Phase Dimming

Constant Current (CC) 350 mA 24 VDC to 72 VDC 25 W 120 VAC With Dimming 1 Output Chassis Mount 78 mm (3.071 in) 79.8 mm (3.142 in) 25.4 mm (1 in) Industrial LC25 IP66
ERP LED Power Supplies 37.8W 24-42V 900mA CC Tri-Mode Dim

Constant Current (CC) 900 mA 24 VDC to 42 VDC 37.8 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 27 mm (1.063 in) Industrial FC ESST IP66
ERP LED Power Supplies 44.1W 24-42V 1050mA CC Tri-Mode Dim

Constant Current (CC) 1.05 A 24 VDC to 42 VDC 44.1 W 120 VAC to 277 VAC With Dimming 1 Output Panel Mount 87 mm (3.425 in) 60 mm (2.362 in) 30 mm (1.181 in) Industrial FC ESPT IP66
ERP LED Power Supplies 33.6W 24-42V 800mA CC Tri-Mode Dim

Constant Current (CC) 800 mA 24 VDC to 42 VDC 33.6 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 27 mm (1.063 in) Industrial FC ESST IP66
ERP LED Power Supplies 33.6W 14-24V 1400mA CC Tri-Mode Dim

Constant Current (CC) 1.4 A 14 VDC to 24 VDC 33.6 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 27 mm (1.063 in) Industrial FC ESST IP66
ERP LED Power Supplies 260W 24V 10.83A CV IP66

Constant Voltage (CV) 10.83 A 24 VDC 260 W 120 VAC, 277 VAC Without Dimming 1 Output Chassis Mount 240.5 mm (9.469 in) 50.8 mm (2 in) 38.5 mm (1.516 in) Industrial FC VLB260 IP66
ERP LED Power Supplies 58.8W 24-42V 1400mA CC Tri-Mode Dim

Constant Current (CC) 1.4 A 24 VDC to 42 VDC 58.8 W 120 VAC to 277 VAC With Dimming 1 Output Panel Mount 87 mm (3.425 in) 60 mm (2.362 in) 30 mm (1.181 in) Industrial FC ESPT IP66
ERP LED Power Supplies 50.4W 24-42V 1200mA CC Tri-Mode Dim

Constant Current (CC) 1.2 A 24 VDC to 42 VDC 50.4 W 120 VAC to 277 VAC With Dimming 1 Output Panel Mount 87 mm (3.425 in) 60 mm (2.362 in) 30 mm (1.181 in) Industrial FC ESPT IP66
Hatch Lighting LED Power Supplies LED Power Supplies, 25W, 120VAC, 700mA, 12V-36VDC, Constant Current, Phase Dimming

Constant Current (CC) 700 mA 12 VDC to 36 VDC 25 W 120 VAC With Dimming 1 Output Chassis Mount 78 mm (3.071 in) 79.8 mm (3.142 in) 25.4 mm (1 in) Industrial L Series Constant Current LED Drivers IP66
Hatch Lighting LED Power Supplies LED Power Supplies, 20W, 120V-277VAC, 500mA, 20V-40VDC, Constant Current, 0-10V Dimming

Constant Current (CC) 500 mA 20 VDC to 40 VDC 20 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 95.6 mm (3.764 in) 40.5 mm (1.594 in) 25 mm (0.984 in) Industrial L Series Constant Current LED Drivers IP66