LM27762 Series LDO Voltage Regulators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
Texas Instruments LDO Voltage Regulators Low-Noise Positive- and Negative-Output A 595-LM27762DSST 26’762In Stock
Min.: 1
Mult.: 1
: 3’000

SMD/SMT WSON-12 Adjustable 250 mA 2 Output Positive 390 uA 2.7 V 5.5 V 50 dB Adjustable - 40 C + 85 C 30 mV LM27762 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Low-Noise Pos/Neg Ou tput Charge Pump A A 595-LM27762DSSR 2’077In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT WSON-12 Adjustable 250 mA 2 Output Positive 390 uA 2.7 V 5.5 V 50 dB Adjustable - 40 C + 85 C 30 mV, 45 mV LM27762 Reel, Cut Tape, MouseReel