MD Series Power Transformers - Industrial

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Power Rating Primary Voltage Rating Secondary Voltage Rating Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Series
Triad Magnetics Power Transformers - Industrial Medical Grade Encased Isolation Transformer 250VA, 115Vac Input

250 VA 115 VAC 120 V Mounting Foot 2.08 A Single Primary Winding Single Secondary Winding 176 mm 134 mm 130 mm MD
Triad Magnetics Power Transformers - Industrial Medical Grade Encased Isolation Transformer 1000VA, 115Vac Input

1 kVA 115 VAC 120 V Mounting Foot 8.33 A Single Primary Winding Single Secondary Winding 230 mm 182 mm 146 mm MD
Triad Magnetics Power Transformers - Industrial Medical Grade Encased Isolation Transformer 500VA, 230Vac Input

500 VA 230 VAC 120 VAC Desktop 4.35 A 209 mm 162 mm 146 mm MD
Triad Magnetics Power Transformers - Industrial Medical Grade Encased Isolation Transformer 500VA, 115Vac Input

500 VA 115 VAC 120 V Mounting Foot 4.35 A Single Primary Winding Single Secondary Winding 209 mm 162 mm 146 mm MD
Triad Magnetics Power Transformers - Industrial Medical Grade Encased Isolation Transformer 2000VA, 115Vac Input

2 kVA 115 VAC 120 VAC Desktop 16.66 A 270 mm 222 mm 173 mm MD
Triad Magnetics Power Transformers - Industrial Medical Grade Encased Isolation Transformer 2400VA, 230Vac Input

2.4 kVA 230 VAC 120 VAC Desktop 20 A 270 mm 222 mm 173 mm MD
Triad Magnetics Power Transformers - Industrial Medical Grade Encased Isolation Transformer 1000VA, 230Vac Input

1 kVA 230 VAC 120 V Mounting Foot 8.33 A Single Primary Winding Single Secondary Winding 230 mm 182 mm 146 mm MD
Triad Magnetics Power Transformers - Industrial Medical Grade Encased Isolation Transformer 250VA, 230Vac Input

250 VA 230 VAC 120 V Mounting Foot 2.08 A Single Primary Winding Single Secondary Winding 176 mm 134 mm 130 mm MD