MouseReel LDO Voltage Controllers

Results: 70
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Input Voltage - Min Input Voltage - Max Output Voltage Output Current Load Regulation Output Type Number of Outputs Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 10.0V 0.5A 6’175In Stock
Min.: 1
Mult.: 1
: 2’500

4.5 V 14 V 10 V 500 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 3.3V 1.5A 7’717In Stock
Min.: 1
Mult.: 1
: 2’500

4.5 V 8 V 3.3 V 1.5 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 12.0V 1A 4’147In Stock
Min.: 1
Mult.: 1
: 2’500

4.5 V 14 V 12 V 1 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 7.0V 1A 4’209In Stock
Min.: 1
Mult.: 1
: 2’500

4.5 V 14 V 7 V 1 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 1.8V 1A 4’535In Stock
Min.: 1
Mult.: 1
: 2’500

4.5 V 14 V 1.8 V 1 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 3.3V 0.3A 17’391In Stock
Min.: 1
Mult.: 1
: 2’500

4.5 V 14 V 3.3 V 300 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 5.0V 0.3A 12’660In Stock
Min.: 1
Mult.: 1
: 2’500

4.5 V 14 V 5 V 300 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 6.0V 1.5A 530In Stock
Min.: 1
Mult.: 1
: 2’500

4.5 V 8 V 6 V 1.5 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 3.0V 1.5A 2’288In Stock
Min.: 1
Mult.: 1
: 2’500

4.5 V 8 V 3 V 1.5 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
Texas Instruments TPS7A1485PYBKR
Texas Instruments LDO Voltage Controllers 1-A low input and o utput voltage ultra 8’714In Stock
Min.: 1
Mult.: 1
: 12’000

Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 2.5V 0.5A 2’492In Stock
Min.: 1
Mult.: 1
: 2’500

4.5 V 14 V 2.5 V 500 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 8.0V 0.5A 4’386In Stock
Min.: 1
Mult.: 1
: 2’500

4.5 V 14 V 8 V 500 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Controllers 150mA Sgl Output Lo Noise LDO Reg A 595- A 595-TLV717185PDQNT 9’480In Stock
Min.: 1
Mult.: 1
: 3’000

1.7 V 5.5 V 1.2 V to 5 V 150 mA 20 mV Fixed 1 Output 30 uA - 40 C + 85 C SMD/SMT X2SON-4 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Controllers Single Output LDO 35 0mA Fixed 1.1V A 59 A 595-TPS72011DRVT 2’248In Stock
Min.: 1
Mult.: 1
: 3’000

1.1 V 4.5 V 900 mV to 3.6 V 800 mA - 15 uV/mA 38 uA - 40 C + 125 C SMD/SMT WSON-6 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 2.5V 1A 2’168In Stock
Min.: 1
Mult.: 1
: 2’500

4.5 V 14 V 2.5 V 1 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 9.0V 1A 4’838In Stock
Min.: 1
Mult.: 1
: 2’500

4.5 V 14 V 9 V 1 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 6.0V 0.3A 3’569In Stock
Min.: 1
Mult.: 1
: 2’500

4.5 V 14 V 6 V 300 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 10.0V 1A 2’508In Stock
Min.: 1
Mult.: 1
: 2’500

4.5 V 14 V 10 V 1 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 12.0V 0.5A 2’489In Stock
Min.: 1
Mult.: 1
: 2’500

4.5 V 14 V 12 V 500 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 3.0V 0.5A 2’387In Stock
Min.: 1
Mult.: 1
: 2’500

4.5 V 14 V 3 V 500 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 9.0V 0.5A 4’196In Stock
Min.: 1
Mult.: 1
: 2’500

4.5 V 14 V 9 V 500 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Controllers Dual Linear FET Cont roller 2’498In Stock
Min.: 1
Mult.: 1
: 2’500

9 V 16 V 2.5 V 3 A Regulated Fixed 2 Output 2 mA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos Variable Vltg 0.5A 3’258In Stock
Min.: 1
Mult.: 1
: 2’500

2.4 V 5.5 V 800 mV to 4.5 V 500 mA 1.5 % Adjustable 1 Output 250 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Controllers 40V 200mA LDO 1.8Vo 1’324In Stock
Min.: 1
Mult.: 1
: 3’000

1 Output SMD/SMT LFCSP-6 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 1.0V 1A 3’471In Stock
Min.: 1
Mult.: 1
: 2’500

2.4 V 5.5 V 1 V 1 A 1.5 % Fixed 1 Output 250 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel