Supervisory Circuits

Results: 312
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Qualification Packaging
STMicroelectronics Supervisory Circuits Open Drain Microprocessor Reset 2’158In Stock
3’000Expected 8/27/2026
Min.: 1
Mult.: 1
: 3’000

Voltage Supervisory SMD/SMT SOT-143-4 4.38 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 125 C 1.8 % STM6315 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Supervisor 1’638In Stock
Min.: 1
Mult.: 1
: 3’000

Voltage Supervisory SMD/SMT SOT-23-5 4.63 V 1 Input Active High, Active Low, Open Drain, Push-Pull Manual Reset No Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM6322 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits SUPERVISOR WATCHDOG 182In Stock
3’000Expected 1/11/2027
Min.: 1
Mult.: 1
: 3’000

Voltage Supervisory SMD/SMT SOT-23-5 2.93 V 1 Input Active High, Active Low, Open Drain, Push-Pull Manual Reset No Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM6322 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 3.000 to 3.150VRST Manual Reset Input 4’713In Stock
Min.: 1
Mult.: 1
: 3’000

Voltage Supervisory SMD/SMT SOT-23-5 3.08 V 1 Input Active High, Active Low, Open Drain, Push-Pull Manual Reset No Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM6322 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Smart Push-Button Power On Lock Out 522In Stock
Min.: 1
Mult.: 1
: 3’000

Voltage Supervisory SMD/SMT TDFN-12 3.1 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 360 ms 5.5 V - 40 C + 85 C 1 % STM6601 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Micro Supervisor LV High Accuracy SOT23 3In Stock
18’000On Order
Min.: 1
Mult.: 1
: 3’000

Voltage Supervisory SMD/SMT SOT-23-6 1.8 V, 3.3 V, Adjustable 4 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C 1.5 % STM6710 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Dual triple ultra Lo Vltg supervisor 115In Stock
Min.: 1
Mult.: 1
: 3’000

Voltage Supervisory SMD/SMT SOT-23-6 4.625 V, Adjustable 2 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM6779 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Dual triple ultra Lo Vltg supervisor 789In Stock
Min.: 1
Mult.: 1
: 3’000

Voltage Supervisory SMD/SMT SOT-23-6 3.075 V, Adjustable 2 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM6779 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Dual triple ultra Lo Vltg supervisor 465In Stock
12’000On Order
Min.: 1
Mult.: 1
: 3’000

Voltage Supervisory SMD/SMT SOT-23-6 2.188 V, Adjustable 2 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM6779 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Supervisor 1’225In Stock
Min.: 1
Mult.: 1
: 3’000

Voltage Supervisory SMD/SMT SOT-23-5 2.63 V 1 Input Active High, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM6821 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits SUPERVISOR WATCHDOG 236In Stock
36’000On Order
Min.: 1
Mult.: 1
: 3’000

Voltage Supervisory SMD/SMT SOT-23-5 3.08 V 1 Input Active Low, Open Drain Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM6822 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Supervisor 1’607In Stock
Min.: 1
Mult.: 1
: 3’000

Voltage Supervisory SMD/SMT SOT-23-5 2.63 V 1 Input Active Low, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM6823 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits Advanced Analog 1’230In Stock
Min.: 1
Mult.: 1
: 3’000

Voltage Supervisory SMD/SMT SOT-23-5 3.08 V 1 Input Active Low, Push-Pull Manual Reset Watchdog No Backup 280 ms 5.5 V - 40 C + 85 C STM6823 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits SUPERVISOR WATCHDOG 1’642In Stock
3’000Expected 8/31/2026
Min.: 1
Mult.: 1
: 3’000

Voltage Supervisory SMD/SMT SOT-23-5 3.08 V 1 Input Active Low, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM6823 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 3.000 to 3.150VRST Watchdog Input 1’336In Stock
6’000On Order
Min.: 1
Mult.: 1
: 3’000

Voltage Supervisory SMD/SMT SOT-23-5 3.08 V 1 Input Active High, Active Low, Push-Pull No Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM6824 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 5-pin supervisor with watchdog timer and push-button reset 1’299In Stock
Min.: 1
Mult.: 1
: 3’000

Voltage Supervisory SMD/SMT SOT-23-5 2.93 V 1 Input Active High, Active Low, Push-Pull Manual Reset No Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM6825 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits QUIN ULT LO VLT SPVR PUSH BUTTON RESET 14In Stock
4’000Expected 9/25/2026
Min.: 1
Mult.: 1
: 4’000

Voltage Supervisory SMD/SMT TSSOP-8 2.333 V, 3.078 V, Adjustable 5 Input Open Drain Manual Reset No Watchdog No Backup 280 ms 5.5 V - 40 C + 85 C 1.8 % STM6905 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 4.63V Reset Suprvsr 973In Stock
Min.: 1
Mult.: 1
: 2’500

Voltage Supervisory SMD/SMT SOIC-8 4.65 V 1 Input Active Low, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM705 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 4.38V Reset Suprvsr 83In Stock
2’500Expected 9/14/2026
Min.: 1
Mult.: 1
: 2’500

Voltage Supervisory SMD/SMT SOIC-8 4.4 V 1 Input Active Low, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM706 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 5V Supervisor 200ms 1.6s Timer 40uA 378In Stock
Min.: 1
Mult.: 1
: 2’500

Voltage Supervisory SMD/SMT SOIC-8 4.4 V 1 Input Active Low, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM706T/S/R Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 4.38V Reset Suprvsr 929In Stock
2’500On Order
Min.: 1
Mult.: 1
: 2’500

Voltage Supervisory SMD/SMT SOIC-8 4.4 V 1 Input Active Low, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM706T/S/R Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 4.38V Reset Suprvsr 300In Stock
2’500Expected 10/2/2026
Min.: 1
Mult.: 1
: 2’500

Voltage Supervisory SMD/SMT SOIC-8 4.4 V 1 Input Active Low, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C STM706T/S/R Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 4.65V w/Batt Switch 668In Stock
Min.: 1
Mult.: 1
: 2’500

Voltage Supervisory SMD/SMT SOIC-8 4.65 V 1 Input Active High, Push-Pull No Manual Reset Watchdog Backup 200 ms 5.5 V - 40 C + 85 C STM805L Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 2.93V Reset 140ms 6’617In Stock
6’000Expected 10/12/2026
Min.: 1
Mult.: 1
: 3’000

Voltage Supervisory SMD/SMT SOT-23-3 2.93 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM809 Reel, Cut Tape, MouseReel
STMicroelectronics Supervisory Circuits 3.08V Reset 140ms 273In Stock
18’000On Order
Min.: 1
Mult.: 1
: 3’000

Voltage Supervisory SMD/SMT SOT-23-3 3.08 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 210 ms 5.5 V - 40 C + 85 C STM809 Reel, Cut Tape, MouseReel