Ag97012-FL

Silvertel
480-AG97012-FL
Ag97012-FL

Mfr.:

Description:
Power over Ethernet - PoE - Open Frame Modules Power over Ethernet - PoE PD Module, 12W, 12V Output, Fully featured inc. Bridge Rectifiers, IEEE802.3af compliant, Single-in-line

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Silvertel
Product Category: Power over Ethernet - PoE - Open Frame Modules
RoHS:  
12 W
36 V to 57 V
12 V
1 Output
Through Hole
87.2 %
IEEE802.3bt, IEEE802.3at, IEEE802.3af
Ag97000-FL
Brand: Silvertel
Height: 14 mm
Isolation Voltage: 1.5 kV
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Power over Ethernet - PoE
Factory Pack Quantity: 60
Subcategory: Power Supplies
Width: 13 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Ag97000-FL IEEE 802.3af 12W SIL PoE PD Modules

Silvertel Ag97000-FL Fully Featured IEEE 802.3af 12W Single-in-Line (SIL) Power-over-Ethernet (PoE) PD Modules offer a cost-optimized solution and are pin-for-pin compatible with previous generations: Ag9700, Ag9600, and Ag9400. The updated Ag97000-FL modules are pre-configured as a Type 1 Class 0 device, requesting 15.4W of power from the PSE, with 5V, 12V, or 24V nominal output voltages. The series features optional class programming to request Class 1, Class 2, or Class 3 power levels by fitting an external resistor. The DC/DC converter offers up to 89% efficiency and operates over a wide input voltage range with low ripple and low noise output with built-in output overload, overtemperature, and output short-circuit protection, as well as a 1500VDC (input to output) isolation barrier. Designed and manufactured in the UK, the Silvertel Ag97000 is a single-sided product and is over 40% lighter in weight than previous SIL modules.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
240
Expected 11/27/2026
780
360
Expected 12/7/2026
420
Expected 12/21/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 6.04 CHF 6.04
CHF 5.84 CHF 58.40
CHF 5.72 CHF 143.00
CHF 5.63 CHF 1’689.00
CHF 5.55 CHF 2’997.00
CHF 5.50 CHF 5’610.00