SCEQX8506Y2R7SC000

KEMET
80-SCEQX8506Y2R7SC00
SCEQX8506Y2R7SC000

Mfr.:

Description:
Supercapacitors / Ultracapacitors 2.7V 850F Max Temp 70C 30% Snap-in

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KEMET
Product Category: Supercapacitors / Ultracapacitors
RoHS:  
850 F
2.7 VDC
Axial
35 mm (1.378 in)
110 mm
500000 Cycles
0.9 mOhms
- 10 %, + 30 %
Vertical
Supercapacitors
- 40 C
+ 70 C
SCE
Bulk
Brand: KEMET
Lead Diameter: 26.6 mm
Leakage Current: 1.95 mA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 45
Subcategory: Capacitors
Type: Aluminum Electrolytic Supercapacitor
Unit Weight: 134 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
TARIC:
8532290000
MXHTS:
8532299999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SCx Supercapacitors

KEMET SCx Supercapacitors offer ultra-low equivalent series resistance (ESR), low leakage current, high cycle life, and radial lead or snap-in designs. The low ESR enables high power density and fast charge/discharge, while the robust environmental performance makes them resistant to humidity and vibration. These supercapacitors come in five series: SCS (high performance), SCC (high capacitance), SCT (high temperature), SCV (high voltage), and SCE (low ESR). KEMET SCx Supercapacitors are suitable for energy storage, backup power, and power assist applications. 

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 180   Multiples: 45
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 13.24 CHF 2’383.20
CHF 12.36 CHF 6’674.40

Similar Products