MT0150A

Siemens
982-MT0150A
MT0150A

Mfr.:

Description:
Power Transformers - Industrial CONTROL TRANSFORMER,150VA,240/480-120V,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Siemens
Product Category: Power Transformers - Industrial
Control Transformers
150 VA
480 VAC
120 VAC
4.54 in
3.75 in
3.94 in
Class MT
Brand: Siemens
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 20 C
Operating Frequency: 60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Screw
Part # Aliases: US2:MT0150A
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Class MT Transformers

Siemens Class MT Transformers are designed for domestic applications with 50VA to 5000VA capacity. The primary voltage for these Siemens transformers is rated up to 600V 50/60Hz, and the secondary voltage ranges from 24V to 240V. Class MT Transformers are designed per NEMA ICS2 and are UL-506 listed and CSA certified.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 146.43 CHF 146.43
CHF 130.13 CHF 1’301.30
CHF 126.73 CHF 3’168.25
CHF 122.41 CHF 6’120.50
100 Quote