VT-4 Series Power Transformers - Industrial

Results: 113
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Power Rating Primary Voltage Rating Secondary Voltage Rating Mounting Style Secondary Current Rating Length Width Height Series
Staco Power Transformers - Industrial 240V 0-240/0-280Vout 120V 0-280Vout 105A

VT-4
Staco Power Transformers - Industrial 240V 0-240/0-280Vout 120V 0-280Vout 210A

VT-4
Staco Power Transformers - Industrial 480V 0-480/0-560Vout 240V 0-560Vout 105A

VT-4
Staco Power Transformers - Industrial 480V 0-480/0-560Vout 240Vin 0-560Vout 70A

VT-4
Staco Power Transformers - Industrial 3-Phase, Delta, 35A 0-120Vin, 0-280Vout

VT-4
Staco Power Transformers - Industrial Single, 70A, Manual 120V/240Vin, 280Vout

8.4 kVA, 16.8 kVA, 19.6 kVA 120 V, 240 V 280 V/0 V to 240 V/0 V to 280 V Chassis Mount 70 A 508 mm 358.8 mm 381 mm VT-4
Staco Power Transformers - Industrial Single, 35A, Manual 240V/480Vin, 560Vout

VT-4
Staco Power Transformers - Industrial Single, 105A, Manual 120V/240Vin, 280Vout

12.6 kVA, 25.2 kVA, 29.4 kVA 120 V, 240 V 280 V/0 V to 240 V/0 V to 280 V Chassis Mount 105 A 908.1 mm 565.8 mm 635 mm VT-4
Staco Power Transformers - Industrial 3-Phase, WYE, 35A 240/480Vin, 480/560V

14.5 kVA, 29.1 kVA, 33.9 kVA 240 V, 480 V 560 V/0 V to 480 V/0 V to 560 V Chassis Mount 35 A 908.1 mm 565.8 mm 635 mm VT-4
Staco Power Transformers - Industrial 240V 0-240/0-280Vout 120Vin 0-280Vout 70A

VT-4
Staco Power Transformers - Industrial 240V 0-240/0-280Vout 120V 0-280Vout 140A

VT-4
Staco Power Transformers - Industrial 480V 0-480/0-560Vout 240Vin 0-560Vout 70A

VT-4
Staco Power Transformers - Industrial 240V 0-240/0-280Vout 120V 0-280Vout 175A

VT-4
Staco Power Transformers - Industrial 240V 0-240/0-280Vout 120V 0-280Vout 105A

VT-4
Staco Power Transformers - Industrial 240V 0-240/0-280Vout 120V 0-280Vout 210A

VT-4
Staco Power Transformers - Industrial 480V 0-480/0-560Vout 240V 0-560Vout 105A

25.2 kVA, 50.4 kVA, 58.8 kVA 240 V, 480 V 560 V/0 V to 480 V/0 V to 560 V Chassis Mount 105 A 1390.7 mm 565.8 mm 635 mm VT-4
Staco Power Transformers - Industrial 480V 0-480/0-560Vout 240Vin 0-560Vout 70A

29.1 kVA, 58.1 kVA, 67.8 kVA 240 V, 480 V 560 V/0 V to 480 V/0 V to 560 V Chassis Mount 70 A 1390.7 mm 565.8 mm 635 mm VT-4
Staco 5011E-4PS
Staco Power Transformers - Industrial 240V 0-280Vout 100A Series Parallel

VT-4
Staco 5021E-6Y
Staco Power Transformers - Industrial 480V 0-480/0-560Vout 240Vin 0-560Vout 56A

VT-4
Staco 5011E-3P
Staco Power Transformers - Industrial Single, 150A, Manual 0-120Vin/140Vout

VT-4
Staco 5011E-3Y
Staco Power Transformers - Industrial 3-Phase, WYE, 50A 0-240Vin, 0-280Vout

24.2 kVA 240 V 0 V to 280 V Chassis Mount 50 A 908.1 mm 565.8 mm 635 mm VT-4
Staco 5011E-4D
Staco Power Transformers - Industrial 120V 0-140Vout 100A 3 Phase Open Delta

VT-4
Staco 5011E-4P
Staco Power Transformers - Industrial 120V 0-140Vout 200A SinglePhase Parallel

VT-4
Staco 5011E-5P
Staco Power Transformers - Industrial 120V 0-140Vout 250A SinglePhase Parallel

VT-4
Staco 5011E-6D
Staco Power Transformers - Industrial 120V 0-140Vout 150A 3 Phase Open Delta

VT-4