Audio & Signal Transformers

Results: 290
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Packaging
Mini-Circuits Audio Transformers / Signal Transformers XFRMR / SURF MOUNT / RoHS 4’146In Stock
Min.: 1
Mult.: 1

RF Transformers Module 100 MHz to 6 GHz 50 Ohms - 40 C + 85 C TTC2 Bulk
Coilcraft Audio Transformers / Signal Transformers PL160 300W 0.0106Ohm Planar Trnsfmr 142In Stock
175Expected 9/25/2026
Min.: 1
Mult.: 1

Planar Quick Connect 200 kHz to 700 kHz 423 uH 1.5 kV - 40 C + 125 C Single 29.46 mm 26.67 mm 11.4 mm PL300 Tray
Coilcraft Audio Transformers / Signal Transformers 120W POE Planar 12V 10A 50uH 590In Stock
Min.: 1
Mult.: 1

PoE Transformers SMD/SMT 200 kHz 50 uH 1.5 kV - 40 C + 125 C Single 23.37 mm x 20.83 mm x 8.94 mm 23.37 mm 20.83 mm 8.94 mm POE120PL Tray
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T BGA PoE+ 350uH .65Ohms 4-Port 179In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C Quad 28.45 mm 17.27 mm 11.18 mm Discrete LAN Tray
Mini-Circuits Audio Transformers / Signal Transformers 1:1.5 CORE & WIRE Transformer, DC - 2300 MHz, 50/75? 16In Stock
Min.: 1
Mult.: 1

Z7550 Tray
Bourns Audio Transformers / Signal Transformers 1KHz 66ohm 10% line matching trans 513In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Radial 200 Hz to 3.5 kHz 600 Ohms 600 Ohms - 10 C + 60 C Single 17.7 mm 17.7 mm 12.6 mm Bulk
Coilcraft Audio Transformers / Signal Transformers PL160 160W 0.0215Ohm Planar Trnsfmr 45In Stock
72On Order
Min.: 1
Mult.: 1

Planar Quick Connect 200 kHz to 700 kHz 345 uH 1.5 kV - 40 C + 125 C Single 20.83 mm 23.37 mm 9.53 mm PL160 Tray
Coilcraft Audio Transformers / Signal Transformers 120W POE Planar 3.3V 36A 50uH 29In Stock
Min.: 1
Mult.: 1

PoE Transformers SMD/SMT 200 kHz 50 uH 1.5 kV - 40 C + 125 C Single 23.37 mm x 20.83 mm x 10.34 mm 23.37 mm 20.83 mm 10.34 mm POE120PL Tray
Coilcraft Audio Transformers / Signal Transformers 120W POE Planar 5V 24A 50uH 26In Stock
Min.: 1
Mult.: 1

PoE Transformers SMD/SMT 200 kHz 50 uH 1.5 kV - 40 C + 125 C 1 Channel 23.37 mm x 20.83 mm x 9.53 mm 23.37 mm 20.83 mm 9.53 mm POE120PL Tray
Coilcraft Audio Transformers / Signal Transformers MA5157 Flyback For NXP SSL2103 97In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 100 kHz 750 uH 2 kV - 40 C + 85 C Single 20.7 mm 20.5 mm 12.5 mm MA5157 Tray
Coilcraft Audio Transformers / Signal Transformers Z9007 For NCP1200 67uH 16 V 4.2 A 11In Stock
Min.: 1
Mult.: 1

Flyback Through Hole 16 uH 1.5 kV - 40 C + 85 C 36.8 mm x 36.8 mm x 29.7 mm 36.8 mm 36.8 mm 29.7 mm Z9007 Tray
Coilcraft Audio Transformers / Signal Transformers JA4635 Flyback 110 Vac 10.5A 2In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 150 kHz 28 uH 3 kV - 40 C + 85 C 45.72 mm 47.72 mm 30.48 mm JA4635 Tray
iNRCORE Audio Transformers / Signal Transformers 10GBASE-T Non-PoE Transformer 6In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT - 40 C + 125 C Quad 13.89 mm 6.48 mm 10GBASE-T Bulk
Coilcraft Audio Transformers / Signal Transformers PA6605 60W 4.7Ohms For LM5122 78In Stock
100Expected 12/21/2026
Min.: 1
Mult.: 1

Flyback Quick Connect 250 kHz 10 uH 1.5 kV - 40 C + 85 C Single 26.67 mm 19 mm 13.6 mm PA6605 Tray
Coilcraft Audio Transformers / Signal Transformers Y8844 For NCP1201 3.5uH 6.5 V 0.54 A 16In Stock
Min.: 1
Mult.: 1

Flyback Through Hole 80 uH 1.5 kV - 40 C + 85 C 18.3 mm x 20.1 mm x 14 mm 20.1 mm 18.3 mm 14 mm Y8844 Tray
Coilcraft Audio Transformers / Signal Transformers B0570 for NCP101X 15uH 12 V 1.25 A 105In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 100 kHz 3.4 mH 3 kV - 40 C + 85 C Single 27.94 mm 27.84 mm 24.13 mm B0570 Tray
Coilcraft Audio Transformers / Signal Transformers GA3172 Flyback For PIC16HV785 1In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 125 kHz 500 uH 3 kV - 40 C + 85 C Single 22.25 mm 14.25 mm 23.74 mm GA3172 Tray
Pulse Electronics CX2024NL
Pulse Electronics Audio Transformers / Signal Transformers 10-1000MHz 75Ohm 1:1 SMD RF Xfmr 1’000In Stock
Min.: 1
Mult.: 1

RF Transformers Module SMD/SMT 50 MHz to 1 GHz 0 C + 70 C Dual 27.813 mm 15.367 mm 7.239 mm CX Tray


Pulse Electronics Audio Transformers / Signal Transformers 5-100MHz 75Ohm 1:1 SMD RF Xfmr 526In Stock
Min.: 1
Mult.: 1

RF Transformers Module SMD/SMT - 40 C + 85 C 1 Channel CX Tray
Coilcraft Audio Transformers / Signal Transformers KA5038 Flyback For ON Semi NCP1236 67In Stock
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 50 kHz 560 uH 3 kV - 40 C + 85 C Single 42 mm 33.5 mm 23.24 mm KA5038 Tray
Mini-Circuits Audio Transformers / Signal Transformers 1:1 CORE & WIRE Transformer, 0.015 - 300 MHz, 50? 49In Stock
Min.: 1
Mult.: 1

RF Transformers Transformer SMD/SMT 15 kHz to 300 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel W38 T1 Bulk
Mini-Circuits Audio Transformers / Signal Transformers 1:4 CORE & WIRE Transformer, 0.02 - 250 MHz, 50? 5In Stock
Min.: 1
Mult.: 1

RF Transformers Transformer SMD/SMT 20 kHz to 250 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel 7.62 mm x 6.86 mm T4 Bulk
Mini-Circuits Audio Transformers / Signal Transformers 1:1.5 CORE & WIRE Transformer, 0.1 - 400 MHz, 50? 1In Stock
10Expected 10/19/2026
Min.: 1
Mult.: 1

FT Tray
TDK Audio Transformers / Signal Transformers SMPS Transformer Horizontal Type 240In Stock
Min.: 1
Mult.: 1

Signal Transformers Pin Terminal Transformers Terminals 567 uH - 30 C + 120 C Single 30.5 mm 26 mm 24 mm ECO Bulk
iNRCORE Audio Transformers / Signal Transformers Industrial Planar Transformers 979In Stock
Min.: 1
Mult.: 1

Planar SMD/SMT 200 kHz to 700 kHz 153 uH 1.75 kVDC - 40 C + 125 C 23.4 mm 21.6 mm 8.6 mm R8 Bulk