50:1 Current Transformers - Board Mount

Results: 15
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Inductance Current Rating Turns Ratio Secondary Resistance Termination Style Length Width Height Frequency Range Qualification
Bel Signal Transformer Current Transformers - Board Mount SMD Current Transformer 500H 994In Stock
Min.: 1
Mult.: 1
: 1’000

SMD/SMT 500 uH 10 A 50:1 1.85 Ohms Solder Pad 8 mm 8.38 mm 5.5 mm 50 kHz to 1 MHz
Pulse Electronics Current Transformers - Board Mount 0.63mH 2250Vdc 30A DCR= 0.35mOhms 1’421In Stock
Min.: 1
Mult.: 1
: 450

PCB Mount 630 uH 30 A 50:1 60 mOhms SMD/SMT 12.8 mm 9.7 mm 7.2 mm
Eaton Electronics Current Transformers - Board Mount 10A 1:50, 500 uH, 0.7 m? Pri, 1.85 ? Sec, 50 KHz-1MHz, SMT 997In Stock
Min.: 1
Mult.: 1
: 1’000

SMD/SMT 500 uH 10 A 50:1 1.85 Ohms SMD/SMT 8.38 mm 8 mm 5.5 mm 50 kHz to 1 MHz
Eaton Electronics Current Transformers - Board Mount 10A 1:50 500uH 0.7m? Pri 1.85? Sec 50KHz-1MHz SMT AEC-Q 990In Stock
Min.: 1
Mult.: 1
: 1’000

SMD/SMT 500 uH 10 A 50:1 1.85 Ohms SMD/SMT 8.38 mm 8 mm 5.5 mm 50 kHz to 1 MHz AEC-Q200
Eaton Electronics Current Transformers - Board Mount 15A 1:50 1.4uH 3.9m? Pri 0.65? Sec 50KHz-1MHz SMT AEC-Q 345In Stock
Min.: 1
Mult.: 1
: 350

SMD/SMT 1.4 mH 50:1 650 mOhms SMD/SMT 50 kHz to 1 MHz AEC-Q200
Eaton Electronics Current Transformers - Board Mount 15A 1:50, 1.4 uH, 3.9 m? Pri, 0.65 ? Sec, 50 KHz-1MHz, SMT 345In Stock
Min.: 1
Mult.: 1
: 350

SMD/SMT 1.4 mH 15 A 50:1 650 mOhms SMD/SMT 13 mm 11 mm 7.8 mm 50 kHz to 1 MHz
Bel Signal Transformer Current Transformers - Board Mount SMD Current Transformer 205uH-TR 1’993In Stock
Min.: 1
Mult.: 1
: 2’000

SMD/SMT 205 uH 7 A 50:1 2.5 Ohms SMD/SMT 4.7 mm 3.65 mm 3.55 mm 50 kHz to 1 MHz
Murata Power Solutions Current Transformers - Board Mount TRANSFORMER 50 TURNS PRIMARY 274In Stock
4’875On Order
Min.: 1
Mult.: 1

Through Hole 4.5 mH 10 A 50:1 199 mOhms Radial 16.79 mm 8.89 mm 20.19 mm 20 kHz to 200 kHz
Triad Magnetics Current Transformers - Board Mount CURRENT SENSE 3.5mH 50T ENCAP TORIOD/CST306-1A 386In Stock
Min.: 1
Mult.: 1

Through Hole 3.5 mH 35 A 50:1 340 mOhms Radial 17.53 mm 9.78 mm 23.24 mm 20 kHz to 200 kHz
Bel Signal Transformer Current Transformers - Board Mount SMD Current Transformer 0.333mH-TR Non-Stocked Lead-Time 22 Weeks
Min.: 2’500
Mult.: 2’500
: 2’500

SMD/SMT 333 uH 9 A 50:1 2.76 Ohms SMD/SMT 7.2 mm 5.2 mm 2.8 mm 50 kHz to 1 MHz
Bel Signal Transformer Current Transformers - Board Mount SMD Current Transformer 1.40mH-TR Non-Stocked Lead-Time 22 Weeks
Min.: 350
Mult.: 350
: 350

SMD/SMT 1.4 mH 15 A 50:1 650 mOhms SMD/SMT 13 mm 11 mm 7.8 mm 50 kHz to 1 MHz
Eaton Electronics Current Transformers - Board Mount 7A 1:50, 205 uH, 3m? Pri, 2.5 ? Sec, 50 KHz-1MHz, SMT Non-Stocked Lead-Time 12 Weeks
Min.: 8’000
Mult.: 2’000
: 2’000

SMD/SMT 205 uH 7 A 50:1 2.5 Ohms SMD/SMT 4.8 mm 3.65 mm 3.65 mm 50 kHz to 1 MHz
Eaton Electronics Current Transformers - Board Mount 9A 1:50, 0.333 uH, 1.5 m? Pri, 2.76 ? Sec, 50 KHz-1MHz, SMT Non-Stocked Lead-Time 12 Weeks
Min.: 10’000
Mult.: 2’500
: 2’500

SMD/SMT 333 uH 9 A 50:1 SMD/SMT 7.2 mm 5.2 mm 3 mm 50 kHz to 1 MHz
Eaton Electronics Current Transformers - Board Mount 7A 1:50 205uH 3m? Pri 2.5? Sec 50KHz-1MHz SMT AEC-Q Non-Stocked Lead-Time 12 Weeks
Min.: 8’000
Mult.: 2’000
: 2’000

SMD/SMT 205 uH 7 A 50:1 2.5 Ohms SMD/SMT 4.8 mm 3.65 mm 3.55 mm 50 kHz to 1 MHz AEC-Q200
Eaton Electronics Current Transformers - Board Mount 9A 1:50 0.333uH 1.5m? Pri 2.76? Sec 50KHz-1MHz SMT AEC-Q Non-Stocked Lead-Time 12 Weeks
Min.: 10’000
Mult.: 2’500
: 2’500

SMD/SMT 333 uH 9 A 50:1 2.76 Ohms SMD/SMT 7.2 mm 5.2 mm 3 mm 50 kHz to 1 MHz AEC-Q200