0 C Power Transformers - Industrial

Results: 608
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Series
Tripp Lite Power Transformers - Industrial IS300HGDV
2In Stock
Min.: 1
Mult.: 1
Isolation Transformers 300 W 4.53 in 5.91 in 7.87 in Medical-Grade
Hammond Manufacturing Power Transformers - Industrial Power transformer, chassis mount, 12VA, 12V @ 1A or 6V @ 2A 84In Stock
Min.: 1
Mult.: 1

12 VA 115 VAC, 230 VAC 12 VAC CT Chassis 1 A Dual Primary Winding Dual Secondary Winding 73.15 mm 43.94 mm 60.19 mm 266
Hammond Manufacturing Power Transformers - Industrial Transformer, high voltage & filament, 200VA, 750V C.T. @ 201ma., 300 Series 12In Stock
Min.: 1
Mult.: 1

200 VA 100 VAC to 240 VAC 750 VAC CT Chassis 201 mA Dual Primary Winding Triple Secondary Winding 101.6 mm 95.25 mm 115.82 mm 300
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 24VA, 24 C.T., 1A 178In Stock
Min.: 1
Mult.: 1

24 VA 115 VAC 24 VAC CT Chassis 1 A Single Primary Winding Single Secondary Winding 3.25 in 1.75 in 2 in 166
Hammond Manufacturing Power Transformers - Industrial Transformer, high voltage, 293VA, 117/234 VAC to 850V C.T. @ 345ma. 26In Stock
Min.: 1
Mult.: 1

130 VA 115 VAC, 230 VAC 850 VAC CT Chassis 215 mA Single Primary Winding Single Secondary Winding 117.6 mm 95.25 mm 114.3 mm 700
Hammond Manufacturing Power Transformers - Industrial Power transformer, chassis mount, 3.78VA, 12.6V @ 0.3A or 6.3V @ 0.6A
10In Stock
Min.: 1
Mult.: 1

3.78 VA 115 VAC, 230 VAC 12.6 VAC CT Chassis 300 mA Dual Primary Winding Dual Secondary Winding 60.45 mm 38.1 mm 36.83 mm 266
Hammond Manufacturing Power Transformers - Industrial Transformer, high volt, 40VA, primary 115VAC, HV secondary 250V C.T. @ 115ma. 15In Stock
Min.: 1
Mult.: 1

40 VA 115 VAC 250 VAC CT Chassis 115 mA Single Primary Winding Dual Secondary Winding 63.5 mm 55.62 mm 66.8 mm 200
Hammond Manufacturing Power Transformers - Industrial Power transformer, chassis mount, 75VA, 25V @ 3A or 12.5V @ 6A 14In Stock
Min.: 1
Mult.: 1

75 VA 115 VAC, 230 VAC 25 VAC CT Chassis 3 A Dual Primary Winding Dual Secondary Winding 114.3 mm 63.5 mm 73.66 mm 266
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 12.5VA, 25 C.T., 0.5A
20In Stock
Min.: 1
Mult.: 1

12.5 VA 115 VAC 25 VAC CT Chassis 500 mA Single Primary Winding Single Secondary Winding 71.37 mm 41.4 mm 42.93 mm 166
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, enclosed chassis mount, 120VA 115 60VCT 26In Stock
Min.: 1
Mult.: 1

120 VA 115 VAC 60 VAC CT Chassis 2 A Single Primary Winding Single Secondary Winding 63.5 mm 95.3 mm 77.7 mm 167
Triad Magnetics Power Transformers - Industrial POWER XFMR 24.0Vct at 0.200A 115V CHASSIS MOUNT w/LEADS/F-116X 112In Stock
Min.: 1
Mult.: 1

4.8 VA 115 VAC 24 V Chassis Single Primary Winding Dual Secondary Winding 2.375 in 1.375 in 1.375 in F
Hammond Manufacturing Power Transformers - Industrial Power transformer, low voltage, 115V 60 Hz., 35.2VA, 16 C.T., 2.2A 77In Stock
Min.: 1
Mult.: 1

35.2 VA 115 VAC 16 VAC CT Chassis 2.2 A Single Primary Winding Single Secondary Winding 82.6 mm 41.4 mm 42.9 mm 166
Hammond Manufacturing Power Transformers - Industrial Transformer, high voltage & filament, 66VA, 500V C.T. @ 81ma., 300 Series 6In Stock
Min.: 1
Mult.: 1

66 VA 100 VAC to 240 VAC 500 VAC CT Chassis 81 mA Dual Primary Winding Triple Secondary Winding 82.55 mm 63.5 mm 77.72 mm 300
Hammond Manufacturing Power Transformers - Industrial Power transformer, chassis mount, 3.78VA, 6.3V@ 0.6A or 3.15V @ 1.2A 53In Stock
Min.: 1
Mult.: 1

3.78 VA 115 VAC, 230 VAC 6.3 VAC CT Chassis 600 mA Dual Primary Winding Dual Secondary Winding 60.45 mm 37.59 mm 36.32 mm 266
Hammond Manufacturing Power Transformers - Industrial Transformer, low voltage, high current, chassis mount, 126VA, 12.6VCT, 10A 20In Stock
Min.: 1
Mult.: 1

126 VA 115 VAC 12.6 VAC CT Chassis 10 A Single Primary Winding Single Secondary Winding 3 in 2.56 in 3.25 in 165
Hammond Manufacturing Power Transformers - Industrial Transformer, high voltage & filament, 191VA, 600V C.T. @ 230ma., 300P Series 2In Stock
Min.: 1
Mult.: 1

191 VA 100 VAC to 240 VAC 600 VAC CT Chassis 230 mA Dual Primary Winding Triple Secondary Winding 127 mm 107.95 mm 138.17 mm 300P
Hammond Manufacturing Power Transformers - Industrial Transformer, high voltage & filament, 280VA, 800V C.T. @ 288ma., 300 Series 62In Stock
Min.: 1
Mult.: 1

280 VA 100 VAC to 240 VAC 800 VAC CT Chassis 288 mA Dual Primary Winding Triple Secondary Winding 127 mm 95.25 mm 115.8 mm 300
SolaHD Power Transformers - Industrial 0.750KVA 240/415/480-102/240
2In Stock
Min.: 1
Mult.: 1

750 VA 240 V, 415 V, 480 V 120 V, 240 V Bracket Mount Single Primary Winding Dual Secondary Winding 5.56 in 6.38 in 7.36 in
Hammond Manufacturing Power Transformers - Industrial Power transformer, chassis mount, 1.8VA, 12V @ 0.15A or 6V @ 0.3A 150In Stock
Min.: 1
Mult.: 1

1.8 VA 115 VAC, 230 VAC 12 VAC CT Chassis 150 mA Dual Primary Winding Dual Secondary Winding 52.32 mm 30.98 mm 31.75 mm 266
Hammond Manufacturing Power Transformers - Industrial Power transformer, chassis mount, 7.2VA, 24V @ 0.3A or 12V @ 0.6A 109In Stock
Min.: 1
Mult.: 1

7.2 VA 115 VAC, 230 VAC 24 VAC CT Chassis 300 mA Dual Primary Winding Dual Secondary Winding 71.37 mm 40.64 mm 42.67 mm 266
Hammond Manufacturing Power Transformers - Industrial Power transformer, chassis mount, 96VA, 48V @ 2A or 24V @ 4A 21In Stock
Min.: 1
Mult.: 1

96 VA 115 VAC, 230 VAC 48 VAC CT Chassis 2 A Dual Primary Winding Dual Secondary Winding 71.37 mm 77.72 mm 85.85 mm 266
Hammond Manufacturing Power Transformers - Industrial Transformer, high voltage & filament, 198VA, 600V C.T. @ 230ma., 300 Series 14In Stock
Min.: 1
Mult.: 1

198 VA 100 VAC to 240 VAC 600 VAC CT Chassis 230 mA Dual Primary Winding Quinary Secondary Winding 101.6 mm 95.25 mm 115.8 mm 300
Hammond Manufacturing Power Transformers - Industrial Transformer, high voltage & filament, 45VA, 380V C.T. @ 75ma., 300 Series 16In Stock
Min.: 1
Mult.: 1

45 VA 100 VAC to 240 VAC 380 VAC CT Chassis 75 mA Dual Primary Winding Dual Secondary Winding 69.85 mm 63.5 mm 77.72 mm 300
Hammond Manufacturing Power Transformers - Industrial Transformer, high voltage & filament, 50VA, 500V C.T. @ 69ma., 300 Series 19In Stock
Min.: 1
Mult.: 1

50 VA 100 VAC to 240 VAC 500 VAC CT Chassis 69 mA Dual Primary Winding Dual Secondary Winding 69.85 mm 63.5 mm 77.72 mm 300
Hammond Manufacturing Power Transformers - Industrial Transformer, high voltage & filament, 150VA, 600V C.T. @ 173ma., 300 Series 28In Stock
57Expected 8/18/2026
Min.: 1
Mult.: 1

150 VA 100 VAC to 240 VAC 600 VAC CT Chassis 173 mA Dual Primary Winding Triple Secondary Winding 107.95 mm 79.5 mm 96.77 mm 300