Class 2 Transformers Power Transformers - Industrial

Results: 70
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Power Rating Primary Voltage Rating Secondary Voltage Rating Mounting Style Secondary Current Rating Primary Winding Secondary Winding Length Width Height Termination Style Type Series
Triad Magnetics Power Transformers - Industrial UL/cUL - 240V Class II Control Xfmr 24V at 1.67A w/leads
42In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 40 VA 240 V 24 V Bracket Mount 1.67 A Single Primary Winding Single Secondary Winding 61 mm 92.5 mm 56.5 mm TCT

Triad Magnetics Power Transformers - Industrial UL/cUL - 120/208/240V Class II Control Xfmr 24V at 1.67A w/Leads
43In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 40 VA 120 V, 208 V, 240 V 24 V Bracket Mount 1.67 A Single Primary Winding Single Secondary Winding 61 mm 92.5 mm 56.5 mm TCT
White-Rodgers Power Transformers - Industrial 120/208/240 at 60 Hz O/P 24V 1.67A VA 40 354In Stock
318Expected 9/14/2026
Min.: 1
Mult.: 1

Class 2 Transformers 40 VA 120 VAC, 208 VAC, 240 VAC 24 VAC Mounting Foot Triple Primary Winding Single Secondary Winding Wire Leads Energy Limiting Transformer
Triad Magnetics Power Transformers - Industrial CLASS 2 CONTROL XFMR - : 240 VAC at 50/60 Hz; OUT: 10 VAC at 2.5 VA; QUICK CONNECT
18Expected 11/26/2026
Min.: 1
Mult.: 1

Class 2 Transformers 2.5 VA 240 V 10 V Bracket Mount 250 mA Single Primary Winding Single Secondary Winding 60 mm 42.5 mm 54 mm Quick Connects TCT
White-Rodgers Power Transformers - Industrial 120Vin 60Hz 24Vout 1.67A 40VA
555On Order
Min.: 1
Mult.: 1

Class 2 Transformers 40 VA 120 VAC 24 VAC Mounting Foot Single Primary Winding Single Secondary Winding Wire Leads Energy Limiting Transformer
White-Rodgers Power Transformers - Industrial 208/240 at 50/60 Hz O/P 24V 1.67A VA 40 Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1

Class 2 Transformers 40 VA 208 VAC, 240 VAC Mounting Foot 2.19 in 3.25 in 2.75 in Wire Leads
Triad Magnetics Power Transformers - Industrial CLASS 2 XFMR - :120VAC at 50/60Hz, OUT: 24VAC at 40VA, QC's ON TOP

Class 2 Transformers 40 VA 120 V 24 V Bracket Mount 1.67 A Single Primary Winding Single Secondary Winding 2.6 in 2.22 in 2.34 in Quick Connects TCT
White-Rodgers Power Transformers - Industrial 120/208/240at50/60Hz O/P 24V 2.5A VA 60

Class 2 Transformers 60 VA 24 V Mounting Foot 3.25 in 4 in 2.62 in Wire Leads

Triad Magnetics Power Transformers - Industrial UL/cUL - 120V Class II Control Xfmr 24V at 1.67A w/Leads

Class 2 Transformers 40 VA 120 V 24 V Bracket Mount 1.67 A Single Primary Winding Single Secondary Winding 61 mm 92.5 mm 56.5 mm TCT
Triad Magnetics Power Transformers - Industrial UL/cUL - 120/208/240V Class II Control Xfmr 24V at 1.67A w/Quick Connect

Class 2 Transformers 40 VA 120 V, 208 V, 240 V 24 V Bracket Mount 1.67 A Single Primary Winding Single Secondary Winding 2.6 in 2.2 in 2.34 in TCT
Triad Magnetics Power Transformers - Industrial UL/cUL - 120V Class II Control Xfmr 24V at 1.67A w/Quick Connect

Class 2 Transformers 40 VA 120 V 24 V Bracket Mount 1.67 A Single Primary Winding Single Secondary Winding 61 mm 92.5 mm 56.5 mm TCT
Triad Magnetics Power Transformers - Industrial UL/cUL - 120/240V Class II Control Xfmr 24V at 1.67A w/Leads

Class 2 Transformers 40 VA 120 V, 240 V 24 V Bracket Mount 1.67 A Single Primary Winding Single Secondary Winding 61 mm 92.5 mm 56.5 mm TCT
Triad Magnetics Power Transformers - Industrial UL/cUL - 208/240V Class II Control Xfmr 24V at 1.67A w/Leads

Class 2 Transformers 40 VA 208 V, 240 V 24 V Bracket Mount 1.67 A Single Primary Winding Single Secondary Winding 2.6 in 2.2 in 2.34 in TCT
Triad Magnetics Power Transformers - Industrial CONTROL TRANSFORMER 120V INPUT, 12V OUTPUT W/ QUICK CONNECTS

Class 2 Transformers 2.5 VA 120 V 12 V Bracket, Panel Mount 250 mA Single Primary Winding Single Secondary Winding 60 mm 42.5 mm 54 mm Quick Connects TCT
Triad Magnetics Power Transformers - Industrial CONTROL TRANSFORMER 240V INPUT, 12V OUTPUT W/ QUICK CONNECTS

Class 2 Transformers 2.5 VA 240 V 12 V Bracket Mount 250 mA Single Primary Winding Single Secondary Winding 60 mm 42.5 mm 54 mm Quick Connects TCT
Triad Magnetics Power Transformers - Industrial CLASS 2 CONTROL XFMR: 120 VAC at 50/60 Hz; OUT: 10 VAC at 2.5 VA; QUICK CONNECT

Class 2 Transformers 2.5 VA 120 V 10 V Bracket, Panel Mount 250 mA Single Primary Winding Single Secondary Winding 60 mm 42.5 mm 54 mm Quick Connects TCT
Triad Magnetics Power Transformers - Industrial UL/cUL - 120V Class II Control Xfrmr, 12V at 40VA w/ Leads

Class 2 Transformers 40 VA 120 V 12 V Bracket Mount 3.34 A Single Primary Winding Single Secondary Winding 2.6 in 2.22 in 2.34 in Wire Leads TCT
Triad Magnetics Power Transformers - Industrial UL/cUL - 120V, 208V, 240V Class II Control Xfrmr, 12V at 40VA w/ Quick Connects

Class 2 Transformers 40 VA 120 V, 208 V, 240 V 12 V Bracket Mount 3.34 A Single Primary Winding Single Secondary Winding 61 mm 92.5 mm 56.5 mm Quick Connects TCT
Triad Magnetics Power Transformers - Industrial UL/cUL - 120V, 208V, 240V Class II Control Xfrmr, 12V at 40VA w/ Leads

Class 2 Transformers 40 VA 120 V, 208 V, 240 V 12 V Bracket Mount 3.34 A Single Primary Winding Single Secondary Winding 61 mm 92.5 mm 56.5 mm Wire Leads TCT
Triad Magnetics Power Transformers - Industrial UL/cUL - 208V, 240V Class II Control Xfrmr, 12V at 40VA w/ Quick Connects

Class 2 Transformers 40 VA 208 V, 240 V 12 V Bracket Mount 3.34 A Single Primary Winding Single Secondary Winding 61 mm 92.5 mm 56.5 mm Quick Connects TCT
Triad Magnetics Power Transformers - Industrial UL/cUL - 120V Class II Control Xfmr 24V at 2.08A w/Quick Connect

Class 2 Transformers 50 VA 120 V 24 V Bracket, Panel Mount 2.08 A Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm Quick Connects TCT
Triad Magnetics Power Transformers - Industrial CLASS 2 XFMR - :120VAC at 50/60Hz, OUT: 24VAC at 50VA, QC's ON TOP

Class 2 Transformers 50 VA 120 V 24 V Bracket, Panel Mount 2.08 A Single Primary Winding Single Secondary Winding 57 mm 95 mm 71.5 mm Quick Connects TCT
Triad Magnetics Power Transformers - Industrial UL/cUL - 120V Class II Control Xfmr 24V at 2.08A w/Leads

Class 2 Transformers 50 VA 120 V 24 V Bracket, Panel Mount 2.08 A Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm Wire Leads TCT
Triad Magnetics Power Transformers - Industrial UL/cUL - 240V Class II Control Xfmr 24V at 2.08A w/leads

Class 2 Transformers 50 VA 240 V 24 V Bracket Mount 2.08 A Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm Wire Leads TCT
Triad Magnetics Power Transformers - Industrial UL/cUL - 120V Class II Control Xfrmr, 12V at 4.16VA w/ Quick Connect

Class 2 Transformers 50 VA 120 V 12 V Bracket, Panel Mount 4.17 A Single Primary Winding Single Secondary Winding 71.5 mm 92.5 mm 56.5 mm Quick Connects TCT