GT02-110-019

ICE Components
911-GT02-110-019
GT02-110-019

Mfr.:

Description:
Pulse Transformers SMT Gate Driver Transformer 1:1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ICE Components
Product Category: Pulse Transformers
RoHS:  
785 uH
8.6 mm
6.8 mm
3 mm
Brand: ICE Components
Isolation Voltage: 1.5 kV
Maximum Operating Temperature: + 130 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Gate Drive Transformers
Product Type: Pulse Transformers
Series: GT02
Factory Pack Quantity: 1500
Subcategory: Transformers
Termination Style: Screw
Unit Weight: 408.684 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504312990
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Gate Drive Transformers

ICE Components Gate Drive Transformers are optimized for frequencies ranging from 10kHz to over 1MHz. The gate drive transformers feature a profile as low as 3mm, while the current sense transformers offer full selections of turns ratios. ICE Components Gate Drive and Current Sense Transformers meet UL 94V-0 requirements and have an operating temperature range of -40°C to +125°C or +130°C. These devices are ideal for gate drive transformers, AC/DC converters, DC/DC converters, pick-and-place applications, and more.

GT02 Gate Drive Transformer

ICE Components GT02 Gate Drive Transformer features a low 3mm profile and is designed for frequencies from 75kHz to over 1MHz. This device has an operating temperature range of -40°C to +130°C and meets UL 94V-0 requirements. ICE Components GT02 Gate Drive Transformer is ideal for AC/DC converters, DC/DC converters, pulse/signal transformers, and pick-and-place applications.

In Stock: 1’349

Stock:
1’349 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 3.33 CHF 3.33
CHF 2.73 CHF 27.30
CHF 2.37 CHF 59.25
CHF 2.29 CHF 114.50
CHF 2.22 CHF 222.00
CHF 2.20 CHF 550.00
CHF 2.17 CHF 1’085.00
CHF 2.09 CHF 2’090.00
Full Reel (Order in multiples of 1500)
CHF 2.04 CHF 3’060.00
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.