Low Noise Amplifiers RF Amplifier

Results: 774
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Analog Devices RF Amplifier ComSpace DC-8GHz 15 dB Gain 2In Stock
20Expected 11/10/2026
Min.: 1
Mult.: 1

10 MHz to 1 GHz 2 V to 6 V 55 mA 15.5 dB 1.8 dB Low Noise Amplifiers SMD/SMT LFCSP-6 GaAs 20 dBm 33.5 dBm - 55 C + 125 C ADH8411 Cut Tape
Pasternack RF Amplifier 40 dB Gain, 25 dBm IP3, 0.8 dB NF, 11 dBm P1dB, 1 GHz to 2 GHz, Low Noise High Gain Amplifier SMA 4In Stock
2Expected 8/20/2026
Min.: 1
Mult.: 1

1 GHz to 2 GHz 9 V to 12 V 120 mA 40 dB 0.8 dB Low Noise Amplifiers Screw Si 11 dBm 25 dBm - 40 C + 85 C Low-Noise RF Amplifiers Bulk
Nisshinbo RF Amplifier GNSS High Gain Low Noise Amplifier 1’836In Stock
Min.: 1
Mult.: 1
: 3’000

1.5 V to 3.7 V 8 mA 34 dB 0.6 dB Low Noise Amplifiers SMD/SMT ESON-6-GC Si 19 dBm - 40 C + 105 C Reel, Cut Tape
Mini-Circuits RF Amplifier 660-920MHz MMIC LNA 248In Stock
1’000Expected 8/24/2026
Min.: 1
Mult.: 1
: 500

660 MHz to 920 MHz 3.3 V 58.4 mA 35 dB 1.1 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 16.3 dBm 26.1 dBm - 45 C + 105 C TSS Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, DC - 7 GHz, 50? 3’303In Stock
Min.: 1
Mult.: 1
: 500

0 Hz to 7 GHz 5 V 15 mA 22.2 dB 3.2 dB Low Noise Amplifiers SMD/SMT SOT-363-6 GaAs 5.6 dBm 19 dBm - 40 C + 85 C PSA2 Reel, Cut Tape, MouseReel
Nisshinbo RF Amplifier GNSS High Gain LNA 1.5 to 3.7V 8mA 3.3V 31’007In Stock
Min.: 1
Mult.: 1
: 3’000

1.164 GHz to 1.61 GHz 1.5 V to 3.7 V 8 mA 34 dB 0.6 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 13 dBm 17 dBm - 40 C + 105 C NJG11 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER RoHS 3’150In Stock
Min.: 1
Mult.: 1
: 500

400 MHz to 8 GHz 6 V 75 mA 19 dB 2.2 dB Low Noise Amplifiers SMD/SMT MCLP-12 Si 18.1 dBm 29 dBm - 40 C + 105 C PMA3 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 0.3-20GHz lo NOISE amp 466In Stock
Min.: 1
Mult.: 1

300 MHz to 20 GHz 7 V 70 mA 16 dB 1.7 dB Low Noise Amplifiers SMD/SMT QFN-32 GaAs 15 dBm 27 dBm - 55 C + 85 C HMC1049G Cut Tape
Mini-Circuits RF Amplifier SMT Gain Block, 500 MHz - 18 GHz, 50 Ohm 157In Stock
Min.: 1
Mult.: 1
: 100

500 MHz to 18 GHz 5 V 85 mA 15.3 dB 5.4 dB Low Noise Amplifiers SMD/SMT QFN-20 GaAs 6.8 dBm 27.9 dBm AVA Reel, Cut Tape, MouseReel

Analog Devices RF Amplifier lo Noise amp SMT, 3.5 - 7.0 GHz 511In Stock
Min.: 1
Mult.: 1
: 100

3.5 GHz to 8 GHz 2 V to 5 V 61 mA 17 dB 1.8 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 19 dBm 34.5 dBm - 40 C + 85 C HMC392AG Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 7 - 14 GHz 1’476In Stock
Min.: 1
Mult.: 1

7 GHz to 14 GHz 3 V 82 mA 17 dB 1.8 dB Low Noise Amplifiers SMD/SMT LGA-24 GaAs 13 dBm 25 dBm - 40 C + 85 C HMC564 Cut Tape

Analog Devices / Maxim Integrated RF Amplifier 300MHz to 2500MHz SiGe Ultra-Low-Noise A 4’949In Stock
Min.: 1
Mult.: 1
: 2’500

300 MHz to 1.5 GHz 2.7 V to 5.5 V 3.5 mA 15.1 dB 0.9 dB Low Noise Amplifiers SMD/SMT SOT-23-6 SiGe - 22 dBm - 10 dBm - 40 C + 85 C MAX2640 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 9 - 18 GHz 597In Stock
Min.: 1
Mult.: 1
: 100

9 GHz to 18 GHz 3 V 65 mA 20 dB 2 dB Low Noise Amplifiers SMD/SMT CLCC-32 GaAs 14 dBm 25 dBm - 40 C + 85 C HMC516G Reel, Cut Tape, MouseReel
MACOM RF Amplifier 500-3000MHz Gain 25.5dB 16’746In Stock
Min.: 1
Mult.: 1
: 3’000

500 MHz to 3 GHz 3 V to 5 V 11.5 mA 25.5 dB 0.7 dB Low Noise Amplifiers SMD/SMT SOT-26-6 GaAs 7 dBm 19 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
Marki Microwave RF Amplifier The APM-6849SM is a single stage broadband, low phase noise pre-amplifier designed to provide 11 dB typical gain packaged in a 3 mm QFN with low current consumption. 17In Stock
Min.: 1
Mult.: 1

2 GHz to 30 GHz 5 V 21 mA 11 dB 26.5 dB Low Noise Amplifiers SMD/SMT QFN GaAs 14 dBm, 20 dBm 20 dBm - 40 C + 85 C
Fairview Microwave RF Amplifier 2 dB NF Amplifier, Operating From 26.5 GHz to 40 GHz with 43 dB Gain, 12 dBm P1dB and 2.92mm 2In Stock
Min.: 1
Mult.: 1

26.5 GHz to 40 GHz 10 V to 15 V 110 mA 43 dB 2 dB Low Noise Amplifiers 12 dBm 20 dBm Bag
Analog Devices RF Amplifier LNA, HIP3, 6-17GHz 982In Stock
Min.: 1
Mult.: 1

6 GHz to 17 GHz 3.5 V 80 mA 18.5 dB 1.7 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 14.5 dBm 25 dBm - 40 C + 85 C HMC903G Cut Tape
MACOM RF Amplifier .5-1.6GHz NF .5dB Gain=21dB 2’928In Stock
Min.: 1
Mult.: 1
: 3’000

500 MHz to 1.6 GHz 4 V 60 mA 21 dB 0.5 dB Low Noise Amplifiers SMD/SMT PDFN-8 GaAs 18.5 dBm 32 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel
MACOM RF Amplifier Low Noise Amplifier, 2mm PDFN-8LD 5’813In Stock
Min.: 1
Mult.: 1
: 3’000

700 MHz to 6 GHz 3 V 60 mA 15 dB 0.85 dB Low Noise Amplifiers SMD/SMT PDFN-8 GaAs 15 dBm 28 dBm - 40 C + 105 C Reel, Cut Tape, MouseReel
Marki Microwave RF Amplifier The ADM-8350PSM is a high-linearity, low noise amplifier capable of providing +22 dBm output power up to 6 GHz. The ADM-8350PSM can serve either as a linear signal amplifier, or as a saturated driver amplifier for H- or S-diode mixers. 5In Stock
13Expected 8/14/2026
Min.: 1
Mult.: 1

90 MHz to 6 GHz 5 VDC 84 mA 23 dB 1.8 dB, 2.5 dB Low Noise Amplifiers SMD/SMT DFN 22 dBm 40 dBm - 40 C + 85 C
Fairview Microwave RF Amplifier 35 dB min Gain, Temperature Compensated Low Noise Amplifier, 22 dBm P1dB Operating from 2 GHz to 18 GHz with SMA 1In Stock
Min.: 1
Mult.: 1
2 GHz to 18 GHz 12 V to 15 V 550 mA 39 dB 5.5 dB Low Noise Amplifiers SMA GaAs 22 dBm - 55 C + 85 C Bag
Fairview Microwave RF Amplifier 35 dB Gain Waveguide Low Noise Amplifier Operating from 27 GHz to 40 GHz with 3 dB NF, 12 dBm Psat and WR28 1In Stock
Min.: 1
Mult.: 1
27 GHz to 40 GHz 15 V 110 mA 35 dB 3 dB Low Noise Amplifiers 10 dBm 20 dBm Bag
Guerrilla RF RF Amplifier High Frequency Low Noise Amplifier/Gain Block Tuning Range: 6 to 18 GHz 73In Stock
Min.: 1
Mult.: 1
: 2’500

6 GHz to 18 GHz 3 V 50 mA 14.9 dB 0.9 dB Low Noise Amplifiers SMD/SMT QFN-12 GaAs 16 dBm 30 dBm - 40 C + 115 C Reel, Cut Tape, MouseReel
Infineon Technologies RF Amplifier RF MMIC 3 TO 6 GHZ 11’112In Stock
Min.: 1
Mult.: 1
: 15’000
1.4 GHz to 2.7 GHz 1.8 V 5.8 mA 20.2 dB 11.5 dB Low Noise Amplifiers SMD/SMT TSNP-9-2 Si - 17 dBm Reel, Cut Tape
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 500 - 8000 MHz, 50? 218In Stock
Min.: 1
Mult.: 1
: 500

500 MHz to 8 GHz 5 V, 6 V 62 mA 18.7 dB, 19.2 dB 1.8 dB Low Noise Amplifiers SMD/SMT Si 16.4 dBm, 16.9 dBm 24.5 dBm, 26.7 dBm - 40 C + 125 C CMA Reel, Cut Tape, MouseReel