16 A Thyristor Surge Protection Devices - TSPD

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Breakover Voltage VBO Non Repetitive On-State Current Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM Holding Current Ih Max On-State Voltage Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Littelfuse Thyristor Surge Protection Devices - TSPD TRIAC TO220 600V 16A HT ALTN 89In Stock
Min.: 1
Mult.: 1
: 1’000

600 V 200 A 600 V 5 uA 50 mA 1.6 V - 40 C + 150 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse Thyristor Surge Protection Devices - TSPD TRIAC TO263 600V 16A HT ALTN Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 500

600 V 200 A 600 V 5 uA 50 mA 1.6 V - 40 C + 150 C SMD/SMT D2PAK-3 (TO-263-3) Reel, Cut Tape, MouseReel
Littelfuse Thyristor Surge Protection Devices - TSPD TRIAC TO263 600V 16A HT ALTN Non-Stocked Lead-Time 12 Weeks
Min.: 1’000
Mult.: 1’000
: 1’000

600 V 200 A 600 V 5 uA 50 mA 1.6 V - 40 C + 150 C SMD/SMT D2PAK-3 (TO-263-3) Reel
Littelfuse Thyristor Surge Protection Devices - TSPD TRIAC TO220 600V 16A HT ALTN Non-Stocked Lead-Time 12 Weeks
Min.: 1’000
Mult.: 1’000
: 1’000

600 V 200 A 600 V 5 uA 50 mA 1.6 V - 40 C + 150 C Through Hole TO-220-3 Reel