20.5 mm Bridge Rectifiers

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Rectron Bridge Rectifiers RS-2M 4.0A 50V Bridg e Non-Stocked
Min.: 1’200
Mult.: 600

Single Phase Bridge Through Hole Solder Pin RS-2M 4 A 50 V 1.1 V 130 A - 55 C + 150 C 20.5 mm 3.7 mm 11.5 mm Tube
Rectron Bridge Rectifiers RS-2M 4.0A 100V Brid ge Non-Stocked
Min.: 1’200
Mult.: 600

Single Phase Bridge Through Hole Solder Pin RS-2M 4 A 100 V 1.1 V 130 A - 55 C + 150 C 20.5 mm 3.7 mm 11.5 mm Tube
Rectron Bridge Rectifiers RS-2M 4.0A 200V Brid ge Non-Stocked
Min.: 1’200
Mult.: 600

Single Phase Bridge Through Hole Solder Pin RS-2M 4 A 200 V 1.1 V 130 A - 55 C + 150 C 20.5 mm 3.7 mm 11.5 mm Tube
Rectron Bridge Rectifiers RS-2M 4.0A 400V Brid ge Non-Stocked
Min.: 1’200
Mult.: 600

Single Phase Bridge Through Hole Solder Pin RS-2M 4 A 400 V 1.1 V 130 A - 55 C + 150 C 20.5 mm 3.7 mm 11.5 mm Tube
Rectron Bridge Rectifiers RS-2M 4.0A 600V Brid ge Non-Stocked
Min.: 1’200
Mult.: 600

Single Phase Bridge Through Hole Solder Pin RS-2M 4 A 600 V 1.1 V 130 A - 55 C + 150 C 20.5 mm 3.7 mm 11.5 mm Tube
Rectron Bridge Rectifiers RS-2M 4.0A 800V Brid ge Non-Stocked
Min.: 1’200
Mult.: 600

Single Phase Bridge Through Hole Solder Pin RS-2M 4 A 800 V 1.1 V 130 A - 55 C + 150 C 20.5 mm 3.7 mm 11.5 mm Tube
Rectron Bridge Rectifiers RS-2M 4.0A 1000V Bri dge Non-Stocked
Min.: 1’200
Mult.: 600

Single Phase Bridge Through Hole Solder Pin RS-2M 4 A 1 kV 1.1 V 130 A - 55 C + 150 C 20.5 mm 3.7 mm 11.5 mm Tube
Rectron Bridge Rectifiers RS-2M,In-lineBridge(leadframe),2A,50V Non-Stocked
Min.: 2’400
Mult.: 600
Single Phase Bridge Through Hole Through Hole RS-2M-4 2 A 50 V 1.1 V 60 A - 55 C + 150 C 20.5 mm 3.7 mm 11.5 mm Tube
Rectron Bridge Rectifiers RS-2M,In-lineBridge(leadframe),2A,100V Non-Stocked
Min.: 2’700
Mult.: 1’350
Single Phase Bridge Through Hole Through Hole RS-2M-4 2 A 100 V 1.1 V 60 A - 55 C + 150 C 20.5 mm 3.7 mm 11.5 mm Tube
Rectron Bridge Rectifiers RS-2M,In-lineBridge(leadframe),2A,200V Non-Stocked
Min.: 2’700
Mult.: 1’350
Single Phase Bridge Through Hole Through Hole RS-2M-4 2 A 200 V 1.1 V 60 A - 55 C + 150 C 20.5 mm 3.7 mm 11.5 mm Tube
Rectron Bridge Rectifiers RS-2M,In-lineBridge(leadframe),2A,400V Non-Stocked
Min.: 2’700
Mult.: 1’350
Single Phase Bridge Through Hole Through Hole RS-2M-4 2 A 400 V 1.1 V 60 A - 55 C + 150 C 20.5 mm 3.7 mm 11.5 mm Tube
Rectron Bridge Rectifiers RS-2M,In-lineBridge(leadframe),2A,600V Non-Stocked
Min.: 2’700
Mult.: 1’350
Single Phase Bridge Through Hole Through Hole RS-2M-4 2 A 600 V 1.1 V 60 A - 55 C + 150 C 20.5 mm 3.7 mm 11.5 mm Tube
Rectron Bridge Rectifiers RS-2M,In-lineBridge(leadframe),2A,800V Non-Stocked
Min.: 2’700
Mult.: 1’350
Single Phase Bridge Through Hole Through Hole RS-2M-4 2 A 800 V 1.1 V 60 A - 55 C + 150 C 20.5 mm 3.7 mm 11.5 mm Tube
Rectron Bridge Rectifiers RS-2M,In-lineBridge(leadframe),2A,1000V Non-Stocked
Min.: 2’700
Mult.: 1’350
Single Phase Bridge Through Hole Through Hole RS-2M-4 2 A 1 kV 1.1 V 60 A - 55 C + 150 C 20.5 mm 3.7 mm 11.5 mm Tube