Analog Devices Analog Comparators

Results: 480
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Comparators Single Supply, CML on XFCB3.0-TAPE/REEL 1’392In Stock
Min.: 1
Mult.: 1
Max.: 1’417
: 1’500

SMD/SMT LFCSP-16 1 Channel RSPECL 150 ps General Purpose with Latch 3.3 V 5 V 44 mA 20 mA 2 mV 25 uA - 40 C + 85 C ADCMP572 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Nanopower Comp w/ Ref 9’071In Stock
Min.: 1
Mult.: 1
Max.: 9’134

SMD/SMT DFN-8 1 Channel CMOS, TTL 60 us Window 2 V 11 V 300 nA 1.8 mA 12 mV 1 uA - 40 C + 85 C LTC1540 Tube
Analog Devices Analog Comparators OD Overvoltage Protected Comparator IC. 29’579In Stock
Min.: 1
Mult.: 1
Max.: 29’604
: 3’000

SMD/SMT SC-70-5 1 Channel Open Drain 5 us General Purpose 2.25 V 5.5 V 7 uA 9 mV 50 nA - 40 C + 85 C ADCMP370 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators CMP402GRU-REEL 2’451In Stock
Min.: 1
Mult.: 1
Max.: 2’455
: 2’500

SMD/SMT TSSOP-16 4 Channel CMOS, TTL 65 ns General Purpose 7 V 16 V 1.4 mA 3.2 mA 3 mV 3 uA - 40 C + 125 C CMP402 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Rail to rail,sing chan, TTL/CMOS Compara 31’773In Stock
Min.: 1
Mult.: 1
Max.: 31’794
: 3’000

SMD/SMT SOT-23-5 1 Channel CMOS, TTL 3.5 ns General Purpose 2.5 V 5.5 V 4 mA 50 mA 5 mV 5 uA - 40 C + 85 C ADCMP600 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 4.5ns 1x/2x S 3V/5V Comp w/ R2R Out 22’372In Stock
2’980On Order
Min.: 1
Mult.: 1
Max.: 25’352
: 500

SMD/SMT SOT-23-6 1 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 10.5 V 4.6 mA 20 mA 400 uV 6 uA 0 C + 70 C LT1719 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators QUAD, SINGLE SUPPLY 5NS COMPARATOR 2’490In Stock
Min.: 1
Mult.: 1
Max.: 2’490
: 2’500

SMD/SMT TSSOP-16 4 Channel CMOS, TTL 8 ns General Purpose - 5 V 5 V 7 mA 40 mA 3 mV 4 uA - 40 C + 85 C AD8564 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators CMP401GS-REEL 2’525In Stock
Min.: 1
Mult.: 1
Max.: 2’525

SMD/SMT SOIC-16 4 Channel Open Drain 23 ns General Purpose 7 V 16 V 8 mA 3.2 mA 4 mV 4 uA - 40 C + 125 C CMP401 Tube
Analog Devices Analog Comparators 4.5ns 1x/2x S 3V/5V Comp w/ R2R Out 4’814In Stock
Min.: 1
Mult.: 1
Max.: 4’814

SMD/SMT SOIC-8 1 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 10.5 V 4.6 mA 20 mA 400 uV 6 uA 0 C + 70 C LT1719 Tube
Analog Devices Analog Comparators Nanopower Comp w/ Ref 4’525In Stock
Min.: 1
Mult.: 1
Max.: 4’525
: 2’500

SMD/SMT SOIC-8 1 Channel CMOS, TTL 2 V 11 V 300 nA 12 mV LTC1540 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Hi Speed R2R In Comp w/ LVDS Compatible 14’845In Stock
Min.: 1
Mult.: 1
Max.: 14’856
: 500

SMD/SMT SC-70-6 1 Channel LVDS 2.9 ns General Purpose 2.4 V 5.25 V 13.4 mA 3.6 mA 750 uV 2.5 uA - 40 C + 85 C LTC6754 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Tiny uP, L V 2x Comps 8’762In Stock
500On Order
Min.: 1
Mult.: 1
Max.: 9’262
: 500

SMD/SMT DFN-8 2 Channel CMOS, TTL 500 ns General Purpose 1.5 V 5.5 V 25 uA 15 mA 1 mV - 40 C + 125 C LTC6702 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP, L V, 2x Comp w/ 400mV Ref 704In Stock
Min.: 1
Mult.: 1
Max.: 704
: 500

SMD/SMT DFN-6 2 Channel Open Collector 1.4 V 18 V 5.7 uA 6 mV LT6700 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP, L V, 2x Comp w/ 400mV Ref 3’848In Stock
Min.: 1
Mult.: 1
Max.: 3’868
: 500

SMD/SMT SOT-23-6 2 Channel Open Collector 29 us General Purpose with Reference 1.4 V 18 V 16 uA 5 mA 6 mV 45 nA - 40 C + 125 C LT6700 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Rail to rail,sing chan, TTL/CMOS Compara 657In Stock
Min.: 1
Mult.: 1
Max.: 657
: 1’500

SMD/SMT LFCSP-12 1 Channel CMOS, TTL 3 ns General Purpose with Latch 2.5 V 5.5 V 3.6 mA 50 mA 5 mV 5 uA - 40 C + 125 C ADCMP603 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Ultralow Pwr 4x Comps w/ Ref 2’521In Stock
Min.: 1
Mult.: 1
Max.: 2’521

SMD/SMT DFN-16 4 Channel CMOS, TTL 12 us Window 11 V 11 V 8.5 uA 1.8 mA 3 mV 1 uA - 40 C + 85 C LTC1444 Tube
Analog Devices Analog Comparators uP, L V, 2x Comp w/ 400mV Ref 795In Stock
Min.: 1
Mult.: 1
Max.: 999
: 500

SMD/SMT SOT-23-6 2 Channel Open Collector 29 us General Purpose with Reference 1.4 V 18 V 14 uA 5 mA 6 mV 15 nA - 40 C + 85 C LT6700 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators OD Overvoltage Protected Comparato 5’955In Stock
Min.: 1
Mult.: 1
Max.: 5’955
: 10’000

SMD/SMT SC-70-5 1 Channel Open Drain 5 us General Purpose 2.25 V 5.5 V 7 uA 9 mV 50 nA - 40 C + 85 C ADCMP370 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply CML Comparator 1’173In Stock
Min.: 1
Mult.: 1
Max.: 1’173
: 1’500

SMD/SMT LFCSP-12 1 Channel CML 1.25 ns General Purpose with Latch 2.5 V 5.5 V 25 mA 50 mA 5 mV 5 uA - 40 C + 85 C ADCMP607 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP 2x Comp 1’417In Stock
Min.: 1
Mult.: 1
Max.: 1’417

Through Hole PDIP-8 2 Channel CMOS, TTL 5 us General Purpose 1.2 V 40 V 40 uA 65 mA 400 uV 60 nA 0 C + 70 C LT1017 Tube
Analog Devices Analog Comparators uP, L V Comp w/ 400mV Ref 1’929In Stock
Min.: 1
Mult.: 1
Max.: 1’929
: 500

SMD/SMT SOT-23-5 1 Channel Open Collector 29 us General Purpose with Reference 1.4 V 18 V 14 uA 5 mA 5 mV 15 nA 0 C + 70 C LT6703 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Ultrafast 4ns Single Supply comparator 1’137In Stock
Min.: 1
Mult.: 1
Max.: 1’137
: 1’000

SMD/SMT SOIC-8 1 Channel Complementary 5.5 ns General Purpose with Latch 3 V 5 V 10 mA 10 mA 7 mV 6 uA - 40 C + 85 C AD8611 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Ultralow Pwr 1x/2x Comp w/ Ref 1’189In Stock
Min.: 1
Mult.: 1
Max.: 1’189
: 2’500

SMD/SMT SOIC-8 1 Channel CMOS, TTL 12 us Window 2 V 11 V 2.1 uA 1.8 mA 3 mV 1 uA 0 C + 70 C LTC1440 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP, L V, 2x Comp w/ 400mV Ref 2’994In Stock
Min.: 1
Mult.: 1
Max.: 2’994
: 2’500

SMD/SMT SOT-23-6 2 Channel Open Collector 1.4 V 18 V 5.7 uA 6 mV LT6700 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators uP, L V Comp w/ 400mV Ref 6’851In Stock
Min.: 1
Mult.: 1
Max.: 6’851
: 2’500

SMD/SMT SOT-23-5 1 Channel Open Collector 29 us General Purpose with Reference 1.4 V 18 V 15 uA 5 mA 5 mV 15 nA - 40 C + 85 C LT6703 Reel, Cut Tape, MouseReel