4 mA Analog Comparators

Results: 31
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Analog Comparators Rail to rail,sing chan, TTL/CMOS Compara 31’769In Stock
Min.: 1
Mult.: 1
Max.: 31’773
: 3’000

SMD/SMT SOT-23-5 1 Channel CMOS, TTL 3.5 ns General Purpose 2.5 V 5.5 V 4 mA 50 mA 5 mV 5 uA - 40 C + 85 C ADCMP600 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators Low-Cost, 7ns, Low-Power Voltage Compara 1’211In Stock
Min.: 1
Mult.: 1
Max.: 1’211

SMD/SMT TSSOP-14 2 Channel TTL 7 ns General Purpose with Latch 4.75 V 10.5 V 4 mA 8 mA 4 mV 5 uA - 40 C + 85 C MAX9202 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power Voltage Comparator 39In Stock
Min.: 1
Mult.: 1
Max.: 39

Through Hole PDIP-14 2 Channel Push-Pull 8 ns General Purpose with Latch 5 V 10 V 4 mA 8 mA 4 mV 10 uA 0 C + 70 C MAX902 Tube

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power Voltage Comparator 81In Stock
Min.: 1
Mult.: 1
Max.: 81

Through Hole PDIP-8 1 Channel Push-Pull 8 ns Differential 7 V 12 V 4 mA 8 mA 4 mV 10 uA 0 C + 70 C MAX903 Tube
Analog Devices Analog Comparators Rail to rail,sing chan, TTL/CMOS Compara 4’660In Stock
Min.: 1
Mult.: 1
Max.: 4’660
: 250

SMD/SMT SOT-23-5 1 Channel CMOS, TTL 3.5 ns General Purpose 2.5 V 5.5 V 4 mA 50 mA 5 mV 5 uA - 40 C + 85 C ADCMP600 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Dual fast-response r einforced isolated 842In Stock
Min.: 1
Mult.: 1
: 1’000

SMD/SMT SOIC-8 2 Channel Open Drain Isolated Comparator 3 V 27 V 4 mA 25 nA - 40 C + 125 C AMC23C15 Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Automotive dual fas t-response reinforce 733In Stock
Min.: 1
Mult.: 1
: 1’000

SMD/SMT SOIC-8 1 Channel Open Drain Isolated Comparator 3 V 25 V 4 mA 25 nA - 40 C + 125 C AMC23C15 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Rail to rail,sing chan, TTL/CMOS Compara 387In Stock
Min.: 1
Mult.: 1
Max.: 387
: 250

SMD/SMT SC-70-5 1 Channel CMOS, TTL 3.5 ns General Purpose 2.5 V 5.5 V 4 mA 50 mA 5 mV 5 uA - 40 C + 85 C ADCMP600 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Rail to rail,sing chan, TTL/CMOS Compara 1’904In Stock
Min.: 1
Mult.: 1
Max.: 2’016
: 250

SMD/SMT SC-70-6 1 Channel CMOS, TTL 3.5 ns General Purpose with Latch 2.5 V 5.5 V 4 mA 50 mA 5 mV 5 uA - 40 C + 85 C ADCMP601 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators V Comp 2’135In Stock
5’000Expected 11/23/2026
Min.: 1
Mult.: 1
Max.: 6’465

SMD/SMT SOIC-8 1 Channel CMOS, TTL 150 ns General Purpose 3 V 36 V 4 mA 50 mA 600 uV 0 C + 70 C LT1011 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Single/Dual, 7ns, Low Power, 3V/5V/ 5V Rail-to-Rail Comparators 754In Stock
Min.: 1
Mult.: 1
Max.: 754

SMD/SMT SSOP-16 2 Channel CMOS, TTL 2.4 V 12 V 4 mA 500 uV LT1714 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 2x, 4.5ns, 1x S 3V/5V Comps w/ R2R Outs 854In Stock
Min.: 1
Mult.: 1
Max.: 854

SMD/SMT SOIC-8 2 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 6 V 4 mA 20 mA 1 mV 6 uA 0 C + 70 C LT1720 Tube
Analog Devices Analog Comparators 2x, 4.5ns, 1x S 3V/5V Comps w/ R2R Outs 1’097In Stock
Min.: 1
Mult.: 1
Max.: 1’097

SMD/SMT DFN-8 2 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 6 V 4 mA 20 mA 1 mV 6 uA - 40 C + 85 C LT1720 Tube
Analog Devices Analog Comparators 2x, 4.5ns, 1x S 3V/5V Comps w/ R2R Outs 708In Stock
800Expected 9/16/2026
Min.: 1
Mult.: 1
Max.: 1’948

SMD/SMT SOIC-8 2 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 6 V 4 mA 20 mA 1 mV 6 uA - 40 C + 85 C LT1720 Tube
Analog Devices Analog Comparators 4x, 4.5ns, 1x S 3V/5V Comps w/ R2R Outs 194In Stock
Min.: 1
Mult.: 1
Max.: 194

SMD/SMT SOIC-16 4 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 6 V 4 mA 20 mA 1 mV 6 uA 0 C + 70 C LT1721 Tube
Analog Devices Analog Comparators 4x, 4.5ns, 1x S 3V/5V Comps w/ R2R Outs 1’184In Stock
Min.: 1
Mult.: 1
Max.: 1’184

SMD/SMT SSOP-16 4 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 6 V 4 mA 20 mA 1 mV 6 uA - 40 C + 85 C LT1721 Tube
Analog Devices Analog Comparators 4x, 4.5ns, 1x S 3V/5V Comps w/ R2R Outs 921In Stock
Min.: 1
Mult.: 1
Max.: 859

SMD/SMT SOIC-16 4 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 6 V 4 mA 20 mA 1 mV 6 uA - 40 C + 85 C LT1721 Tube
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power Voltage Comparator 499In Stock
Min.: 1
Mult.: 1
Max.: 599

SMD/SMT SOIC-8 1 Channel Push-Pull 8 ns Differential 7 V 12 V 4 mA 8 mA 4 mV 10 uA - 40 C + 85 C MAX903 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Rail to rail,sing chan, TTL/CMOS Compara 3’139In Stock
19’550On Order
Min.: 1
Mult.: 1
Max.: 22’689
: 3’000

SMD/SMT SC-70-6 1 Channel CMOS, TTL 3.5 ns General Purpose with Latch 2.5 V 5.5 V 4 mA 50 mA 5 mV 5 uA - 40 C + 85 C ADCMP601 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators Single, 7ns, Low Power, 3V/5V/ 5V Rail-to-Rail Comparators 29In Stock
5’000Expected 2/24/2027
Min.: 1
Mult.: 1
Max.: 5’029

SMD/SMT MSOP-8 1 Channel CMOS, TTL 2.4 V 12 V 4 mA 500 uV LT1713 Reel, Cut Tape, MouseReel
Analog Devices Analog Comparators 2x, 4.5ns, 1x S 3V/5V Comps w/ R2R Outs 141In Stock
Min.: 1
Mult.: 1
Max.: 141

SMD/SMT DFN-8 2 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 6 V 4 mA 20 mA 1 mV 6 uA 0 C + 70 C LT1720 Tube
Analog Devices Analog Comparators 2x, 4.5ns, 1x S 3V/5V Comps w/ R2R Outs 70In Stock
350On Order
Min.: 1
Mult.: 1
Max.: 420

SMD/SMT MSOP-8 2 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 6 V 4 mA 20 mA 1 mV 6 uA 0 C + 70 C LT1720 Tube
Analog Devices Analog Comparators 2x, 4.5ns, 1x S 3V/5V Comps w/ R2R Outs 63In Stock
200Expected 9/2/2026
Min.: 1
Mult.: 1
Max.: 263

SMD/SMT MSOP-8 2 Channel CMOS, TTL 4.5 ns General Purpose 2.7 V 6 V 4 mA 20 mA 1 mV 6 uA - 40 C + 85 C LT1720 Tube

Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power Voltage Comparator 28In Stock
Min.: 1
Mult.: 1
Max.: 28

SMD/SMT SOIC-14 2 Channel Push-Pull 8 ns General Purpose with Latch 5 V 10 V 4 mA 8 mA 4 mV 10 uA 0 C + 70 C MAX902 Tube
Analog Devices / Maxim Integrated Analog Comparators High-Speed, Low-Power Voltage Comparator 93In Stock
Min.: 1
Mult.: 1
Max.: 98

SMD/SMT SOIC-8 1 Channel Push-Pull 8 ns General Purpose with Latch 5 V 10 V 4 mA 8 mA 4 mV 10 uA 0 C + 70 C MAX903 Tube