ADCMP567BCPZ

Analog Devices
584-ADCMP567BCPZ
ADCMP567BCPZ

Mfr.:

Description:
Analog Comparators HIGH SPEED COMPARATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog Comparators
RoHS:  
SMD/SMT
LFCSP-32
2 Channel
PECL
250 ps
General Purpose
4.75 V
5.25 V
20 mA
30 mA
5 mV
24 uA
- 40 C
+ 85 C
AD53538
Tray
Brand: Analog Devices
CMRR - Common Mode Rejection Ratio: 69 dB
Moisture Sensitive: Yes
Pd - Power Dissipation: 675 mW
Product: Analog Comparators
Product Type: Analog Comparators
Shutdown: No Shutdown
Factory Pack Quantity: 490
Subcategory: Amplifier ICs
Unit Weight: 26.373 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 578

Stock:
578 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 9.99 CHF 9.99
CHF 7.84 CHF 78.40
CHF 7.15 CHF 178.75
CHF 6.70 CHF 670.00
CHF 6.37 CHF 1’592.50
CHF 6.27 CHF 3’072.30
CHF 6.12 CHF 5’997.60
2’940 Quote