SO-8 Analog Comparators

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Analog Comparators Dual LinCMOS Differe ntial 5’656In Stock
Min.: 1
Mult.: 1
: 2’000

SMD/SMT SO-8 2 Channel Rail-to-Rail 200 ns General Purpose 3 V 16 V 150 uA 6 mA 5 mV 30 pA - 55 C + 125 C TLC372 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low power dual voltage comparator 8’420In Stock
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SO-8 2 Channel General Purpose 2 V 36 V 1 mA 4 mA 5 mV 20 nA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Analog Comparators Single Strobed Diffe rential 2’151In Stock
Min.: 1
Mult.: 1
: 2’000

SMD/SMT SO-8 1 Channel Open Collector, Open Drain 115 ns Differential 3.5 V 30 V 7.5 mA 50 mA 7.5 mV 250 nA 0 C + 70 C LM311 Reel, Cut Tape, MouseReel


Diodes Incorporated Analog Comparators LP Dual Comparator 2.0V 36V 25nA 1.0mV 7’365In Stock
4’000Expected 9/4/2026
Min.: 1
Mult.: 1
Max.: 4’000
: 4’000

SMD/SMT SO-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 600 uA 16 mA 7 mV 250 nA - 40 C + 85 C AS393 Reel, Cut Tape, MouseReel
Diodes Incorporated Analog Comparators Dual Diff Comparator 36V 20mA 25nA 4’696In Stock
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SO-8 2 Channel 700 uA LM2903 Reel, Cut Tape, MouseReel
Diodes Incorporated Analog Comparators Dual Diff Comparator 36V 20mA 25nA 1’209In Stock
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SO-8 2 Channel 700 uA LM2903 Reel, Cut Tape, MouseReel
Diodes Incorporated AS393AMTR-E1
Diodes Incorporated Analog Comparators LP Dual Comparator 2.0V 36V 25nA 1.0mV 3’999In Stock
Min.: 1
Mult.: 1
: 4’000

SMD/SMT SO-8 AS393 Reel, Cut Tape, MouseReel
Diodes Incorporated AS393AMTR-G1
Diodes Incorporated Analog Comparators LP Dual Comparator 2.0V 36V 25nA 1.0mV 9’665In Stock
Min.: 1
Mult.: 1
: 4’000

SMD/SMT SO-8 2 Channel Open Collector 1.3 us General Purpose 2 V 36 V 600 uA 16 mA 5 mV 250 nA - 40 C + 85 C AS393 Reel, Cut Tape, MouseReel