WLP-6 Analog Comparators

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices / Maxim Integrated Analog Comparators 220ns, 12 A, 6-Bump WLP Comparators with Shutdown 22’381In Stock
Min.: 1
Mult.: 1
: 2’500

SMD/SMT WLP-6 1 Channel Push-Pull 220 ns Window 1.7 V 5.5 V 12 uA 8 mA 500 uV 140 nA - 40 C + 125 C MAX40009 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators 220ns, 12 A, 6-Bump WLP Comparators with Shutdown 13’530In Stock
Min.: 1
Mult.: 1
: 2’500

SMD/SMT WLP-6 1 Channel Open Drain 220 ns Window 1.7 V 5.5 V 12 uA 8 mA 500 uV 140 nA - 40 C + 125 C MAX40008 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators High Speed 1ns Comparator (3mV Hysteresi 2’521In Stock
Min.: 1
Mult.: 1
: 2’500

SMD/SMT WLP-6 1 Channel LVDS 280 ps Differential 2.7 V 3.6 V 17 mA 24 mA 500 uV 10 uA - 40 C + 125 C MAX4002x Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators High Speed 1ns Comparator 1’342In Stock
Min.: 1
Mult.: 1
: 2’500

SMD/SMT WLP-6 1 Channel LVDS 280 ps Differential 2.7 V 3.6 V 17 mA 24 mA 500 uV 10 uA - 40 C + 125 C MAX4002x Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators 600nA Comparator in Ultra-Tiny 0.76 x 0. 1’660In Stock
Min.: 1
Mult.: 1
: 2’500

SMD/SMT WLP-6 1 Channel Open Drain Precision 1.7 V 5.5 V 900 nA 100 nA 14 mV 5 nA - 40 C + 125 C MAX40001 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Analog Comparators 600nA Comparator in Ultra-Tiny 0.76 x 0. 2’526In Stock
2’500Expected 9/8/2026
Min.: 1
Mult.: 1
: 2’500

SMD/SMT WLP-6 1 Channel Push-Pull Precision 1.7 V 5.5 V 900 nA 100 nA 8 mV 5 nA - 40 C + 125 C MAX40000 Reel, Cut Tape, MouseReel