AEC-Q101 Analog Comparators

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics Analog Comparators Rail-to-rail high-speed comparator 10’106In Stock
Min.: 1
Mult.: 1
: 3’000

SMD/SMT DFN-8 1 Channel Push-Pull 8 ns General Purpose 2.2 V 5 V 470 uA 18 mA 7 mV 20 pA - 40 C + 125 C TS3011x Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower (5uA) 16V quad CMOS comparator, push pull output 3’379In Stock
Min.: 1
Mult.: 1
: 2’500

SMD/SMT TSSOP-14 4 Channel Push-Pull 2.4 us General Purpose 2.7 V 16 V 8 uA 20 mA 100 uV 1.2 nA - 40 C + 125 C TSX3704 Reel, Cut Tape
onsemi Analog Comparators SINGLE OPEN DRAIN OUTPUT 19’987In Stock
Min.: 1
Mult.: 1
: 3’000

SMD/SMT SOT-23-5 1 Channel Open Drain 64 ns General Purpose with Latch 1.8 V 5.5 V 150 uA 52 mA 6 mV 1 nA - 40 C + 125 C NCS2252 Reel, Cut Tape, MouseReel
onsemi Analog Comparators SINGLE PUSH-PULL OUTPUT 12’465In Stock
Min.: 1
Mult.: 1
Max.: 3’000
: 3’000

SMD/SMT SC-70-5 1 Channel Push-Pull 64 ns General Purpose with Latch 1.8 V 5.5 V 150 uA 52 mA 6 mV 1 nA - 40 C + 125 C NCS2250 Reel, Cut Tape, MouseReel
onsemi Analog Comparators SINGLE OPEN DRAIN OUTPUT 8’502In Stock
Min.: 1
Mult.: 1
Max.: 290
: 3’000

SMD/SMT SC-70-5 1 Channel Open Drain 64 ns General Purpose with Latch 1.8 V 5.5 V 150 uA 52 mA 6 mV 1 nA - 40 C + 125 C NCS2252 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Low power dual voltage comparator 5’990In Stock
Min.: 1
Mult.: 1
: 3’000

SMD/SMT DFN-8 2 Channel CMOS, DTL, ECL, MOS, TTL 500 ns Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903x Reel, Cut Tape, MouseReel
onsemi Analog Comparators SINGLE PUSH-PULL OUTPUT 2’306In Stock
6’000Expected 11/27/2026
Min.: 1
Mult.: 1
Max.: 690
: 3’000

SMD/SMT SOT-23-5 1 Channel Push-Pull 64 ns General Purpose with Latch 1.8 V 5.5 V 150 uA 52 mA 6 mV 1 nA - 40 C + 125 C NCS2250 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators Micropower (5uA) 16V CMOS quad comparator, open drain output 1’578In Stock
Min.: 1
Mult.: 1
: 2’500

SMD/SMT TSSOP-14 4 Channel Open Drain 2.5 us General Purpose 2.7 V 16 V 5 uA 20 mA 100 uV 1.2 nA - 40 C + 125 C TSX339 Reel, Cut Tape
Taiwan Semiconductor Analog Comparators LOW POWER LOW OFFSET VOLT COMP Non-Stocked Lead-Time 14 Weeks
Min.: 12’000
Mult.: 3’000
: 3’000

SMD/SMT SOT-25-5 1 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Precision 2 V 36 V 1 mA 2 mV 25 nA - 40 C + 105 C Reel
Taiwan Semiconductor Analog Comparators DUAL VOLTAGE COMPARATOR Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 2’500

SMD/SMT SOP-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Precision 2 V 36 V 1 mA 2 mV 25 nA 0 C + 70 C Reel, Cut Tape