LT1217CN8#PBF

Analog Devices
584-LT1217CN8#PBF
LT1217CN8#PBF

Mfr.:

Description:
Current Sense Amplifiers L Pwr 10MHz C F Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
LT1217
1 Channel
10 MHz
66 dB
1 mV
36 V
10 V
1 mA
0 C
+ 70 C
Through Hole
PDIP-8
Tube
Brand: Analog Devices
en - Input Voltage Noise Density: 6.5 nV/sqrt Hz
In - Input Noise Current Density: 700 fA
Maximum Input Resistance: 100 MOhms
Output Current per Channel: 100 mA
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
PSRR - Power Supply Rejection Ratio: 76 dB
Settling Time: 280 ns
Shutdown: Shutdown
SR - Slew Rate: 500 V/us
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Voltage Gain dB: 105 dB
Unit Weight: 3.389 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 121

Stock:
121 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 9.88 CHF 9.88
CHF 7.75 CHF 77.50
CHF 6.91 CHF 345.50
CHF 6.63 CHF 663.00
CHF 6.36 CHF 1’590.00
CHF 6.19 CHF 3’095.00
CHF 6.05 CHF 6’050.00
2’500 Quote