AD8218BCPZ-WP

Analog Devices
584-AD8218BCPZ-WP
AD8218BCPZ-WP

Mfr.:

Description:
Current Sense Amplifiers ZeroDrift BiDirectional Current SenseAmp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Current Sense Amplifiers
RoHS:  
AD8218
1 Channel
200 kHz
4 V to 80 V
90 dB
220 uA
200 uV
80 V
4 V
800 uA
0.1 %
- 40 C
+ 125 C
SMD/SMT
LFCSP-8
Waffle
Brand: Analog Devices
Maximum Input Resistance: 1.5 MOhms
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Factory Pack Quantity: 50
Subcategory: Amplifier ICs
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
This Product Ships FREE

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 2.68 CHF 134.00
CHF 2.41 CHF 241.00
CHF 2.29 CHF 572.50
CHF 2.27 CHF 1’135.00
CHF 2.13 CHF 2’130.00
CHF 2.10 CHF 5’250.00