1 mV Precision Amplifiers

Results: 43
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Texas Instruments Precision Amplifiers 10MHz Sgl Supply Low Noise JFET Prec Amp A 595-OPA141AIDGKT 1’006In Stock
Min.: 1
Mult.: 1
: 2’500

1 Channel 10 MHz 20 V/us 1 mV 2 pA 36 V 4.5 V 1.8 mA 36 mA 126 dB 6.5 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C OPA141 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2.7V-16V Dual RR CMOS (non-precision) 50’392In Stock
Min.: 1
Mult.: 1
Max.: 50’392
: 1’000

2 Channel 1.2 MHz 1 V/us 1 mV 1 pA 8 V, 16 V 2.5 V, 5 V 580 uA 30 mA 75 dB 32 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4665-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 16V Dual Precision CMOS AMP 8’591In Stock
Min.: 1
Mult.: 1
Max.: 8’591
: 3’000

2 Channel 4 MHz 3.5 V/us 1 mV 1 pA 16 V 5 V 3.1 mA 140 mA 100 dB 12 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8662 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High-Speed Precision Difet ALT 595-OPA60 ALT 595-OPA602AU 344In Stock
150On Order
Min.: 1
Mult.: 1

1 Channel 6.5 MHz 35 V/us 1 mV 2 pA 36 V 10 V 3 mA 20 mA 100 dB 13 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 25 C + 85 C OPA602 Tube
Texas Instruments Precision Amplifiers Dual 15.5-V 350-kH z operational amplif 1’516In Stock
Min.: 1
Mult.: 1
: 2’500

2 Channel 350 kHz 110 mV/us 1 mV 40 fA 15.5 V 4.75 V 86 uA 40 mA 83 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LMC6022 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual-channel 85V hig h speed-to-power ra 602In Stock
Min.: 1
Mult.: 1
Max.: 1’001
: 2’500

2 Channel 3.75 MHz 100 V/us 1 mV 50 pA 85 V 8 V 30 mA 120 dB 17.8 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 10MHzSgl SupplyLo No iseJFET Prec Amp A A 595-OPA141AID 1’294In Stock
Min.: 1
Mult.: 1
: 2’500

1 Channel 10 MHz 20 V/us 1 mV 2 pA 36 V 4.5 V 1.8 mA 36 mA 126 dB 6.5 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C OPA141 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE 18V LCD DRIVER 6’102In Stock
Min.: 1
Mult.: 1
Max.: 6’127
: 3’000

1 Channel 5.5 MHz 7.5 V/us 1 mV 500 nA 18 V 5 V 800 uA 70 mA 75 dB 12 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 25 C + 85 C AD8614 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SOL-16 WITH TAPE & REEL 1’855In Stock
Min.: 1
Mult.: 1
Max.: 1’855
: 1’000

4 Channel 6 MHz 2 V/us 1 mV 60 nA 18 V 4.5 V 11 mA 20 mA 100 dB 3.8 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 40 C + 85 C OP470 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Dual low-offset (10 V) low-noise (4.4n 281In Stock
Min.: 1
Mult.: 1
: 2’500

2 Channel 13 MHz 4.5 V/us 1 mV 30 pA 5.5 V 1.7 V 65 mA 66 dB 80 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C OPA2392 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers 60uA 880 KHz LV Precision RR 4’287In Stock
Min.: 1
Mult.: 1
: 4’000

2 Channel 880 kHz 340 mV/us 1 mV 10 pA 5.5 V 1.5 V 60 uA 74 mA 60 dB 60 nV/sqrt Hz MSOP-10 SMD/SMT Shutdown - 40 C + 125 C TSV633A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual Opamp 1’361In Stock
3’000Expected 10/29/2026
Min.: 1
Mult.: 1
: 3’000

2 Channel 600 kHz 170 mV/us 1 mV 1.5 nA 16 V 4.5 V 5 mA 400 mA 90 dB 110 nV/sqrt Hz WSON-12 SMD/SMT Shutdown - 40 C + 125 C ALM2402 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 10MHzSgl SupplyLo No iseJFET Prec Amp A A 595-OPA2141AIDR 817In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 20 V/us 1 mV 2 pA 36 V 4.5 V 1.8 mA 36 mA 126 dB 6.5 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C OPA2141 Tube

Texas Instruments Precision Amplifiers 10MHz Sig Supply Low Noise JFET Prec Amp A 595-OPA2141AIDGKR 2’828In Stock
3’000Expected 2/8/2027
Min.: 1
Mult.: 1
: 250

2 Channel 10 MHz 20 V/us 1 mV 2 pA 36 V 4.5 V 1.8 mA 36 mA 126 dB 6.5 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C OPA2141 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 10MHzSgl SupplyLo No iseJFET Prec Amp A A 595-OPA2141AID 1’240In Stock
Min.: 1
Mult.: 1
: 2’500

2 Channel 10 MHz 20 V/us 1 mV 2 pA 36 V 4.5 V 1.8 mA 36 mA 126 dB 6.5 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C OPA2141 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 10MHzSgl SupplyLo No iseJFET Prec Amp A A 595-OPA4141AID 3’293In Stock
Min.: 1
Mult.: 1
: 2’500

4 Channel 10 MHz 20 V/us 1 mV 2 pA 36 V 4.5 V 1.8 mA 36 mA 126 dB 6.5 nV/sqrt Hz SOIC-14 SMD/SMT Shutdown - 40 C + 125 C OPA4141 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Precision Lo-Pw r Single Supply A 5 A 595-TLE2024CDW 1’704In Stock
Min.: 1
Mult.: 1
: 2’000

4 Channel 2.8 MHz 500 mV/us 1 mV 50 nA 40 V 4 V 1.05 mA 40 mA 102 dB 19 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 55 C + 125 C TLE2024 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad 15.5-V 100-kH z operational amplif A 926-LMC6044IM/NOPB 1’629In Stock
Min.: 1
Mult.: 1
: 2’500

4 Channel 100 kHz 20 mV/us 1 mV 2 fA 15.5 V 4.5 V 52 uA 40 mA 75 dB 83 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LMC6044 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 10MHzSgl SupplyLo No iseJFET Prec Amp A A 595-OPA141AIDR 643In Stock
Min.: 1
Mult.: 1

1 Channel 10 MHz 20 V/us 1 mV 2 pA 36 V 4.5 V 1.8 mA 36 mA 126 dB 6.5 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C OPA141 Tube

Texas Instruments Precision Amplifiers 10MHz Sgl Supply Low Noise JFET Prec Amp A 595-OPA141AIDGKR 145In Stock
Min.: 1
Mult.: 1
: 250

1 Channel 10 MHz 20 V/us 1 mV 2 pA 36 V 4.5 V 1.8 mA 36 mA 126 dB 6.5 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C OPA141 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High-Speed Precision Difet A 595-OPA602A A 595-OPA145IDR 298In Stock
1’875Expected 8/31/2026
Min.: 1
Mult.: 1

1 Channel 6.5 MHz 35 V/us 1 mV 2 pA 36 V 10 V 3 mA 20 mA 100 dB 13 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 25 C + 85 C OPA602 Tube
Analog Devices Precision Amplifiers SOIC HIGH SPEED FET INPUT AMPLIFIER 2’368In Stock
Min.: 1
Mult.: 1
Max.: 2’368

1 Channel 26 MHz 140 V/us 1 mV 700 pA 15 V, 18 V 5 V, 5 V 6.5 mA 50 mA 80 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD825 Tube
Analog Devices Precision Amplifiers SOIC HIGH SPEED FET INPUT AMPLIFIER 2’728In Stock
Min.: 1
Mult.: 1
Max.: 2’728
: 2’500

1 Channel 26 MHz 130 V/us 1 mV 4 pA 18 V, 36 V 5 V, 10 V 7.2 mA 80 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C AD825 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD 18V LCD DRIVER 1’283In Stock
Min.: 1
Mult.: 1
Max.: 1’283
: 1’000

4 Channel 5.5 MHz 7.5 V/us 1 mV 500 nA 18 V 5 V 4.4 mA 70 mA 75 dB 12 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 25 C + 85 C AD8644 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 16V Dual Precision CMOS AMP 1’503In Stock
Min.: 1
Mult.: 1
Max.: 1’503
: 1’000

2 Channel 4 MHz 3.5 V/us 1 mV 1 pA 16 V 5 V 3.1 mA 100 dB 12 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8662 Reel, Cut Tape, MouseReel