Waffle Special Purpose Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Amplifier Type Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Output Current per Channel Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Analog Devices Special Purpose Amplifiers Gen Purpose, Single End VGA 6’796In Stock
Min.: 1
Mult.: 1
Max.: 6’796

AD8336 Variable Gain Amplifiers 1 Channel 80 MHz 20 mA 725 nA 12 V 3 V 25 mA - 55 C + 125 C SMD/SMT LFCSP-16 Waffle
Analog Devices Special Purpose Amplifiers General Purpose Low Cost Hi Speed VGA 1’188In Stock
Min.: 1
Mult.: 1
Max.: 1’188

AD8337 Variable Gain Amplifiers 1 Channel 280 MHz 625 V/us 300 nA 18.5 mA - 40 C + 85 C SMD/SMT LFCSP-8 Waffle
Analog Devices Special Purpose Amplifiers Digital VGA 1In Stock
Min.: 1
Mult.: 1
Max.: 1

AD8260 PGA 1 Channel 310 mA 10 V 3.3 V 28 mA - 40 C + 105 C SMD/SMT LFCSP-32 Waffle