2162Q16-U

THAT
887-2162Q16-U
2162Q16-U

Mfr.:

Description:
Audio Amplifiers Dual VCA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
THAT Corporation
Product Category: Audio Amplifiers
RoHS:  
Other
0.2 %
QSOP-16
2.25 V
16 V
- 40 C
+ 85 C
SMD/SMT
2162
Tube
Brand: THAT
Operating Supply Current: 3 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 98
Subcategory: Audio ICs
Tradename: Blackmer
Type: Voltage Controlled
Vos - Input Offset Voltage: 7 mV
Unit Weight: 288 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2162 Series Dual Pre-trimmed Blackmer® VCAs

THAT Corporation 2162 Series Dual Pre-trimmed Blackmer® VCAs feature two opposing polarity and voltage-sensitive control ports. These low-cost VCAs offer wide-range exponential control of gain and attenuation with low signal distortion. The dual pre-trimmed Blackmer® VCAs are trimmed at the wafer stage to deliver low distortion and control-voltage feedthrough without further adjustment. The external symmetry adjustment is possible to further optimize distortion and controlfeedthrough for critical applications. These VCAs operate from a split power supplyup to ±16VDC drawing only 5.2mA at ±15V and 3mA at ±5V. The part can also operate at supply voltages as low as ±2.25V making it suitable for battery-operated applications. These two VCAs are independent of each other sharing only their power supply connections.

In Stock: 3’497

Stock:
3’497
Can Dispatch Immediately
On Order:
5’782
Expected 10/9/2026
1’960
Expected 12/25/2026
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 8.73 CHF 8.73
CHF 7.87 CHF 78.70
CHF 6.66 CHF 166.50
CHF 6.22 CHF 609.56
CHF 5.23 CHF 1’537.62
CHF 5.05 CHF 2’969.40
5’096 Quote