AK5705ECB

Asahi Kasei Microdevices
412-AK5705ECB
AK5705ECB

Mfr.:

Description:
Audio A/D Converter ICs 4-CH ADC with microphone amplifier that archives DR 109dB at 9.7mW. Connectable with current output devices.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Asahi Kasei Microdevices
Product Category: Audio A/D Converter ICs
RoHS:  
2 Converter
384 kS/s
32 bit
Audio
WLCSP-25
1.7 V
3.6 V
AK5x
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
Brand: Asahi Kasei Microdevices
Development Kit: AKD5705
Number of Channels: 4 Channel
Product: Audio A/D Converters
Product Type: Audio A/D Converter ICs
SNR - Signal to Noise Ratio: 109 dB
Factory Pack Quantity: 5000
Subcategory: Audio ICs
Type: High-Performance Analog-to-Digital Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AK5x Audio A/D Converters

Asahi Kasei Microdevices AK5x Audio A/D Converters offer high integration and design flexibility with original analog-digital mixed technology. The AK5x ADCs implement VELVETSOUND™ technology with PCM/DSD automatic switching function. The devices are ideal for a wide range of audio products, such as portable devices, high-end equipment, and car entertainment systems.

In Stock: 3’545

Stock:
3’545 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 2.29 CHF 2.29
CHF 1.70 CHF 17.00
CHF 1.56 CHF 39.00
CHF 1.40 CHF 140.00
CHF 1.33 CHF 332.50
CHF 1.29 CHF 645.00
CHF 1.24 CHF 1’240.00
CHF 1.20 CHF 3’000.00
Full Reel (Order in multiples of 5000)
CHF 1.17 CHF 5’850.00