Analog Devices Microphone Preamplifiers

Results: 17
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels THD plus Noise Package/Case Supply Voltage - Max Supply Voltage - Min Maximum Input Resistance CMRR - Common Mode Rejection Ratio Mounting Style Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Microphone Preamplifiers ULTRA LOW NOISE OP AMP IC 2’550In Stock
Min.: 1
Mult.: 1
Max.: 2’538
: 750

1 Channel SOIC-8 114 dB SMD/SMT 80 uV 1.5 uA - 40 C + 85 C AD797 Reel, Cut Tape, MouseReel
Analog Devices Microphone Preamplifiers MICROPHONE PREAMP W/VAR COMPRESS 1’875In Stock
Min.: 1
Mult.: 1
Max.: 1’875
: 1’000

1 Channel SOIC-14 5.5 V 4.5 V 180 kOhms SMD/SMT - 40 C + 85 C SSM2166 Reel, Cut Tape, MouseReel
Analog Devices Microphone Preamplifiers ULTRA LOW NOISE OP AMP IC 1’010In Stock
Min.: 1
Mult.: 1
Max.: 1’010

1 Channel 0.0001 % PDIP-8 18 V 5 V 100 MOhms 114 dB Through Hole 25 uV 1.5 uA - 40 C + 85 C AD797 Tube
Analog Devices Microphone Preamplifiers ULTRA LOW NOISE OP AMP IC 9’049In Stock
Min.: 1
Mult.: 1
Max.: 8’065

1 Channel 0.0001 % SOIC-8 18 V 5 V 100 MOhms 114 dB SMD/SMT 25 uV 1.5 uA - 40 C + 85 C AD797 Tube
Analog Devices Microphone Preamplifiers ULTRA LOW NOISE OP AMP IC 2’565In Stock
Min.: 1
Mult.: 1
Max.: 2’577
: 750

1 Channel SOIC-8 120 dB SMD/SMT 40 uV 900 nA - 40 C + 85 C AD797 Reel, Cut Tape, MouseReel
Analog Devices Microphone Preamplifiers Self Contained Audio Pre-Amplifier 4’894In Stock
Min.: 1
Mult.: 1
Max.: 4’894
: 2’500

1 Channel 0.0035 % SOIC-8 74 dB SMD/SMT 50 uV 3 uA - 40 C + 85 C SSM2019 Reel, Cut Tape, MouseReel
Analog Devices Microphone Preamplifiers ULTRA LOW NOISE OP AMP IC 366In Stock
686Expected 10/9/2026
Min.: 1
Mult.: 1
Max.: 1’052

1 Channel 0.0001 % SOIC-8 18 V 5 V 100 MOhms 120 dB SMD/SMT 10 uV 900 nA - 40 C + 85 C AD797 Tube
Analog Devices Microphone Preamplifiers Self Contained Audio Pre-Amplifier 805In Stock
Min.: 1
Mult.: 1
Max.: 805

1 Channel 0.017 % PDIP-8 18 V 5 V 110 dB Through Hole 50 uV 10 uA - 40 C + 85 C SSM2019 Tube
Analog Devices Microphone Preamplifiers Self Contained Audio Pre-Amplifier 557In Stock
Min.: 1
Mult.: 1
Max.: 557

1 Channel 0.017 % SOIC-8 18 V 5 V 110 dB SMD/SMT 50 uV 10 uA - 40 C + 85 C SSM2019 Tube
Analog Devices Microphone Preamplifiers MICROPHONE PREAMP W/VAR COMPRESS 2’027In Stock
Min.: 1
Mult.: 1
Max.: 2’094

1 Channel 0.25 % SOIC-14 5.5 V 4.5 V 180 kOhms SMD/SMT - 40 C + 85 C SSM2166 Tube
Analog Devices Microphone Preamplifiers MICROPHONE PREAMP W/18dB FIXED GAIN 1’412In Stock
Min.: 1
Mult.: 1
Max.: 1’438
: 1’000

0.2 % MSOP-10 5.5 V 2.5 V SMD/SMT - 40 C + 85 C SSM2167 Reel, Cut Tape, MouseReel
Analog Devices Microphone Preamplifiers MICROPHONE PREAMP W/18dB FIXED GAIN 2’327In Stock
Min.: 1
Mult.: 1
Max.: 2’327
: 3’000

0.2 % MSOP-10 5.5 V 2.5 V SMD/SMT - 40 C + 85 C SSM2167 Reel, Cut Tape, MouseReel
Analog Devices Microphone Preamplifiers Self Contained Audio Pre-Amplifier 294In Stock
Min.: 1
Mult.: 1
Max.: 294

1 Channel 0.017 % SOIC-16 18 V 5 V 110 dB SMD/SMT 50 uV 10 uA - 40 C + 85 C SSM2019 Tube
Analog Devices Microphone Preamplifiers ULTRA LOW NOISE OP AMP IC Non-Stocked Lead-Time 23 Weeks
Min.: 2’500
Mult.: 2’500
: 2’500

1 Channel SOIC-8 114 dB SMD/SMT 80 uV 1.5 uA - 40 C + 85 C AD797 Reel
Analog Devices Microphone Preamplifiers ULTRA LOW NOISE OP AMP IC Non-Stocked Lead-Time 14 Weeks
Min.: 2’500
Mult.: 2’500
: 2’500

1 Channel SOIC-8 120 dB SMD/SMT 40 uV 900 nA - 40 C + 85 C AD797 Reel
Analog Devices Microphone Preamplifiers Self Contained Audio Pre-Amplifier Non-Stocked Lead-Time 14 Weeks
Min.: 1’000
Mult.: 1’000
: 1’000

1 Channel 0.0035 % SOIC-16 74 dB SMD/SMT 50 uV 3 uA - 40 C + 85 C SSM2019 Reel
Analog Devices Microphone Preamplifiers MICROPHONE PREAMP W/VAR COMPRESS Non-Stocked Lead-Time 14 Weeks
Min.: 2’500
Mult.: 2’500
: 2’500

1 Channel SOIC-14 5.5 V 4.5 V 180 kOhms SMD/SMT - 40 C + 85 C SSM2166 Reel