3 mm Bridge Rectifiers

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, MicroDIL, 80V, 0.5A, 150C 2’645In Stock
12’000Expected 2/12/2027
Min.: 1
Mult.: 1
: 4’000

Single Phase Bridge SMD/SMT Solder Pad MicroDIL-4 500 mA 80 V 1.2 V 20 A - 50 C + 150 C 3 mm 3 mm 1.8 mm MYS Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, MicroDIL, 600V, 0.5A, 150C
36’994On Order
Min.: 1
Mult.: 1
: 4’000

Single Phase Bridge SMD/SMT Solder Pad MicroDIL-4 500 mA 600 V 1.2 V 20 A - 50 C + 150 C 3 mm 3 mm 1.8 mm MYS Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, MicroDIL, 800V, 0.5A, 150C
30’500On Order
Min.: 1
Mult.: 1
: 4’000

Single Phase Bridge SMD/SMT Solder Pad MicroDIL-4 500 mA 800 V 1.2 V 20 A - 50 C + 150 C 3 mm 3 mm 1.8 mm MYS Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, MicroDIL, 250V, 0.5A, 150C
8’000On Order
Min.: 1
Mult.: 1
: 4’000

Single Phase Bridge SMD/SMT Solder Pad MicroDIL-4 500 mA 250 V 1.2 V 20 A - 50 C + 150 C 3 mm 3 mm 1.8 mm MYS Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, MicroDIL, 160V, 0.5A, 150C
12’029On Order
Min.: 1
Mult.: 1
: 4’000

Single Phase Bridge SMD/SMT Solder Pad MicroDIL-4 500 mA 160 V 1.2 V 20 A - 50 C + 150 C 3 mm 3 mm 1.8 mm MYS Reel, Cut Tape, MouseReel