4 mm Bridge Rectifiers

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Diodes Incorporated Bridge Rectifiers 0.5A 600V 8’637In Stock
Min.: 1
Mult.: 1
Max.: 410
: 3’000

Single Phase Bridge SMD/SMT Solder Pad MiniDIP-4 500 mA 600 V 1.15 V 30 A - 55 C + 150 C 4.9 mm 4 mm 2.7 mm RH06 Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers 0.5A 400V 4’463In Stock
Min.: 1
Mult.: 1
: 3’000

Single Phase Bridge SMD/SMT Solder Pad MiniDIP-4 500 mA 400 V 1.15 V 30 A - 55 C + 150 C 4.9 mm 4 mm 2.7 mm RH04 Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers VR=100V IO=1A, Lo VF 2’324In Stock
Min.: 1
Mult.: 1
: 2’500

Single Phase Bridge SMD/SMT Solder Pad MBS-4 1 A 100 V 850 mV 40 A - 55 C + 150 C 4.9 mm 4 mm 3 mm CDBHM1100L Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers 0.8A 100V 23’338In Stock
Min.: 1
Mult.: 1
Max.: 560
: 3’000

Single Phase Bridge SMD/SMT Solder Pad MINI-DIP 100 V 1 V 30 A - 55 C + 150 C 4.9 mm 4 mm 2.7 mm HD01 Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers 200V 0.8A 26’444In Stock
Min.: 1
Mult.: 1
Max.: 3’000
: 3’000

Single Phase Bridge SMD/SMT Solder Pad MINI-DIP 800 mA 200 V 1 V 30 A - 55 C + 150 C 4.9 mm 4 mm 2.7 mm HD02 Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers 600V 0.8A 19’833In Stock
Min.: 1
Mult.: 1
Max.: 670
: 3’000

Single Phase Bridge SMD/SMT Solder Pad MINI-DIP 800 mA 600 V 1 V 30 A - 55 C + 150 C 4.9 mm 4 mm 2.7 mm HD06 Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers 400V 0.8A 6’927In Stock
Min.: 1
Mult.: 1
Max.: 680
: 3’000

Single Phase Bridge SMD/SMT Solder Pad MINI-DIP 800 mA 400 V 1 V 30 A - 55 C + 150 C 4.9 mm 4 mm 2.7 mm HD04 Reel, Cut Tape, MouseReel
Diotec Semiconductor Bridge Rectifiers Bridge, 3phase, DBI, 1800V, 25A, 175C, 370A 350In Stock
Min.: 1
Mult.: 1

Three Phase Bridge Through Hole Solder Pin DBI-B-5 25 A 1.8 kV 1.05 V 370 A - 50 C + 175 C 35 mm 4 mm 25 mm DBI20/25 Tube
Diotec Semiconductor Bridge Rectifiers Bridge, 3phase, DBI, 800V, 25A, 175C, 370A 43In Stock
Min.: 1
Mult.: 1

Three Phase Bridge Through Hole Solder Pin DBI-B-5 25 A 800 V 1.05 V 370 A - 50 C + 175 C 35 mm 4 mm 25 mm DBI20/25 Tube
Diotec Semiconductor Bridge Rectifiers Bridge, 3phase, DBI, 1200V, 25A, 175C, 370A 363In Stock
Min.: 1
Mult.: 1

Three Phase Bridge Through Hole Solder Pin DBI-B-5 25 A 1.2 kV 1.05 V 370 A - 50 C + 175 C 35 mm 4 mm 25 mm DBI20/25 Tube
Diotec Semiconductor Bridge Rectifiers Bridge, 3phase, DBI, 1600V, 25A, 175C, 370A 297In Stock
Min.: 1
Mult.: 1

Three Phase Bridge Through Hole Solder Pin DBI-B-5 25 A 1.6 kV 1.05 V 370 A - 50 C + 175 C 35 mm 4 mm 25 mm DBI20/25 Tube
Taiwan Semiconductor Bridge Rectifiers 150ns, 0.8A, 200V, Fast Recovery Bridge Rectifier 29In Stock
3’000Expected 9/30/2026
Min.: 1
Mult.: 1
: 3’000

SMD/SMT Solder Pad MBS-4 800 mA 1 V 30 A - 55 C + 150 C 4.9 mm 4 mm 2.7 mm RMB Reel, Cut Tape, MouseReel
Taiwan Semiconductor Bridge Rectifiers 150ns, 0.8A, 400V, Fast Recovery Bridge Rectifier 275In Stock
3’000Expected 9/16/2026
Min.: 1
Mult.: 1
: 3’000

SMD/SMT Solder Pad MBS-4 800 mA 1 V 30 A - 55 C + 150 C 4.9 mm 4 mm 2.7 mm RMB Reel, Cut Tape, MouseReel
Rectron Bridge Rectifiers MD-S,MiniDip,0.8A 50V,Bridge,SM,GP 1’728In Stock
Min.: 1
Mult.: 1
: 3’000

Single Phase Bridge SMD/SMT Solder Pad MD-S 500 mA 50 V 1.05 V 30 A - 55 C + 150 C 4.9 mm 4 mm 2.7 mm Reel, Cut Tape, MouseReel
Rectron Bridge Rectifiers MD-S,MiniDip,0.8A 400V,Bridge,SM,GP 2’636In Stock
Min.: 1
Mult.: 1
: 3’000

Single Phase Bridge SMD/SMT Solder Pad MD-S 500 mA 400 V 1.05 V 30 A - 55 C + 150 C 4.9 mm 4 mm 2.7 mm MDxS Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers 0.5A 200V 42’000Factory Stock Available
Min.: 3’000
Mult.: 3’000
: 3’000

Single Phase Bridge SMD/SMT Solder Pad MiniDIP-4 500 mA 200 V 1.15 V 30 A - 55 C + 150 C 4.9 mm 4 mm 2.7 mm RH02 Reel
Comchip Technology Bridge Rectifiers SCHOTTKY 1A 80V Non-Stocked Lead-Time 16 Weeks
Min.: 2’500
Mult.: 2’500
: 2’500

Single Phase Bridge SMD/SMT Solder Pad MBS-4 1 A 80 V 850 mV 40 A - 55 C + 150 C 4.9 mm 4 mm 3 mm CDBHM180L Reel
Rectron Bridge Rectifiers 0.5A 50V 50ns GP Non-Stocked
Min.: 3’000
Mult.: 3’000
: 3’000

Single Phase Bridge SMD/SMT Solder Pad MD-S 500 mA 50 V 1.05 V 20 A - 55 C + 150 C 4.9 mm 4 mm 2.7 mm Reel
Rectron Bridge Rectifiers MD-SJ 1.0A 50V SMD Bridge Non-Stocked
Min.: 6’000
Mult.: 3’000
: 3’000

Single Phase Bridge SMD/SMT Solder Pad MD-S-4 800 mA 50 V 1 V 35 A - 55 C + 150 C 4.9 mm 4 mm 2.7 mm Reel
Rectron Bridge Rectifiers MD-S,MiniDip,0.8A 100V,Bridge,SM,GP Non-Stocked
Min.: 3’000
Mult.: 3’000
: 3’000

Single Phase Bridge SMD/SMT Solder Pad MD-S 500 mA 100 V 1.05 V 30 A - 55 C + 150 C 4.9 mm 4 mm 2.7 mm MDxS Reel
Rectron Bridge Rectifiers MD-SJ 1.0A 100V SMD Bridge Non-Stocked
Min.: 6’000
Mult.: 3’000
: 3’000

Single Phase Bridge SMD/SMT Solder Pad MD-S-4 800 mA 100 V 1 V 35 A - 55 C + 150 C 4.9 mm 4 mm 2.7 mm Reel
Rectron Bridge Rectifiers MD-S,MiniDip,0.8A 200V,Bridge,SM,GP Non-Stocked
Min.: 3’000
Mult.: 3’000
: 3’000

Single Phase Bridge SMD/SMT Solder Pad MD-S 500 mA 200 V 1.05 V 30 A - 55 C + 150 C 4.9 mm 4 mm 2.7 mm MDxS Reel
Rectron Bridge Rectifiers MD-SJ 1.0A 200V SMD Bridge Non-Stocked
Min.: 6’000
Mult.: 3’000
: 3’000

Single Phase Bridge SMD/SMT Solder Pad MD-S-4 800 mA 200 V 1 V 35 A - 55 C + 150 C 4.9 mm 4 mm 2.7 mm Reel
Rectron Bridge Rectifiers MD-SJ 1.0A 400V SMD Bridge Non-Stocked
Min.: 6’000
Mult.: 3’000
: 3’000

Single Phase Bridge SMD/SMT Solder Pad MD-S-4 800 mA 400 V 1 V 35 A - 55 C + 150 C 4.9 mm 4 mm 2.7 mm Reel
Rectron Bridge Rectifiers MD-S,MiniDip,0.8A 600V,Bridge,SM,GP Non-Stocked
Min.: 3’000
Mult.: 3’000
: 3’000

Single Phase Bridge SMD/SMT Solder Pad MD-S 500 mA 600 V 1.05 V 30 A - 55 C + 150 C 4.9 mm 4 mm 2.7 mm MDxS Reel