PMSM810_R2_00301

Panjit
241-PMSM810_R2_00301
PMSM810_R2_00301

Mfr.:

Description:
Bridge Rectifiers M6 package, 8A/1000V bridge

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Bridge Rectifiers
RoHS:  
SMD/SMT
SMD/SMT
M6
8 A
1 kV
900 mV
400 A
- 55 C
+ 150 C
10.4 mm
7.2 mm
1.8 mm
Reel
Cut Tape
MouseReel
Brand: Panjit
Ir - Reverse Current: 5 uA
Operating Temperature Range: - 55 C to + 150 C
Product Type: Bridge Rectifiers
Factory Pack Quantity: 1800
Subcategory: Diodes & Rectifiers
Technology: Si
Vr - Reverse Voltage: 700 V
Unit Weight: 380 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504400000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1800)

Pricing (CHF)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
CHF 1.06 CHF 1.06
CHF 0.727 CHF 7.27
CHF 0.461 CHF 46.10
CHF 0.285 CHF 142.50
CHF 0.21 CHF 210.00
Full Reel (Order in multiples of 1800)
CHF 0.186 CHF 334.80
CHF 0.161 CHF 579.60
CHF 0.141 CHF 1’269.00
CHF 0.112 CHF 2’620.80
† A MouseReel™ fee of CHF 7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.