Quad Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Vishay Semiconductors Rectifiers SOT-227 - GEN5 FRED SINGLE PHA 199In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 600 V 30 A Ultra Fast Recovery Rectifiers Quad 1.6 V 305 A 100 nA 57 ns - 55 C + 175 C Tube


Diodes Incorporated Rectifiers Rapid GPP Rectifier TT T&R 1.5K 942In Stock
1’500Expected 8/21/2026
Min.: 1
Mult.: 1
: 1’500

SMD/SMT TTL-4 1 kV 4 A Standard Recovery Rectifier Quad 1.3 V 100 A 5 uA 250 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
onsemi Rectifiers Low Cap. for ESD Protection in 2 Line
49’771On Order
Min.: 1
Mult.: 1
Max.: 6’000
: 3’000

SMD/SMT SOT-363 70 V 200 mA Standard Recovery Rectifier Quad 1.25 V 2 A 2.5 uA - 55 C + 150 C NUP2301 Reel, Cut Tape, MouseReel