SMC-2 Rectifiers

Results: 104
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diodes Incorporated Rectifiers 3.0A 200V 207’376In Stock
Min.: 1
Mult.: 1
Max.: 500
: 3’000

SMD/SMT SMC-2 200 V 3 A Fast Recovery Rectifiers Single 875 mV 75 A 5 uA 25 ns - 55 C + 150 C MURS320 Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers FRED GPP Rectifier SMC T&R 3K 26’130In Stock
Min.: 1
Mult.: 1
Max.: 610
: 3’000

SMD/SMT SMC-2 600 V Fast Recovery Rectifiers Single 1.25 V 100 A 3 uA 50 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 100V 3A 4’996In Stock
Min.: 1
Mult.: 1
Max.: 190
: 3’000

SMD/SMT SMC-2 100 V 3 A Fast Recovery Rectifiers Single 900 mV 100 A 10 uA 25 ns - 55 C + 150 C ES3B Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 150V 3A 7’990In Stock
Min.: 1
Mult.: 1
: 3’000

SMD/SMT SMC-2 150 V 3 A Fast Recovery Rectifiers Single 900 mV 100 A 10 uA 25 ns - 55 C + 150 C ES3C Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 100V 3A 15’401In Stock
Min.: 1
Mult.: 1
Max.: 560
: 3’000

SMD/SMT SMC-2 100 V 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA - 65 C + 150 C S3B-13 Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 600V 5A 21’975In Stock
Min.: 1
Mult.: 1
Max.: 350
: 3’000

SMD/SMT SMC-2 600 V 5 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA - 65 C + 150 C S5JC Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 50V 3A 7’703In Stock
Min.: 1
Mult.: 1
Max.: 410
: 3’000

SMD/SMT SMC-2 50 V 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA - 65 C + 150 C S3A-13 Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 400V 3A 19’254In Stock
Min.: 1
Mult.: 1
Max.: 340
: 3’000

SMD/SMT SMC-2 400 V 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA - 65 C + 150 C S3G-13 Reel, Cut Tape, MouseReel
onsemi Rectifiers 3A 400V ULTRAFAST RECT 3’613In Stock
Min.: 1
Mult.: 1
: 2’500
SMD/SMT SMC-2 400 V 3 A Ultra Fast Recovery Rectifiers Single 1.28 V 100 A 250 uA 75 ns - 65 C + 175 C MURS340 AEC-Q100 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Rectifiers 25ns, 3A, 200V, Ultra Fast Recovery Rectifier 15’515In Stock
Min.: 1
Mult.: 1
: 3’000

SMD/SMT SMC-2 200 V 3 A Ultra Fast Recovery Rectifiers Single 860 mV 180 A 2 uA 25 ns - 55 C + 175 C AEC-Q101 Reel, Cut Tape, MouseReel
onsemi Rectifiers 600V 3A Ultrafast 78’230In Stock
Min.: 1
Mult.: 1
Max.: 620
: 2’500

SMD/SMT SMC-2 600 V 4 A Ultra Fast Recovery Rectifiers Single 1.28 V 100 A 10 uA 75 ns - 65 C + 175 C MURS360 Reel, Cut Tape, MouseReel
Panjit Rectifiers SMC Package,Surface Mount Rectifier(10A/800V),AEC-Q101 qualified 2’697In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT SMC-2 800 V 10 A Standard Recovery Rectifier Single 1.1 V 300 A 10 uA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Rectifiers SMC Package,Surface Mount Rectifier(10A/1000V) 1’785In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT SMC-2 1 kV 10 A Standard Recovery Rectifier Single 1.1 V 300 A 10 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 800V 3A 17’068In Stock
Min.: 1
Mult.: 1
Max.: 590
: 3’000

SMD/SMT SMC-2 800 V 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA - 65 C + 150 C S3KF Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 800V 5A 13’157In Stock
Min.: 1
Mult.: 1
: 3’000

SMD/SMT SMC-2 800 V 5 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA - 65 C + 150 C S5KC Reel, Cut Tape, MouseReel
Nexperia Rectifiers ES3D/SOD1003/SMC 5’854In Stock
Min.: 1
Mult.: 1
: 3’000

SMD/SMT SMC-2 200 V 4.2 A Hyperfast Recovery Rectifier Single 950 mV 100 A 10 uA 24 ns - 55 C + 150 C Reel, Cut Tape
Nexperia Rectifiers US3M/SOD1003/SMC 4’909In Stock
Min.: 1
Mult.: 1
: 3’000

SMD/SMT SMC-2 1 kV 4.2 A Ultrafast Recovery Rectifier Single 1.7 V 100 A 10 uA 52 ns - 55 C + 150 C Reel, Cut Tape
Diodes Incorporated Rectifiers 50V 3A 10’788In Stock
Min.: 1
Mult.: 1
: 3’000

SMD/SMT SMC-2 50 V 3 A Fast Recovery Rectifiers Single 900 mV 100 A 10 uA 25 ns - 65 C + 150 C ES3A Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 3.0A 200V 4’467In Stock
Min.: 1
Mult.: 1
: 3’000

SMD/SMT SMC-2 200 V 3 A Fast Recovery Rectifiers Single 1.3 V 100 A 5 uA 150 ns - 65 C + 150 C RS3D Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 3.0A 1000V 17’166In Stock
Min.: 1
Mult.: 1
Max.: 600
: 3’000

SMD/SMT SMC-2 1 kV 3 A Fast Recovery Rectifiers Single 1.3 V 100 A 5 uA 500 ns - 65 C + 150 C RS3M Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 600V 3A 18’045In Stock
Min.: 1
Mult.: 1
Max.: 3’000
: 3’000

SMD/SMT SMC-2 600 V 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA - 65 C + 150 C S3J-13 Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 1000V 3A 14’005In Stock
Min.: 1
Mult.: 1
Max.: 570
: 3’000

SMD/SMT SMC-2 1 kV 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA - 65 C + 150 C S3M-13 Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 200V 5A 9’624In Stock
Min.: 1
Mult.: 1
Max.: 700
: 3’000

SMD/SMT SMC-2 200 V 5 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA - 65 C + 150 C S5DC Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 400V 5A 25’201In Stock
Min.: 1
Mult.: 1
Max.: 3’000
: 3’000

SMD/SMT SMC-2 400 V 5 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA - 65 C + 150 C S5GC Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 8.0A 800V 8’135In Stock
Min.: 1
Mult.: 1
Max.: 300
: 3’000

SMD/SMT SMC-2 800 V 8 A Standard Recovery Rectifier Single 985 mV 200 A 10 uA - 65 C + 150 C S8KC Reel, Cut Tape, MouseReel