Rectifiers

Results: 20’866
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Diodes Incorporated Rectifiers FRED Planar Rectifier TO247 TUBE 30PS 176In Stock
Min.: 1
Mult.: 1
Max.: 18

Through Hole TO-247-2 650 V 60 A Hyper Fast Planar Rectifier Single 1.3 V 400 A 500 uA 50 ns -55 C + 175 C DTHP60B07PT Tube
Taiwan Semiconductor Rectifiers 12A, 400V, Standard Rectifier 2’093In Stock
Min.: 1
Mult.: 1
: 3’000

SMD/SMT DO-214AB-2 400 V 12 A Standard Surface Mount Rectifier Single 960 mV 300 A 5 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors FEP30GP-M3/P
Vishay Semiconductors Rectifiers RECT 400V 30A RDL ULTRA FST 715In Stock
Min.: 1
Mult.: 1
Tube
Vishay Semiconductors Rectifiers Freds - POWIRTAB 352In Stock
Min.: 1
Mult.: 1
Tube
Vishay Semiconductors Rectifiers Freds - POWIRTAB 363In Stock
Min.: 1
Mult.: 1

Tube
Vishay Semiconductors Rectifiers Freds - POWIRTAB 338In Stock
Min.: 1
Mult.: 1
Tube
Vishay Semiconductors Rectifiers Rectifier, Hyperfast, 1200V, 2A, Slim SMA, FRED Gen7, Automotive-grade 3’624In Stock
Min.: 1
Mult.: 1
: 3’500

SMD/SMT DO-221AC-2 1.2 kV 2 A Hyperfast Single 2 V 21 A 3 uA 35 ns - 55 C + 175 C VS-E7JX0212HM3 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Rectifier, Hyperfast, 1200V, 1A, Slim SMA, FRED Gen7, Automotive-grade 6’521In Stock
Min.: 1
Mult.: 1
: 3’500

SMD/SMT DO-221AC-2 1.2 kV 1 A Hyperfast Single 1.85 V 14 A 2 uA 40 ns - 55 C + 175 C VS-E7JX0112HM3 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Rectifier, Hyperfast, 1200V, 1A, Slim SMA, FRED Gen7 3’472In Stock
3’500Expected 1/7/2027
Min.: 1
Mult.: 1
: 3’500

SMD/SMT DO-221AC-2 1.2 kV 1 A Hyperfast Single 1.85 V 14 A 2 uA 40 ns - 55 C + 175 C VS-E7JX0112-M3 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Rectifier, Hyperfast, 1200V, 2A, Slim SMA, FRED Gen7 1’540In Stock
Min.: 1
Mult.: 1
: 3’500

SMD/SMT DO-221AC-2 1.2 kV 2 A Hyperfast Single 2 V 21 A 3 uA 35 ns - 55 C + 175 C VS-E7JX0212-M3 Reel, Cut Tape, MouseReel
Vishay Rectifiers RECT 600V 8A SM ULTRA FST 2’600In Stock
Min.: 1
Mult.: 1
: 800

Reel, Cut Tape
Vishay Rectifiers RECT 400V 16A SM ULTRA FST 1’589In Stock
Min.: 1
Mult.: 1
: 800

Reel, Cut Tape
onsemi Rectifiers 1.0a Rectifier UF Recovery 190’407In Stock
Min.: 1
Mult.: 1
Max.: 900
: 7’500

SMD/SMT DO-214AC 150 V 1 A Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 50 C + 150 C ES1C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 2.0 Amp 400 Volt 50 Amp IFSM 33’857In Stock
Min.: 1
Mult.: 1
: 5’000

Through Hole SOD-57 400 V 2 A Standard Recovery Rectifier Single 1.15 V 50 A 1 uA 4 us - 55 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 30A, 600V, "X" Series GEN 5 Fred PT 1’035In Stock
Min.: 1
Mult.: 1
: 800

SMD/SMT D2PAK 2L 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.3 V 310 A 20 uA 22 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
onsemi Rectifiers SDT 359’912In Stock
Min.: 1
Mult.: 1
Max.: 630
: 3’000

SMD/SMT DO-214AB 600 V 3 A Ultra Fast Recovery Rectifiers Single 1.7 V 100 A 10 uA 35 ns - 50 C + 150 C ES3J Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 2.0 Amp 600 Volt 50 Amp IFSM 30’094In Stock
Min.: 1
Mult.: 1
: 5’000

Through Hole SOD-57 600 V 2 A Standard Recovery Rectifier Single 1.15 V 50 A 1 uA 4 us - 55 C + 175 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 3.0 Amp 800 Volt 23’024In Stock
Min.: 1
Mult.: 1
: 2’500

Through Hole SOD-64 800 V 3 A Standard Recovery Rectifier Single 1 V 100 A 5 uA 6 us - 65 C + 175 C 1N5627 Ammo Pack
Vishay Semiconductors Rectifiers Single Diode Alt VS-80EPS16-M3 3’366In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 1.6 kV 90 A Standard Recovery Rectifier Single 1.21 V 1.1 kA 100 uA - 40 C + 150 C Tube

Vishay Semiconductors Rectifiers New Input Diodes - D2PAK-e3 8’806In Stock
Min.: 1
Mult.: 1

SMD/SMT D2PAK-2 (TO-263-2) 1.2 kV 20 A Standard Recovery Rectifier Single Cathode Dual Anode 1.1 V 300 A 100 uA - 40 C + 150 C Tube
onsemi Rectifiers 3A, 1200V Surface Mount Rectifier 189’163In Stock
Min.: 1
Mult.: 1
Max.: 390
: 3’000

SMD/SMT DO-214AB 1.2 kV 3 A Standard Recovery Rectifier Single 1.2 V 100 A 5 uA 2.5 us - 55 C + 150 C S3N Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers Standard Recovery Rectifier 161’069In Stock
Min.: 1
Mult.: 1
Max.: 1’730
: 10’000

SMD/SMT D-FLAT-2 800 V 2 A Standard Recovery Rectifier Single 950 mV 55 A 120 nA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers FRED GPP Rectifier PDI5 T&R 5K 864In Stock
5’000Expected 2/17/2027
Min.: 1
Mult.: 1
Max.: 586
: 5’000

SMD/SMT PowerDI5-2 600 V 10 A Fast Recovery Rectifiers Dual Common Anode 1.1 V 120 A 8 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers FRED GPP Rectifier PDI5 T&R 1.5K 1’500In Stock
Min.: 1
Mult.: 1
Max.: 150
: 1’500

SMD/SMT PowerDI5-2 600 V 10 A Fast Recovery Rectifiers Single 1.1 V 120 A 600 nA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
onsemi Rectifiers REC SMB SPECIAL ULTFST 9’569In Stock
Min.: 1
Mult.: 1
Max.: 957
: 2’500

SMD/SMT SMB-2 200 V 2 A Ultrafast Rectifier Single 950 mV 40 A 2 uA 35 ns - 65 C + 175 C NRVUS220V Reel, Cut Tape