Advanced Linear Devices MOSFETs

Results: 109
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging

Advanced Linear Devices MOSFETs Dual EPAD(R) N-Ch
50Expected 9/25/2026
Min.: 1
Mult.: 1

Si Through Hole PDIP-8 N-Channel 2 Channel 10 V 12 mA 500 Ohms, 500 Ohms - 12 V, 12 V 20 mV 0 C + 70 C 500 mW Depletion Tube
Advanced Linear Devices MOSFETs Quad SAB MOSFET ARRAY 13In Stock
Min.: 1
Mult.: 1
: 50

Si SMD/SMT N-Channel 4 Channel 10.6 V 80 mA 3 V - 40 C + 85 C 500 mW Depletion Reel, Cut Tape, MouseReel

Advanced Linear Devices MOSFETs Quad N-Ch Matched Pr VGS=0.0V 20In Stock
Min.: 1
Mult.: 1

Si Through Hole PDIP-16 N-Channel 4 Channel 10.6 V 80 mA 25 Ohms - 12 V, 12 V 820 mV 0 C + 70 C 500 mW Enhancement EPAD Tube
Advanced Linear Devices MOSFETs Dual SAB MOSFET ARRAY VT=2.20V 109In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOIC-8 N-Channel 2 Channel 10.6 V 80 mA 300 Ohms - 12 V, 12 V 2.22 V - 40 C + 85 C 500 mW Enhancement Tube
Advanced Linear Devices MOSFETs Dual MOSFET ARRAY Vt=2.70V 42In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOIC-8 N-Channel 2 Channel 10.6 V 80 mA 400 Ohms - 12 V, 12 V 2.72 V 0 C + 70 C 500 mW Enhancement SAB Tube
Advanced Linear Devices MOSFETs Dual MOSFET ARRAY Vt=2.50V 50In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOIC-8 N-Channel 2 Channel 10.6 V 80 mA 400 Ohms - 12 V, 12 V 2.52 V 0 C + 70 C 500 mW Enhancement SAB Tube
Advanced Linear Devices MOSFETs Dual N-Ch EPAD FET Array VGS=0.0V 17In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOIC-8 N-Channel 2 Channel 10 V 79 mA 14 Ohms - 12 V, 12 V 0 V 0 C + 70 C 500 mW Depletion Tube

Advanced Linear Devices MOSFETs Quad P-Channel EPAD Matched Pair 26In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOIC-16 P-Channel 4 Channel 8 V 80 mA 1.1 kOhms - 8 V, 8 V 20 mV 0 C + 70 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Quad P-Channel EPAD Matched Pair 43In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOIC-16 P-Channel 4 Channel 8 V 80 mA 1.14 kOhms - 8 V, 8 V 180 mV 0 C + 70 C 500 mW Enhancement Tube
Advanced Linear Devices MOSFETs Dual N-Ch Matched Pr VGS=0.0V 6In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOIC-8 N-Channel 2 Channel 10 V 79 mA 14 Ohms - 12 V, 12 V 780 mV 0 C + 70 C 500 mW Enhancement EPAD Tube

Advanced Linear Devices MOSFETs Quad SAB MOSFET ARRAY VT=2.50V 1’136In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOIC-16 N-Channel 4 Channel 10.6 V 80 mA 400 Ohms - 12 V, 12 V 2.52 V - 40 C + 85 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Dual P&N-Ch. Pair 41In Stock
Min.: 1
Mult.: 1

Si Through Hole PDIP-14 N-Channel, P-Channel 4 Channel 12 V 16 mA, 40 mA 50 Ohms, 180 Ohms - 12 V, 12 V 400 mV 0 C + 70 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Dual P&N-Ch. Pair 29In Stock
50Expected 9/1/2026
Min.: 1
Mult.: 1

Si Through Hole PDIP-14 N-Channel, P-Channel 4 Channel 12 V 2 mA, 4.8 mA 350 Ohms, 1.2 kOhms - 12 V, 12 V 400 mV 0 C + 70 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Quad P-Channel Array 50In Stock
Min.: 1
Mult.: 1

Si Through Hole PDIP-14 P-Channel 4 Channel 12 V 2 mA 1.2 kOhms - 12 V, 12 V 400 mV 0 C + 70 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Quad EPAD(R) N-Ch 45In Stock
Min.: 1
Mult.: 1

Si Through Hole PDIP-16 N-Channel 4 Channel 10 V 12 mA 500 Ohms - 12 V, 12 V 0 V 0 C + 70 C 500 mW Depletion Tube

Advanced Linear Devices MOSFETs Dual N-Ch EPAD FET Array VGS=0.0V 32In Stock
Min.: 1
Mult.: 1

Si Through Hole PDIP-8 N-Channel 2 Channel 10 V 79 mA 14 Ohms - 12 V, 12 V 20 mV 0 C + 70 C 500 mW Depletion Tube

Advanced Linear Devices MOSFETs Quad MOSFET ARRAY Vt=2.70V 58In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOIC-16 N-Channel 4 Channel 10.6 V 80 mA 23 Ohms - 12 V, 12 V 2.72 V 0 C + 70 C 500 mW Enhancement SAB Tube
Advanced Linear Devices MOSFETs Dual MOSFET ARRAY Vt=2.40V 75In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOIC-8 N-Channel 2 Channel 10.6 V 80 mA 300 Ohms - 12 V, 12 V 2.42 V 0 C + 70 C 500 mW Enhancement SAB Tube

Advanced Linear Devices MOSFETs PREC N-CHAN EPAD CMOS MOSFET ARRAY 13In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOIC-16 N-Channel 4 Channel 10.6 V 80 mA 25 Ohms - 12 V, 12 V 20 mV 0 C + 70 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Dual N-Ch EPAD FET Array VGS=0.0V 6In Stock
Min.: 1
Mult.: 1

Si Through Hole PDIP-8 N-Channel 2 Channel 10 V 79 mA 14 Ohms - 12 V, 12 V 0 V 0 C + 70 C 500 mW Depletion Tube

Advanced Linear Devices MOSFETs Quad SAB MOSFET ARRAY VT=2.20V 6In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOIC-16 N-Channel 4 Channel 10.6 V 80 mA 400 Ohms - 12 V, 12 V 2.22 V 0 C + 70 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Quad MOSFET ARRAY Vt=2.50V 39In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOIC-16 N-Channel 4 Channel 10.6 V 80 mA 400 Ohms - 12 V, 12 V 2.52 V 0 C + 70 C 500 mW Enhancement SAB Tube
Advanced Linear Devices MOSFETs Dual N-Ch Matched Pr VGS=0.0V 28In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOIC-8 N-Channel 2 Channel 10 V 79 mA 14 Ohms - 12 V, 12 V 1.4 V 0 C + 70 C 500 mW Enhancement EPAD Tube

Advanced Linear Devices MOSFETs Quad SAB MOSFET ARRAY VT=2.00V 5In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOIC-16 N-Channel 4 Channel 10.6 V 80 mA 300 Ohms - 12 V, 12 V 2.02 V 0 C + 70 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Quad SAB MOSFET ARRAY VT=2.10V 4In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOIC-16 N-Channel 4 Channel 10.6 V 80 mA 400 Ohms - 12 V, 12 V 2.12 V 0 C + 70 C 500 mW Enhancement Tube