SOT-89-5 LED Lighting Driver ICs

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package/Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Output Voltage Series Minimum Operating Temperature Maximum Operating Temperature Packaging
Diodes Incorporated LED Lighting Driver ICs LED MV Int Switch 44’950In Stock
Min.: 1
Mult.: 1
Max.: 2’500
: 2’500

1 Output Buck 1.5 A SOT-89-5 40 V 4.5 V 250 kHz 36 V AL8861 - 40 C + 85 C Reel, Cut Tape, MouseReel
Diodes Incorporated LED Lighting Driver ICs 1A LED DVR W/ INTERNAL SWITCH 3’345In Stock
Min.: 1
Mult.: 1
Max.: 80
: 1’000

1 Output Buck 1 A SOT-89-5 40 V 6 V 233 kHz to 1 MHz Adjustable PAM2861 - 40 C + 85 C Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 40V/1.2A LED Drvr w/ switch dimming 8’375In Stock
Min.: 1
Mult.: 1
: 2’500

1 Output Buck 1.2 A SOT-89-5 40 V 6 V 1 MHz 40 V IS31LT3360 - 40 C + 105 C Reel, Cut Tape, MouseReel
Lumissil LED Lighting Driver ICs 40V/1.2A LED driver internal SOT89-5 4’084In Stock
Min.: 1
Mult.: 1
: 2’500

1 Output Buck 1.2 A SOT-89-5 40 V 6 V 1 MHz 40 V IS31LT3360 - 40 C + 125 C Reel, Cut Tape, MouseReel
Lumissil IS31LT3361-SDLS4-TR
Lumissil LED Lighting Driver ICs Integrated NMOS Switch 40V/1.3A LED Driver with Fault Protection Non-Stocked Lead-Time 20 Weeks
Min.: 2’500
Mult.: 2’500
: 2’500
1 Output 1.5 A SOT-89-5 40 V 6 V 1 MHz - 40 C + 125 C Reel