SMD/SMT MouseReel 32-bit Microcontrollers - MCU

Results: 265
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU 120-MHz 256 150In Stock
1’000Expected 1/4/2027
Min.: 1
Mult.: 1
: 1’000

TMS320F2800157 SMD/SMT LQFP-64 C28x 256 kB 36 kB 32 bit 12 bit 120 MHz 37 I/O 1.14 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU 120-MHz 256 347In Stock
Min.: 1
Mult.: 1
: 1’000

TMS320F2800157 SMD/SMT LQFP-80 C28x 256 kB 36 kB 32 bit 12 bit 120 MHz 52 I/O 1.14 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 256-KB flash w 379In Stock
Min.: 1
Mult.: 1
: 1’000

TMS320F2800157 SMD/SMT LQFP-64 C28x 256 kB 36 kB 32 bit 12 bit 120 MHz 37 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU 120-MHz 256 941In Stock
Min.: 1
Mult.: 1
: 1’000

TMS320F280037 SMD/SMT LQFP-48 C28x 256 kB 4 kB 32 bit 12 bit 120 MHz 14 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 12 0-MHz 384-KB flash 189In Stock
Min.: 1
Mult.: 1
: 1’000

TMS320F280039C SMD/SMT LQFP-80 C28x 384 kB 69 kB 32 bit 12 bit 120 MHz 26 I/O 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 64 MHz, 5V 512kB 2’286In Stock
Min.: 1
Mult.: 1
: 1’000

SPC560P50L3 SMD/SMT LQFP-100 e200z0h 512 kB 40 kB 32 bit 2 x 10 bit 64 MHz 67 I/O 3.3 V/5 V 3.3 V/5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-BIT Embedded MCU 150 MHz, 4Mbyte 487In Stock
Min.: 1
Mult.: 1
: 500

SPC564A80L7 SMD/SMT LQFP-176 e200z4 4 MB 192 kB 32 bit 2 x 12 bit 150 MHz 118 I/O 5 V 5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 950In Stock
Min.: 1
Mult.: 1
: 1’000

SPC584B70E3 SMD/SMT eTQFP-100 e200z420 2 MB 192 kB 32 bit 10 bit, 3 x 12 bit 120 MHz 64 I/O 1.14 V 1.26 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications 162In Stock
Min.: 1
Mult.: 1
: 800

SPC58 SMD/SMT eTQFP-144 e200z420n3 4 MB 512 kB 32 bit 10 bit, 12 bit 160 MHz 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications 369In Stock
Min.: 1
Mult.: 1
: 800

SPC58 SMD/SMT eTQFP-144 e200z420n3 4 MB 512 kB 32 bit 10 bit, 12 bit 180 MHz 3 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 902In Stock
Min.: 1
Mult.: 1
: 1’000

SPC58NH92C3 SMD/SMT FPBGA-302 e200z4 10 MB 1.06 MB 32 bit 10 bit, 12 bit 200 MHz 205 I/O 1.2 V 1.2 V - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics 32-bit Microcontrollers - MCU 32-bit Power Architecture MCU for Automotive General Purpose Applications - Chor 437In Stock
Min.: 1
Mult.: 1
: 500

SPC58NH92E7 SMD/SMT eLQFP-176 e200z4 10 MB 1.06 MB 32 bit 10 bit, 12 bit 200 MHz 154 I/O 1.2 V 1.2 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 128KB, 144LQFP 85deg. Green 894In Stock
Min.: 1
Mult.: 1
: 800

AT32UC3A0 SMD/SMT LQFP-144 AVR 128 kB 32 kB 32 bit 10 bit 66 MHz 109 I/O 1.65 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 512KB, 144LQFP 85deg. Green 555In Stock
Min.: 1
Mult.: 1
: 800

AT32UC3A0 SMD/SMT LQFP-144 AVR 512 kB 64 kB 32 bit 10 bit 66 MHz 109 I/O 1.65 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 256KB, 64QFP 85deg. Green 325In Stock
Min.: 1
Mult.: 1
: 1’500

AT32UC3B0 SMD/SMT TQFP-64 AVR 256 kB 32 kB 32 bit 10 bit 60 MHz 44 I/O 1.65 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 512KB Flash 685In Stock
Min.: 1
Mult.: 1
: 1’500

AT32UC3B0 SMD/SMT TQFP-64 AVR 512 kB 96 kB 32 bit 10 bit 60 MHz 44 I/O 1.65 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU UC3C 128K FLASH 32K SRAM 356In Stock
Min.: 1
Mult.: 1
: 1’000

AT32UC3C1 SMD/SMT TQFP-100 AVR 128 kB 32 kB 32 bit 12 bit 66 MHz 81 I/O 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 32B 128KB FL 32KB RAM 40MHz 44 Pin 2’751In Stock
2’400Expected 9/1/2026
Min.: 1
Mult.: 1
: 1’200

PIC32MX1xx SMD/SMT TQFP-44 MIPS32 M4K 128 kB 32 kB 32 bit 10 bit 40 MHz 35 I/O 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology 32-bit Microcontrollers - MCU 256KB Flash, 32KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 3’824In Stock
3’600Expected 12/1/2026
Min.: 1
Mult.: 1
: 1’200

PIC32MMxxxxGPM SMD/SMT TQFP-64 MIPS32 microAptiv UC 256 kB 32 kB 32 bit 10 bit/12 bit 25 MHz 52 I/O 2 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 Enhanced Prod uct 32-bit MCU with
511In Stock
Min.: 1
Mult.: 1
: 250

TMS320F28035 SMD/SMT LQFP-80 C28x 128 kB 20 kB 32 bit 12 bit 60 MHz 45 I/O 2.97 V 3.63 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100-MHz FPU TMU 1’116In Stock
Min.: 1
Mult.: 1
: 1’000

TMS320F280023 SMD/SMT LQFP-48 C28x 64 kB 24 kB 32 bit 2 x 12 bit 100 MHz 16 I/O 3.3 V 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU with 100 MH 1’257In Stock
Min.: 1
Mult.: 1
: 1’000

TMS320F280025C SMD/SMT LQFP-64 C28x 128 kB 24 kB 32 bit 2 x 12 bit 100 MHz 26 I/O 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100-MHz FPU TMU 512In Stock
Min.: 1
Mult.: 1
: 1’000

TMS320F280025C SMD/SMT LQFP-80 C28x 128 kB 24 kB 32 bit 2 x 12 bit 100 MHz 39 I/O 3.3 V 3.3 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU wi th 100-MHz FPU TMU A A 595-F280025PMS 646In Stock
2’000Expected 8/26/2026
Min.: 1
Mult.: 1
: 1’000

TMS320F280025 SMD/SMT LQFP-64 C28x 128 kB 24 kB 32 bit 2 x 12 bit 100 MHz 26 I/O 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU Automotive C2000 32 -bit MCU 120-MHz 256 1’259In Stock
Min.: 1
Mult.: 1
: 1’000

TMS320F280037C SMD/SMT LQFP-48 C28x 256 kB 69 kB 32 bit 3 x 12 bit 120 MHz 14 I/O 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel