ZiLOG Z8F1680 Series 8-bit Microcontrollers - MCU

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

ZiLOG 8-bit Microcontrollers - MCU 16k ADC Comparator LVD NVDS Non-Stocked
Min.: 7’360
Mult.: 160

eZ8 16 kB 2 kB LQFP-44 20 MHz 10 bit 37 I/O 1.8 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F1680 Tube

ZiLOG 8-bit Microcontrollers - MCU 16K ADC Comp LVD NVDS Non-Stocked
Min.: 11’792
Mult.: 67

eZ8 16 kB 2 kB SSOP-20 20 MHz 37 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F1680 Tube

ZiLOG 8-bit Microcontrollers - MCU 16K ADC Comp LVD NVDS Non-Stocked
Min.: 11’792
Mult.: 67

eZ8 16 kB 2 kB SSOP-20 20 MHz 37 I/O 1.8 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F1680 Tube
ZiLOG 8-bit Microcontrollers - MCU 16K ADC Comp LVD NVDS Non-Stocked
Min.: 10’669
Mult.: 47

eZ8 16 kB 2 kB SSOP-28 20 MHz 37 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F1680 Tube

ZiLOG 8-bit Microcontrollers - MCU 16K ADC Comp LVD NVDS Non-Stocked
Min.: 5’940
Mult.: 18

eZ8 16 kB 2 kB PDIP-20 20 MHz 37 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F1680 Tube

ZiLOG 8-bit Microcontrollers - MCU 16K ADC Comp LVD NVDS Non-Stocked
Min.: 5’940
Mult.: 18

eZ8 16 kB 2 kB PDIP-20 20 MHz 37 I/O 1.8 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F1680 Tube

ZiLOG 8-bit Microcontrollers - MCU 16K ADC Comp LVD NVDS Non-Stocked
Min.: 3’495
Mult.: 15

eZ8 16 kB 2 kB PDIP-28 20 MHz 37 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F1680 Tube

ZiLOG 8-bit Microcontrollers - MCU 16K ADC Comp LVD NVDS Non-Stocked
Min.: 3’495
Mult.: 15

eZ8 16 kB 2 kB PDIP-28 20 MHz 37 I/O 1.8 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F1680 Tube
ZiLOG 8-bit Microcontrollers - MCU 16K ADC Comp LVD NVDS Non-Stocked
Min.: 1’490
Mult.: 10

eZ8 16 kB 2 kB PDIP-40 20 MHz 37 I/O 1.8 V 3.6 V Through Hole 8 bit - 40 C + 105 C Z8F1680 Tube
ZiLOG 8-bit Microcontrollers - MCU 16K ADC Comp LVD NVDS Non-Stocked
Min.: 1’490
Mult.: 10

eZ8 16 kB 2 kB PDIP-40 20 MHz 37 I/O 1.8 V 3.6 V Through Hole 8 bit 0 C + 70 C Z8F1680 Tube
ZiLOG 8-bit Microcontrollers - MCU 16K ADC Comp LVD NVDS Non-Stocked
Min.: 10’678
Mult.: 38

eZ8 16 kB 2 kB SOIC-20 20 MHz 37 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Z8F1680 Tube
ZiLOG 8-bit Microcontrollers - MCU 16K ADC Comp LVD NVDS Non-Stocked
Min.: 10’678
Mult.: 38

eZ8 16 kB 2 kB SOIC-20 20 MHz 37 I/O 1.8 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F1680 Tube

ZiLOG 8-bit Microcontrollers - MCU 16K ADC Comparator LVD NVDS Non-Stocked
Min.: 6’669
Mult.: 27

eZ8 16 kB 2 kB SOIC-28 20 MHz 37 I/O 1.8 V 3.6 V SMD/SMT 8 bit 0 C + 70 C Z8F1680 Tube