0 C Tube 8-bit Microcontrollers - MCU

Results: 727
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 49In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 192 B SOIC-28 4 MHz No ADC 22 I/O 2.5 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C6x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 69In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 192 B PDIP-28 4 MHz No ADC 22 I/O 4 V 6 V Through Hole 8 bit 0 C + 70 C PIC16(L)C6x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 33 I/O 70In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 128 B PDIP-40 20 MHz No ADC 33 I/O 4 V 6 V Through Hole 8 bit 0 C + 70 C PIC16(L)C6x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 33 I/O 70In Stock
Min.: 1
Mult.: 1

PIC16 2 kB 128 B PDIP-40 20 MHz No ADC 33 I/O 4 V 6 V Through Hole 8 bit 0 C + 70 C PIC16(L)C6x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O 28In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 192 B PDIP-40 20 MHz No ADC 33 I/O 4 V 6 V Through Hole 8 bit 0 C + 70 C PIC16(L)C6x Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 36 RAM 13 I/O 4MHz SOIC18 67In Stock
Min.: 1
Mult.: 1

PIC16 1 kB 36 B SOIC-18 4 MHz 8 bit 13 I/O 4 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C71x Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 36 RAM 13 I/O 20MHz SOIC18 81In Stock
Min.: 1
Mult.: 1

PIC16 1 kB 36 B SOIC-18 20 MHz 8 bit 13 I/O 4 V 6 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C71x Tube
Microchip Technology 8-bit Microcontrollers - MCU .875KB 36 RAM 13 I/O 4 MHz 119In Stock
Min.: 1
Mult.: 1

PIC16 512 B 36 B PDIP-18 4 MHz 8 bit 13 I/O 4 V 6 V Through Hole 8 bit 0 C + 70 C PIC16(L)C71x Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 128RAM 13 I/O 18In Stock
Min.: 1
Mult.: 1

PIC16 1 kB 128 B PDIP-18 4 MHz 8 bit 13 I/O 4 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C712 Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 128RAM 13 I/O 15In Stock
Min.: 1
Mult.: 1

PIC16 1 kB 128 B SOIC-18 4 MHz 8 bit 13 I/O 4 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C712 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 13 I/O 104In Stock
Min.: 1
Mult.: 1

PIC16 2 kB 128 B PDIP-18 4 MHz 8 bit 13 I/O 4 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C716 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 256 RAM 16 I/O 153In Stock
Min.: 1
Mult.: 1

PIC16 2 kB 256 B PDIP-18 20 MHz 10 bit 15 I/O 4 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C717 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O 160In Stock
Min.: 1
Mult.: 1

PIC16 2 kB 128 B SOIC-28 4 MHz 8 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C7x Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O 126In Stock
Min.: 1
Mult.: 1

PIC16 2 kB 128 B SOIC-28 20 MHz 8 bit 22 I/O 4 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O 32In Stock
Min.: 1
Mult.: 1

PIC16 2 kB 128 B SPDIP-28 20 MHz 8 bit 22 I/O 4 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128 RAM 22 I/O 80In Stock
150Expected 10/12/2026
Min.: 1
Mult.: 1

PIC16 2 kB 128 B SPDIP-28 4 MHz 8 bit 22 I/O 4 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C7x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 27In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 192 B SOIC-28 4 MHz 8 bit 22 I/O 3.65 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 94In Stock
105Expected 9/7/2026
Min.: 1
Mult.: 1

PIC16 4 kB 192 B SPDIP-28 20 MHz 8 bit 22 I/O 3.65 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C7x Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O 2In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 192 B PLCC-44 4 MHz 8 bit 33 I/O 3.65 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O 87In Stock
90Expected 9/7/2026
Min.: 1
Mult.: 1

PIC16 4 kB 192 B PDIP-40 4 MHz 8 bit 33 I/O 3.65 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 33 I/O 119In Stock
Min.: 1
Mult.: 1

PIC16 4 kB 192 B PDIP-40 20 MHz 8 bit 33 I/O 3.65 V 5.5 V Through Hole 8 bit 0 C + 70 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 22 I/O 96In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 368 B SPDIP-28 20 MHz 8 bit 22 I/O 4 V 6 V Through Hole 8 bit 0 C + 70 C PIC16(L)C7x Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB 368 RAM 33 I/O 73In Stock
Min.: 1
Mult.: 1

PIC16 8 kB 368 B PDIP-40 20 MHz 8 bit 33 I/O 4 V 6 V Through Hole 8 bit 0 C + 70 C PIC16(L)C7x Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O 4MHz SOIC18 105In Stock
Min.: 1
Mult.: 1

PIC16 1.75 kB 224 B SOIC-18 4 MHz No ADC 16 I/O 3 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)F62x Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 224 RAM 16I/O 20MHz SOIC18 229In Stock
Min.: 1
Mult.: 1

PIC16 1 kB 224 B SOIC-18 20 MHz No ADC 16 I/O 3 V 5.5 V SMD/SMT 8 bit 0 C + 70 C PIC16(L)F62x Tube