MIMX8ML8DVNLZAB

NXP Semiconductors
771-MIMX8ML8DVNLZAB
MIMX8ML8DVNLZAB

Mfr.:

Description:
Processors - Application Specialised i.MX 8M Plus Quad

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Processors - Application Specialised
RoHS:  
SMD/SMT
FCBGA-548
i.MX 8MPLUS
Machine Learning, Industrial
ARM Cortex A53, ARM Cortex M7
5 Core
64 bit
800 MHz, 1.8 GHz
4 x 32 kB
4 x 32 kB
850 mV, 950 mV
0 C
+ 95 C
Tray
Brand: NXP Semiconductors
Data RAM Size: 868 kB
Data ROM Size: 256 kB
Instruction Type: Floating Point
Interface Type: CAN, Ethernet, QSPI, SPI, UART, USB
L2 Cache Instruction / Data Memory: 512 kB
Memory Type: DDR4, LPDDR4
Moisture Sensitive: Yes
Number of Timers/Counters: 6 Timer
Processor Series: i.MX 8M Plus Quad
Product Type: Processors - Application Specialized
Factory Pack Quantity: 126
Subcategory: Processors - Application Specialized
Watchdog Timers: Watchdog Timer
Part # Aliases: 935416737557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319092
USHTS:
8542310050
ECCN:
5A992.C
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Korea, Republic of
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

i.MX 8M Plus Processors

NXP Semiconductors i.MX 8M Plus Processors are ideal for machine learning and vision, advanced multimedia, and industrial IoT with high reliability. The i.MX 8M Plus processors are part of NXP’s EdgeVerse™ edge computing platform. They are built to meet the needs of Smart Homes, Buildings, City, and Industry 4.0 applications. The devices feature a powerful quad or dual Arm® Cortex®-A53 processor with a Neural Processing Unit (NPU) operating at up to 2.3 TOPS. They also feature Dual Image Signal Processors and two camera inputs for an effective Vision System.

In Stock: 1’056

Stock:
1’056
Can Dispatch Immediately
On Order:
1’008
Expected 10/22/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
CHF -.--
Ext. Price:
CHF -.--
Est. Tariff:

Pricing (CHF)

Qty. Unit Price
Ext. Price
CHF 44.21 CHF 44.21
CHF 36.34 CHF 363.40
CHF 34.38 CHF 859.50
CHF 31.94 CHF 3’194.00
CHF 31.18 CHF 7’857.36