Operational Amplifiers - Op Amps

Results: 817
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics Operational Amplifiers - Op Amps Low-power, 2.5 MHz RR IO, 36 V BiCMOS 4’397In Stock
Min.: 1
Mult.: 1
: 3’000

1 Channel 2.5 MHz 1 V/us 1.5 mV 35 nA 36 V 4 V 380 uA 65 mA 129 dB 20 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSB571 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low power, rail-to-rail output, 36V operational amplifier 2’921In Stock
Min.: 1
Mult.: 1
: 2’500

2 Channel 560 kHz 200 mV/us 1 mV 10 nA 36 V 2.7 V 125 uA 70 mA 130 dB 29 nV sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 125 C TSB612 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Precision, 6 MHz, RR IO, 36 V BiCMOS operational amplifier 14’278In Stock
Min.: 1
Mult.: 1
: 3’000

1 Channel 6 MHz 3 V/us 1.2 mV 300 nA 18 V, 36 V 1.35 V, 2.7 V 1.8 mA 50 mA 130 dB 20 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSB711 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low PWR Op AMP 2.5 to 6V VCC 500 pF 5’477In Stock
Min.: 1
Mult.: 1
: 4’000

2 Channel 1.3 MHz 600 mV/us 1 mV 130 nA 6 V 2.5 V 1.67 mA 80 mA 85 dB 27 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV358A Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps General purpose low voltage rail to rail input/output op-amp 3’835In Stock
Min.: 1
Mult.: 1
: 4’000

2 Channel 1.4 MHz 600 mV/us 1 mV 130 nA 6 V 2.5 V 500 uA 80 mA 85 dB 27 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TSV358A AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 800 uV 1.5 to 5.5 V 120 kHz 10 uA 1pA 6’648In Stock
Min.: 1
Mult.: 1
: 3’000

1 Channel 120 kHz 40 mV/us 4 mV 10 pA 5.5 V 1.5 V 14 uA 63 mA 64 dB 110 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C TSV611 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Micro-pwr CMOS OpAmp 500uV 880kHz 63mA 6’791In Stock
Min.: 1
Mult.: 1
: 3’000

1 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 69 mA 80 dB 67 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV631 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Hi acc micropower60A 900kHz 5V CMOS 2’055In Stock
Min.: 1
Mult.: 1
: 4’000

2 Channel 900 kHz 350 mV/us 200 uV 10 pA 5.5 V 1.5 V 59 uA 68 mA 66 dB 35 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV732 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (25uAV) high bandwidth (3 MHz) zero drift 5 V operationa 2’979In Stock
Min.: 1
Mult.: 1
: 3’000

1 Channel 2.3 MHz 4.6 V/us 3.5 uV 30 pA 5.5 V 2.5 V 700 uA 120 dB 50 nV/sqrt Hz DFN-6 No Shutdown - 40 C + 125 C TSZ181 Reel, Cut Tape

STMicroelectronics Operational Amplifiers - Op Amps Dual general purpose operational amplifier 3’922In Stock
Min.: 1
Mult.: 1
: 2’500

2 Channel 1.1 MHz 600 mV/us 7 mV 150 nA 30 V 1.5 V, 3 V 500 uA 40 mA 70 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 150 C LM2904WH Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps LP 400uA 5V Op Amp 50nA 0.8mV 5.5 MHz 9’541In Stock
Min.: 1
Mult.: 1
: 2’500

4 Channel 5.5 MHz 1.7 V/us 4 mV 180 nA 5.5 V 2.5 V 300 uA 26 mA 90 dB 18 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C LMV824 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 3’410In Stock
Min.: 1
Mult.: 1

2 Channel 2.1 MHz 2 V/us 5 mV 100 nA 44 V 4 V 250 uA 27 mA 80 dB 29 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C MC33172 Tube

STMicroelectronics Operational Amplifiers - Op Amps Dual Prec Low-Power 24’896In Stock
Min.: 1
Mult.: 1
: 2’500

2 Channel 100 kHz 40 mV/us 5 mV 300 pA 8 V, 16 V 1.5 V, 3 V 10 uA 60 mA 65 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS27L2 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Single LM324, LM358 enhanced version in sot23-5 package 5’754In Stock
Min.: 1
Mult.: 1
: 3’000

1 Channel 800 kHz 400 mV/us 2 mV 20 nA 30 V 3 V 600 uA 40 mA 85 dB 40 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TS321 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Prec Low-Noise 5’369In Stock
Min.: 1
Mult.: 1
: 2’500

2 Channel 15 MHz 7 V/us 850 uV 750 nA 15 V, 30 V 2.5 V, 5 V 5 mA 37 mA 80 dB 4.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS522 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Rail-to-rail, high output current, dual operational amplifier 2’008In Stock
Min.: 1
Mult.: 1
: 2’500

2 Channel 4 MHz 1.3 V/us 900 uV 100 nA 12 V 2.7 V 3 mA 60 dB 9 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TS922A AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Excellent audio performance / low distortion (0.005%) 7’631In Stock
Min.: 1
Mult.: 1
: 5’000

2 Channel 4 MHz 1.3 V/us 1.5 mV 100 nA 12 V 2.7 V 3 mA 80 mA 60 dB 9 nV/sqrt Hz FlipChip-8 SMD/SMT No Shutdown - 40 C + 125 C TS922 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Quad Rail-to-Rail 7’577In Stock
Min.: 1
Mult.: 1
: 2’500

4 Channel 4 MHz 1.3 V/us 3 mV 100 nA 12 V 2.7 V 1 mA 80 mA 60 dB 9 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C TS924 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Real input & output rail to rail / low distortion (0.01%) 1’996In Stock
Min.: 1
Mult.: 1
: 2’500

4 Channel 3 MHz 1 V/us 6 mV 35 nA 12 V 2.7 V 950 uA 10 mA 50 dB 25 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C TS954 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Low-power, 2.5 MHz, RR IO, 36 V BiCMOS operational amplifier 3’000In Stock
Min.: 1
Mult.: 1
: 3’000

1 Channel 2.5 MHz 1 V/us 1.5 mV 35 nA 36 V 4 V 380 uA 65 mA 129 dB 20 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSB571 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps 29A 420KHz CMOS Input/Output Amp. 4’351In Stock
Min.: 1
Mult.: 1
: 3’000

1 Channel 420 kHz 140 mV/us 800 uV 10 pA 5.5 V 1.5 V 36 uA 74 mA 60 dB 70 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TSV621A Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps 60uA 880KHz Input/Output Amp. 20’867In Stock
Min.: 1
Mult.: 1
: 3’000

1 Channel 880 kHz 340 mV/us 3 mV 10 pA 5.5 V 1.5 V 60 uA 69 mA 80 dB 67 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C TSV631 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (22MHz) Low offset (200uAV) low-rail 5V op amp 13’099In Stock
Min.: 1
Mult.: 1
: 4’000

2 Channel 21 MHz 11 V/us 50 uV 1.8 pA 5.5 V 1.8 V 1.7 mA 70 mA 73 dB 13 nV sqrt Hz MiniSO-8 SMD/SMT Shutdown - 40 C + 125 C TSV772 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps High bandwidth (50 MHz) low offset (200uAV) rail-to-rail 5 V op amp 4’324In Stock
Min.: 1
Mult.: 1
: 2’500

2 Channel 50 MHz 30 V/us 200 uV 2 pA 5.5 V 2.2 V 5.5 mA 62 mA 76 dB 6.5 nV/sqrt Hz SO-8 SMD/SMT No Shutdown - 40 C + 125 C TSV792 Reel, Cut Tape, MouseReel
STMicroelectronics Operational Amplifiers - Op Amps Very high accuracy (25uAV) high bandwidth (3 MHz) zero drift 5 V operationa 3’776In Stock
Min.: 1
Mult.: 1
: 4’000

2 Channel 3 MHz 4.7 V/us 25 uV 200 pA 5.5 V 2.2 V 1 mA 29 mA 126 dB 37 nV/sqrt Hz MiniSO-8 SMD/SMT No Shutdown - 40 C + 125 C TSZ182 AEC-Q100 Reel, Cut Tape, MouseReel