64 bit 8 Core CPU - Central Processing Units

Results: 73
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Data Bus Width Number of Cores Package/Case Maximum Clock Frequency Cache Memory Number of Threads TDP - Max Memory Size Memory Type System Bus Speed System Bus Type Family Code Name Processor Series Embedded Options Minimum Operating Temperature Maximum Operating Temperature Packaging
Intel CPU - Central Processing Units Intel Core i7-10700E Processor (16M Cache, up to 4.50 GHz) FC-LGA14A, Tray 6In Stock
Min.: 1
Mult.: 1

Embedded Processors Intel Core 64 bit 8 Core FCLGA-1200 4.5 GHz 16 MB 16 Thread 65 W 128 GB DDR4-2933 8 GT/s PCI Intel Core i7 Comet Lake i7-10700E Embedded Tray
Intel CPU - Central Processing Units Intel Core i7-9700E Processor (12M Cache 5In Stock
659On Order
Min.: 1
Mult.: 1
Max.: 50

Embedded Processors Intel Core i7 64 bit 8 Core FCLGA-1151 2.6 GHz 12 MB 8 Thread 65 W 128 GB DDR4-2666 8 GT/s Intel Core i7 Coffee Lake i7-9700E Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core Ultra 9 processor 288V (12M Cache, up to 5.10 GHz) FCBGAEXX, Tray 1In Stock
Min.: 1
Mult.: 1

Mobile Processors Core Ultra 9 64 bit 8 Core FCBGA-2833 3.3 GHz 12 MB 8 Thread 32 GB LPDDR5X Lunar Lake 288 V Non-Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Xeon Processor D-1537 (12M Cache 1In Stock
Min.: 1
Mult.: 1

Server Processors 64 bit 8 Core FCBGA-1667 1.7 GHz 12 MB 16 Thread 35 W 128 GB DDR4, DDR3 Intel Xeon Broadwell Intel Xeon D-1537 Embedded Tray
Intel CPU - Central Processing Units Intel Xeon E-2278GE Processor (16M Cache 2In Stock
Min.: 1
Mult.: 1

Embedded Processors Intel Xeon 64 bit 8 Core FCLGA-1151 3.3 GHz 16 MB 16 Thread 80 W 128 GB DDR4-2666 8 GT/s Intel Xeon Coffee Lake E-2278GE Embedded Tray
Intel CPU - Central Processing Units 64BIT MPU 3In Stock
Min.: 1
Mult.: 1

Server Processors Intel Atom 64 bit 8 Core FCBGA-1310 2.2 GHz 16 MB 8 Thread 25 W 256 GB DDR4-2400 Intel Atom Denverton C3758 Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Xeon D-1736NT Processor (15M Cache, up to 3.50 GHz) FC-BGA16B, Tray 3In Stock
Min.: 1
Mult.: 1

Server Processors Intel Xeon D 64 bit 8 Core FCBGA-2227 3.5 GHz 15 MB 16 Thread 67 W 256 GB DDR4-2667 16 GT/s PCI Intel Xeon Ice Lake D-1736NT Non-Embedded Tray
Intel CPU - Central Processing Units Intel Xeon W-11865MLE Processor (24M Cache, up to 4.50 GHz) FC-BGA16F, Tray 3In Stock
Min.: 1
Mult.: 1
Embedded Processors Intel Xeon W 64 bit 8 Core FCBGA-1787 4.5 GHz 24 MB 16 Thread 25 W 128 GB DDR4-3200 16 GT/s PCI Intel Xeon Tiger Lake W-11865MLE Embedded Tray
Intel CPU - Central Processing Units Intel Xeon E-2468 Processor (24M Cache, 2.60 GHz) FC-LGA16A, Tray 5In Stock
Min.: 1
Mult.: 1
Server Processors Intel Xeon E 64 bit 8 Core FCLGA-1700 5.2 GHz 24 MB 16 Thread 65 W 128 GB DDR5-4800 32 GT/s PCI Intel Xeon Raptor Lake E-2468 Non-Embedded Tray
Intel CPU - Central Processing Units Intel Atom Processor P5322 (9M Cache, 2.2GHz) FC-BGA16B, Tray 3In Stock
Min.: 1
Mult.: 1

Server Processors Intel Atom 64 bit 8 Core FCBGA-2106 2.2 GHz 9 MB 8 Thread 55 W 256 GB DDR4-2400 16 GT/s PCI Intel Atom Snow Ridge P5322 Embedded Tray
Intel CPU - Central Processing Units Intel Core i7-9700TE Processor (12M Cach
92On Order
Min.: 1
Mult.: 1

Embedded Processors Intel Core i7 64 bit 8 Core FCLGA-1151 1.8 GHz 12 MB 8 Thread 35 W 128 GB DDR4-2666 8 GT/s Intel Core i7 Coffee Lake i7-9700TE Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Xeon W-11865MRE Processor (24M Cache, up to 4.70 GHz) FC-BGA16F, Tray
82On Order
Min.: 1
Mult.: 1
Max.: 20

Embedded Processors Intel Xeon W 64 bit 8 Core FCBGA-1787 4.7 GHz 24 MB 16 Thread 45 W 128 GB DDR4-3200 16 GT/s PCI Intel Xeon Tiger Lake W-11865MRE Embedded Tray
Intel CPU - Central Processing Units Intel Xeon Processor D-1539 (12M Cache
7Expected 8/24/2026
Min.: 1
Mult.: 1

Server Processors 64 bit 8 Core FCBGA-1667 1.6 GHz 12 MB 16 Thread 35 W 128 GB DDR4, DDR3 Intel Xeon Broadwell Intel Xeon D-1539 Embedded - 40 C + 85 C Tray
Intel CPU - Central Processing Units Intel Core i9 processor 14901E (36M Cache, up to 5.60 GHz) FC-LGA16A, Tray
10On Order
Min.: 1
Mult.: 1

Processors 64 bit 8 Core FCLGA-1700 36 MB 16 Thread 65 W 192 GB DDR4, DDR5 Intel Core i9 i9-14901E Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core i7 processor 14701E (33M Cache, up to 5.40 GHz) FC-LGA16A, Tray
18Expected 8/18/2026
Min.: 1
Mult.: 1
Max.: 10

Processors 64 bit 8 Core FCLGA-1700 33 MB 16 Thread 65 W 192 GB DDR4, DDR5 i7-14701E Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core Ultra 7 processor 266V (12M Cache, up to 5.00 GHz) FCBGAEXX, Tray
3Expected 8/18/2026
Min.: 1
Mult.: 1

Mobile Processors Core Ultra 7 64 bit 8 Core FCBGA-2833 2.2 GHz 12 MB 8 Thread 16 GB LPDDR5X Lunar Lake 266V Non-Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core Ultra 5 processor 238V (8M Cache, up to 4.70 GHz) FCBGAEXX, Tray
3Expected 11/30/2026
Min.: 1
Mult.: 1

Mobile Processors Core Ultra 5 64 bit 8 Core FCBGA-2833 2.1 GHz 8 MB 8 Thread 32 GB LPDDR5X Lunar Lake 238V Non-Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Core Ultra 7 processor 266V (12M Cache, up to 5.00 GHz) FCBGAEXX, Tray
3Expected 11/30/2026
Min.: 1
Mult.: 1

Mobile Processor Core Ultra 7 64 bit 8 Core FCBGA-2833 2.2 GHz 12 MB 8 Thread 16 GB LPDDR5X Lunar Lake 266V Non-Embedded + 100 C Tray
Intel CPU - Central Processing Units Intel Xeon D-1653N Processor (12M Cache, 2.80 GHz) FC-BGA14C, TRAY Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

Server Processors Intel Xeon 64 bit 8 Core FCBGA-1667 2.8 GHz 12 MB 16 Thread 65 W 128 GB DDR3, DDR4 Intel Xeon Hewitt Lake D-1653N Non-Embedded + 71 C Tray
Intel CPU - Central Processing Units Intel Xeon D-1632 Processor (12M Cache, 1.50 GHz) FC-BGA14C, TRAY Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

Server Processors Intel Xeon 64 bit 8 Core FCBGA-1667 1.5 GHz 12 MB 16 Thread 30 W 128 GB DDR3, DDR4 Intel Xeon Hewitt Lake D-1632 Non-Embedded + 90 C Tray
Intel CPU - Central Processing Units Intel Xeon D-1649N Processor (12M Cache, 2.30 GHz) FC-BGA14C, TRAY Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

Server Processors Intel Xeon 64 bit 8 Core FCBGA-1667 2.3 GHz 12 MB 16 Thread 45 W 128 GB DDR3, DDR4 Intel Xeon Hewitt Lake D-1649N Non-Embedded + 85 C Tray
Intel CPU - Central Processing Units Intel Xeon E-2278GEL Processor (16M Cach Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

Embedded Processors Intel Xeon 64 bit 8 Core FCLGA-1151 2 GHz 16 MB 16 Thread 35 W 128 GB DDR4-2666 8 GT/s Intel Xeon Coffee Lake E-2278GEL Embedded Tray
Intel CPU - Central Processing Units Intel Xeon D-1733NT Processor (15M Cache, up to 3.10 GHz) FC-BGA16B, Tray Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

Processors Intel Xeon D-1733NT 64 bit 8 Core FCBGA-2227 15 MB 16 Thread 53 W 256 GB DDR4 Intel Xeon D-1733NT Non-Embedded Tray
Intel CPU - Central Processing Units Intel Xeon D-1735TR Processor (15M Cache, up to 3.40 GHz) FC-BGA16B, Tray Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1

Server Processors Intel Xeon D 64 bit 8 Core FCBGA-2227 3.4 GHz 15 MB 16 Thread 59 W 384 GB DDR4-2933 16 GT/s PCI Intel Xeon Ice Lake D-1735TR Embedded Tray
Intel CPU - Central Processing Units Intel Xeon D-1732TE Processor (15M Cache, up to 3.00 GHz) FC-BGA16B, Tray Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
Server Processors Intel Xeon D 64 bit 8 Core FCBGA-2227 3 GHz 15 MB 16 Thread 52 W 384 GB DDR4-2667 16 GT/s PCI Intel Xeon Ice Lake D-1732TE Embedded Tray