Texas Instruments MouseReel Digital Signal Processors & Controllers - DSP, DSC

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Number of Cores Maximum Clock Frequency Package/Case Program Memory Size Data RAM Size L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Tradename Mounting Style Minimum Operating Temperature Maximum Operating Temperature Packaging
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Freon 2.3 A 595-OMAP L138EZWTA3 A 595-OM A 595-OMAPL138EZWTA3 1’318In Stock
Min.: 1
Mult.: 1
: 1’000

DSPs ARM926EJ-S, C674x 2 Core 375 MHz, 375 MHz NFBGA-361 32 kB 8 kB 16 kB, 32 kB 16 kB, 32 kB 1.2 V OMAP-L138 SMD/SMT - 40 C + 105 C Reel, Cut Tape, MouseReel


Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Automotive 40GFLOPS DSP audio processor 499In Stock
Min.: 1
Mult.: 1
Max.: 1’001
: 500

Processors Arm Cortex-A53 2 Core FCCSP-484 64 kB 32 kB AM62D-Q1 SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Automotive 40GFLOPS DSP audio processor 326In Stock
Min.: 1
Mult.: 1
: 500

Processors Arm Cortex-A53 4 Core FCCSP-484 64 kB 32 kB AM62D-Q1 SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Fixed-Point Digital Signal Processor 179 A 595-TMS320VC5509AZAY 1’774In Stock
Min.: 1
Mult.: 1
: 1’000

DSPs C55x 1 Core 200 MHz 64 kB 256 kB 1.6 V TMS320VC5509A SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC C2000 32-bit MCU wi th 100-MHz 128-kb f 698In Stock
2’000Expected 9/3/2026
Min.: 1
Mult.: 1
: 1’000

DSCs C28x 1 Core 100 MHz LQFP-100 64 kB 36 kB 1.8 V TMS320F2808 SMD/SMT - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC 16-Bit Fixed-Pt DSP 556In Stock
Min.: 1
Mult.: 1
: 1’000

DSCs C24x 40 MHz LQFP-100 64 kB 5 kB 3.3 V TMS320LF2406A C2000 SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Low power C55x fixed point DSP- up to 20 427In Stock
Min.: 1
Mult.: 1
: 1’000

DSPs C55x 1 Core 75 MHz NFBGA-196 320 kB 256 kB 1.05 V TMS320C5517 SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC 16B Fixed-Point DSP 455In Stock
Min.: 1
Mult.: 1
: 1’000

DSPs C24x 1 Core QFP-32 TMS320LF2401A SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Low-Pwr App Proc
995On Order
Min.: 1
Mult.: 1
: 1’000
No
DSPs C674x 1 Core 375 MHz NFBGA-361 32 kB 256 kB 32 kB 32 kB 1.8 V SMOMAPL138B-HIREL OMAP SMD/SMT - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC 18-Bit Univ Bus Drv With 3-State Outputs Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
: 400

DSCs C24x 1 Core 40 MHz QFP-64 16 kB 2 kB 3.3 V TMS320LF2402A C2000 SMD/SMT - 40 C + 85 C Reel, Cut Tape, MouseReel