Nuvoton 8-bit Microcontrollers - MCU

Results: 132
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Packaging
Nuvoton KM101EFG0DXW
Nuvoton 8-bit Microcontrollers - MCU 143.HA/Inverter MCU Non-Stocked
Min.: 1
Mult.: 1
Nuvoton KM101EFG1HXZ
Nuvoton 8-bit Microcontrollers - MCU 143.HA/Inverter MCU Non-Stocked
Min.: 1
Mult.: 1
Nuvoton KMBEF77GNAC
Nuvoton 8-bit Microcontrollers - MCU 142.Sensor MCU Non-Stocked
Min.: 1
Mult.: 1
Nuvoton 8-bit Microcontrollers - MCU Low Pin Count 8051 Series; 2.4V to 5.5V; -40? to 85?

8051 18 kB 256 B SOP-20 16 MHz 12 bit 18 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Tube

Nuvoton 8-bit Microcontrollers - MCU uC, 8KB Flash, 2.4V 5.5V, WakeUp (24MHz)

8 kB 2.4 V 5.5 V Tray

Nuvoton 8-bit Microcontrollers - MCU uC, 8KB Flash, 2.4V 5.5V, WakeUp (24MHz)

8 kB 2.4 V 5.5 V Tube

Nuvoton 8-bit Microcontrollers - MCU 8 bit MCU 4K Flash ROM LPC with PWM and internal RC +-2%

4T 8051 4 kB 256 B SSOP-20 3 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube