LQFP-48 8-bit Microcontrollers - MCU

Results: 166
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 16 Weeks
Min.: 250
Mult.: 250

S08 16 kB 1 kB LQFP-48 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08 8-bit MCU, 32KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 16 Weeks
Min.: 1’250
Mult.: 1’250

S08 32 kB 1.5 kB LQFP-48 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 60KB Flash, 40MHz, -40/+105degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 16 Weeks
Min.: 1’250
Mult.: 1’250

S08 60 kB 2 kB LQFP-48 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08D AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 128KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 16 Weeks
Min.: 1’250
Mult.: 1’250

S08 128 kB 8 kB LQFP-48 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 16KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 16 Weeks
Min.: 1’250
Mult.: 1’250

S08 16 kB 1 kB LQFP-48 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 16 Weeks
Min.: 1’250
Mult.: 1’250

S08 32 kB 2 kB LQFP-48 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 60KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 16 Weeks
Min.: 1’250
Mult.: 1’250

S08 60 kB 4 kB LQFP-48 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C S08D AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 96KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 48 Non-Stocked Lead-Time 16 Weeks
Min.: 1’250
Mult.: 1’250

S08 96 kB 6 kB LQFP-48 40 MHz 12 bit 40 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C S08D AEC-Q100 Tray
Renesas Electronics 8-bit Microcontrollers - MCU 8BIT MICROCONTROLLER, 78KO/LC3 Non-Stocked Lead-Time 18 Weeks
Min.: 250
Mult.: 250

78K0 LQFP-48 SMD/SMT 8 bit 78K0/Lx3 Tray
Renesas Electronics 8-bit Microcontrollers - MCU 8bit microcontroller KX2 Non-Stocked Lead-Time 18 Weeks
Min.: 250
Mult.: 250

LQFP-48 SMD/SMT 78K0/Kx2-L Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT MCU WITH 8K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

M68HC08 8 kB 1 kB LQFP-48 8 MHz 10 bit 37 I/O SMD/SMT 8 bit - 40 C + 85 C HC08GZ AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU MCU, 16K FLASH, HS OSC, EPP Non-Stocked Lead-Time 16 Weeks
Min.: 1’250
Mult.: 1’250

HC08 16 kB 1 kB LQFP-48 8 MHz 10 bit 32 I/O 4.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C HC08AP AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT MCU 16K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

HC08 16 kB 1 kB LQFP-48 8 MHz 10 bit 37 I/O SMD/SMT 8 bit - 40 C + 85 C HC08G AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT MCU 16K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 1’250
Mult.: 1’250

HC08 16 kB 1 kB LQFP-48 8 MHz 10 bit 37 I/O SMD/SMT 8 bit - 40 C + 85 C HC08GZ AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT MCU WITH 32K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 1’250
Mult.: 1’250

HC08 32 kB 1.5 kB LQFP-48 8 MHz 10 bit 53 I/O SMD/SMT 8 bit - 40 C + 125 C HC08GZ AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08PA 8-bit MCU, S08 core, 32KB Flash, QFP 48 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

S08 32 kB 4 kB LQFP-48 20 MHz 12 bit 41 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08PA 8-bit MCU, S08 core, 60KB Flash, QFP 48 Non-Stocked Lead-Time 16 Weeks
Min.: 2’000
Mult.: 2’000
: 2’000

S08 60 kB 4 kB LQFP-48 20 MHz 12 bit 41 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA AEC-Q100 Reel
Renesas Electronics 8-bit Microcontrollers - MCU 8bit Microcontroller 78KX2 Flash LC3 Non-Stocked Lead-Time 18 Weeks
Min.: 250
Mult.: 250

78K0 LQFP-48 SMD/SMT 8 bit 78K0/Lx3 Tray
Renesas Electronics 8-bit Microcontrollers - MCU 8BIT MICROCONTROLLER, 78KO/KX2 Non-Stocked Lead-Time 18 Weeks
Min.: 250
Mult.: 250

78K0 LQFP-48 SMD/SMT 8 bit 78K0/Kx2-L Tray
Renesas Electronics 8-bit Microcontrollers - MCU 8bit Microcontroller Non-Stocked Lead-Time 18 Weeks
Min.: 250
Mult.: 250

LQFP-48 SMD/SMT 78K0/Kx2-L Tray
Renesas Electronics 8-bit Microcontrollers - MCU 8bit Microcontroller Non-Stocked Lead-Time 18 Weeks
Min.: 250
Mult.: 250

LQFP-48 SMD/SMT 78K0/Kx2-A Tray
Renesas Electronics 8-bit Microcontrollers - MCU 78K0/Kx2-C, 64-pin LQFP, 32KB, 1KB RAM Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

LQFP-48 SMD/SMT 78K0/Kx2-C Tray
Nuvoton 8-bit Microcontrollers - MCU 64KB Flash ROM, 4KB SRAM, 2 CHs of SPI,1T/8051 Non-Stocked Lead-Time 32 Weeks
Min.: 2’000
Mult.: 2’000
: 2’000

8051 64 kB 4 kB LQFP-48 24 MHz 12 bit 43 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C Reel
Nuvoton 8-bit Microcontrollers - MCU Low Pin Count 8051 Series; 2.4V to 5.5V; -40? to 85? Non-Stocked Lead-Time 32 Weeks
Min.: 500
Mult.: 250

8051 18 kB 256 B LQFP-48 16 MHz 10 bit 46 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Tray
STMicroelectronics 8-bit Microcontrollers - MCU 8-Bit Automotive MCU CAN Line 32kb Flash Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

STM8A 32 kB 6 kB LQFP-48 24 MHz 10 bit 38 I/O 3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C STM8AF5268 AEC-Q100 Tray