SMD/SMT DFN-8 8-bit Microcontrollers - MCU

Results: 157
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 6x I/O,ADC, CCP, EUSART, SPI/I2C 1’171In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B DFN-8 32 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 6x I/O,ADC, CCP, EUSART, SPI/I2C 1’525In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B DFN-8 32 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz 17’568In Stock
Min.: 1
Mult.: 1
: 3’300

PIC12 3.5 kB 128 B DFN-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1822 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 128EE, 512B RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 640In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B DFN-8 32 MHz 10 bit 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 128EE, 256B RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C 920In Stock
Min.: 1
Mult.: 1

PIC 3.5 kB 256 B DFN-8 32 MHz 10 bit 5 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB 128B RAM 32MHz 3’141In Stock
Min.: 1
Mult.: 1
: 3’300

PIC12 3.5 kB 128 B DFN-8 32 MHz 10 bit 6 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1822 Reel, Cut Tape
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash 64B RAM 6 I/O 8MHz INT OSC 2’722In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B DFN-8 20 MHz 10 bit 5 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12F615 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash 256bytes RAM 16 MHz Int Osc 13’527In Stock
Min.: 1
Mult.: 1
: 3’300

PIC12 3.5 kB 256 B DFN-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12LF1552 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 256 RAM 3.5KB Comparator 4’376In Stock
Min.: 1
Mult.: 1
: 3’300

PIC12 3.5 kB 256 B DFN-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F157x AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 128 RAM 16- bit PWM Comparator 2’942In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 128 B DFN-8 32 MHz 10 bit 6 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F157x Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,low end Core, 4k Flash 2’424In Stock
Min.: 1
Mult.: 1

S08 4 kB 512 B DFN-8 20 MHz 12 bit 6 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C S08PA Tray
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 128 RAM 1.75KB Comparator 1’976In Stock
Min.: 1
Mult.: 1
: 3’300

PIC12 1.75 kB 128 B DFN-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F157x AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 0.375KB Fl 16B RAM 2’145In Stock
Min.: 1
Mult.: 1
: 3’300

PIC10 384 B 16 B DFN-8 4 MHz No ADC 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F20x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash 64B RAM 6 I/O 8MHz INT OSC 5’395In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B DFN-8 20 MHz 10 bit 5 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12HV615 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 6I/O Ext Temp QFN 1’121In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B DFN-8 20 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12F629 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash 64B RAM 6 I/O, 10-bit ADC 4’781In Stock
Min.: 1
Mult.: 1
: 3’300

PIC12 1.75 kB 64 B DFN-8 32 MHz 10 bit 6 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1501 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash EEPROM 256b nanoWatt 5’044In Stock
Min.: 1
Mult.: 1
: 3’300

PIC12 7 kB 256 B DFN-8 32 MHz 10 bit 6 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1840 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB 64 RAM 6 I/O Ind Temp DFN8 3’112In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 64 B DFN-8 20 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F629 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 41B RAM 4MHz 3’085In Stock
Min.: 1
Mult.: 1
: 3’300

PIC12 1.5 kB 41 B DFN-8 4 MHz No ADC 6 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12F509 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 448B FL 32B RAM 4I/O 8bit ADC 2.3-5.5V 1’846In Stock
Min.: 1
Mult.: 1
: 3’300

PIC10 896 B 64 B DFN-8 16 MHz 8 bit 4 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10(L)F32x Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Fl 64B RAM 6 I/O 10-bit ADC 3’245In Stock
Min.: 1
Mult.: 1
: 3’300

PIC12 1.75 kB 64 B DFN-8 20 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC12(L)F1501 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 128 RAM 1.75KB Comparator 463In Stock
Min.: 1
Mult.: 1

PIC12 1.75 kB 128 B DFN-8 32 MHz 10 bit 6 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC12(L)F157x AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU AVR 1KB FLSH 32B SRAM 12MHz NiPdAu 2’990In Stock
Min.: 1
Mult.: 1
: 3’000

AVR 1 kB 32 B DFN-8 12 MHz No ADC 4 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny9 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 0.375KB Fl 16B RAM 1’894In Stock
Min.: 1
Mult.: 1

PIC10 384 B 16 B DFN-8 4 MHz No ADC 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F20x Tube
Microchip Technology 8-bit Microcontrollers - MCU 0.375KB 16B RAM 1’040In Stock
Min.: 1
Mult.: 1

PIC10 384 B 16 B DFN-8 8 MHz 8 bit 4 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC10F22x Tube