SMD/SMT SOIC-14 Microcontrollers - MCU

Results: 393
Select Image Part # Mfr. Description Datasheet Availability Pricing (CHF) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 12b Differential ADCC, 1x OpAmp, Low-Power Analog 898In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 RISC 8 bit/16 bit 32 MHz 7 kB 512 B 12 bit 12 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4K RAM, 256 EEPROM, MVIO, I3C, Virtual Port, 10b ADCC, DMA, 592In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 RISC 8 bit 64 MHz 64 kB 4 kB 10 bit 11 I/O 1.8 V 5.5 V + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 12b Differential ADCC, 1x OpAmp, Low-Power Analog 793In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 RISC 8 bit/16 bit 32 MHz 14 kB 1 kB 12 bit 12 I/O 1.8 V 5.5 V + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 14p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 1’689In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 AVR 8 bit 24 MHz 64 kB 8 kB 12 bit 10 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 12x I/O,ADC, CCP, EUSART, SPI/I2C 1’182In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 12 I/O 1.8 V 5.5 V + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash 256B RAM 32 MHz Int Osc Core 23’073In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 8 bit 32 MHz 7 kB 256 B 10 bit 12 I/O 2.3 V 3.6 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 105C, Green, 20MHz, SOIC14, T&R 46’421In Stock
Min.: 1
Mult.: 1
: 3’000

SMD/SMT SOIC-14 AVR 8 bit 20 MHz 8 kB 512 B 10 bit 12 I/O 1.8 V 5.5 V + 105 C Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 2 KB 72 RAM 12 I/O 24’621In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 8 bit 20 MHz 1.5 kB 72 B No ADC 12 I/O 2 V 5.5 V + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 256EE,2KB RAM, 10b ADC,8b DAC, 3xPWM, 2xCCP,CRC, HLT, WDT, PPS, 3’992In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 RISC 8 bit 32 MHz 28 kB 2 kB 10 bit 12 I/O 1.8 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB FL 1KBRAM 32MHz 12I/0 Enhanced Mid 11’992In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 12 I/O 2.3 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 36’919In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 12 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube

Microchip Technology ARM Microcontrollers - MCU 14 SOIC,105C, GREEN,1.6-3.6V,48MHz,USB 20’124In Stock
Min.: 1
Mult.: 1
: 3’000

SMD/SMT SOIC-14 ARM Cortex M0 32 bit 48 MHz 16 kB 4 kB 12 bit 12 I/O 1.62 V 3.63 V + 105 C Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM, 256B EE 47’096In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 12 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU, 7KB Flash 512B RAM, 256B EE 47’637In Stock
Min.: 1
Mult.: 1
: 2’600

SMD/SMT SOIC-14 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 12 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, SOIC, High Grade (+125C), Green 20’908In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 AVR 8 bit 20 MHz 8 kB 512 B 10 bit 12 I/O 1.8 V 5.5 V + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2xEUSART, SPI/I2C 17’764In Stock
Min.: 1
Mult.: 1
: 2’600

SMD/SMT SOIC-14 PIC16 8 bit 32 MHz 7 kB 512 B 10 bit 12 I/O 2.3 V 5.5 V + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1K RAM, 256 EEPROM, I3C, MVIO 10b ADCC, 8b DAC, DMA, 16-bit PWM, 990In Stock
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 PIC18 8 bit 64 MHz 16 kB 1 kB 10 bit 11 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2K RAM, 256 EEPROM, I3C, MVIO 10b ADCC, 8b DAC, DMA, 16-bit PWM, 714In Stock
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 PIC18 8 bit 64 MHz 32 kB 2 kB 10 bit 11 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB, 4KB SRAM, 24MHz, USB, 10b ADC, 2xUART, SPI, TWI 700In Stock
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 8 bit 24 MHz 32 kB 4 kB 10 bit 9 I/O 1.8 V 5.5 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2K RAM, 256 EEPROM, I3C, MVIO 10b ADCC, 8b DAC, DMA, 16-bit PWM, 542In Stock
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 PIC18 8 bit 64 MHz 32 kB 2 kB 10 bit 11 I/O 1.8 V 5.5 V + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, SOIC14, Ind 125C, Green 3’229In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 8 bit 20 MHz 16 kB 2 kB 12 bit 1.8 V 5.5 V Tube
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, SOIC14, Ind 105C, Green, Tube 17’331In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 AVR 8 bit 20 MHz 8 kB 512 B 10 bit 12 I/O 1.8 V 5.5 V + 105 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 72 RAM 12 I/O 20MHz IndTemp SOIC14 978In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 8 bit 20 MHz 1.5 kB 72 B No ADC 11 I/O 3 V 5.5 V + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8bit MCU 14 SOIC 14KB Flash, 1K RAM 3’639In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 PIC16 8 bit 32 MHz 14 kB 1 kB 10 bit 12 I/O 1.8 V 3.6 V + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 20MHz,8KB,SOIC14,Ind 125C,Green, Tube 10’631In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-14 AVR 8 bit 20 MHz 8 kB 512 B 10 bit 12 I/O 1.8 V 5.5 V + 125 C Tube